SiC Diodes
The Results of SiC Diodes
1897
Manufacturer
Package
Voltage - Forward(Vf@If)
Voltage - DC Reverse(Vr)
Diode Configuration
Current - Rectified
Reverse Leakage Current (Ir)
Results:
1897
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Voltage - DC Reverse(Vr)
|
Voltage - Forward(Vf@If)
|
Current - Rectified
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Voltage - DC Reverse(Vr)
|
Voltage - Forward(Vf@If)
|
Current - Rectified
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | G4S6508Z | 650V 1.7V@8A 30.5A DFN-8(4.9x5.8) SiC Diodes ROHS | C5717866 | DFN-8(4.9x5.8) | - | 50uA@650V | 650V | 1.7V@8A | 30.5A | - | ||||
Min: 1 Mult: 1 | Not available now | G3S17010B | 1.7kV 1 pair of common cathodes 1.7V@5A 29.5A TO-247AB SiC Diodes ROHS | C6866203 | TO-247AB | Box-packed | 50uA@1700V | 1.7kV | 1.7V@5A | 29.5A | 1 pair of common cathodes | ||||
Min: 1 Mult: 1 | Not available now | G3S12010M | 1.2kV 1.7V@10A 23.5A TO-220F SiC Diodes ROHS | C6866199 | TO-220F | Box-packed | 50uA@1200V | 1.2kV | 1.7V@10A | 23.5A | - | ||||
Min: 1 Mult: 1 | Not available now | G3S12010D | 1.2kV 1.7V@10A 33.2A TO-263 SiC Diodes ROHS | C6951838 | TO-263 | Box-packed | 50uA@1200V | 1.2kV | 1.7V@10A | 33.2A | - | ||||
Min: 1 Mult: 1 | Not available now | GP3D030A065B | 650V 1.65V@30A 30A TO-247-2 SiC Diodes ROHS | C6867328 | TO-247-2 | Tube-packed | 75uA@650V | 650V | 1.65V@30A | 30A | - | ||||
Min: 1 Mult: 1 | Not available now | G4S06510QT | 650V 1.7V@10A 44.9A DFN-4(8x8) SiC Diodes ROHS | C6866245 | DFN-4(8x8) | Box-packed | 50uA@650V | 650V | 1.7V@10A | 44.9A | - | ||||
Min: 1 Mult: 1 | Not available now | GHXS050A170S-D3 | SOT-227 SiC Diodes ROHS | C17484148 | SOT-227 | Tube-packed | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | G5S06504HT | 650V 1.6V@4A 9.7A TO-220F SiC Diodes ROHS | C6953871 | TO-220F | Box-packed | 50uA@650V | 650V | 1.6V@4A | 9.7A | - | ||||
Min: 1 Mult: 1 | Not available now | GP3D008A065A | 650V 1.6V@8A 8A TO-220-2 SiC Diodes ROHS | C6867326 | TO-220-2 | Tube-packed | 20uA@650V | 650V | 1.6V@8A | 8A | - | ||||
Min: 1 Mult: 1 | Not available now | GP3D010A120A | TO-220-2 SiC Diodes ROHS | C17612316 | TO-220-2 | Tube-packed | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | G3S12005H | 1.2kV 1.7V@5A 21A TO-220F SiC Diodes ROHS | C6951837 | TO-220F | Box-packed | 50uA@1200V | 1.2kV | 1.7V@5A | 21A | - | ||||
Min: 1 Mult: 1 | Not available now | G3S12003C | 1.2kV 1.7V@3A 12A TO-252 SiC Diodes ROHS | C6866195 | TO-252 | Box-packed | 100uA@1200V | 1.2kV | 1.7V@3A | 12A | - | ||||
Min: 1 Mult: 1 | Not available now | G4S12040BM | 1.2kV 1.6V@20A 1 pair of common cathodes 64.5A TO-247AB SiC Diodes ROHS | C6953845 | TO-247AB | Box-packed | 30uA@1200V | 1.2kV | 1.6V@20A | 64.5A | 1 pair of common cathodes | ||||
Min: 1 Mult: 1 | Not available now | G4S06508DT | 650V 1.7V@8A 24A TO-263 SiC Diodes ROHS | C6953843 | TO-263 | Box-packed | 50uA@650V | 650V | 1.7V@8A | 24A | - | ||||
Min: 1 Mult: 1 | Not available now | G5S06505HT | 650V 1.5V@5A 18.5A TO-220F SiC Diodes ROHS | C6866261 | TO-220F | Box-packed | 50uA@650V | 650V | 1.5V@5A | 18.5A | - | ||||
Min: 1 Mult: 1 | Not available now | GHXS020A060S-D3 | 600V 2 independent 20A SOT-227 SiC Diodes ROHS | C6866957 | SOT-227 | Tube-packed | 200uA@600V | 600V | - | 20A | 2 independent | ||||
Min: 1 Mult: 1 | Not available now | G3S12015L | 1.2kV 1.7V@15A 55A TO-247AB SiC Diodes ROHS | C6951839 | TO-247AB | Box-packed | 50uA@1200V | 1.2kV | 1.7V@15A | 55A | - | ||||
Min: 1 Mult: 1 | Not available now | G3S12015A | 1.2kV 1.7V@15A 57A TO-220AC SiC Diodes ROHS | C5717831 | TO-220AC | - | 50uA@1200V | 1.2kV | 1.7V@15A | 57A | - | ||||
Min: 1 Mult: 1 | Not available now | G5S12020H | 1.2kV 1.7V@20A 24.6A TO-220F SiC Diodes ROHS | C5644798 | TO-220F | - | 50uA@1200V | 1.2kV | 1.7V@20A | 24.6A | - | ||||
Min: 1 Mult: 1 | Not available now | GP3D024A065U | 650V 1 pair of common cathodes 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C5719277 | TO-247-3 | Tube-packed | 30uA@650V | 650V | 1.5V@12A | 12A | 1 pair of common cathodes | ||||
Min: 1 Mult: 1 | Not available now | G4S06510DT | 650V 1.7V@10A 32A TO-263 SiC Diodes ROHS | C6258818 | TO-263 | - | 50uA@650V | 650V | 1.7V@10A | 32A | - | ||||
Min: 1 Mult: 1 | Not available now | G5S12040B | 1.2kV 1 pair of common cathodes 1.7V@20A 62A TO-247AB SiC Diodes ROHS | C6624815 | TO-247AB | Box-packed | 50uA@1200V | 1.2kV | 1.7V@20A | 62A | 1 pair of common cathodes | ||||
Min: 1 Mult: 1 | Not available now | GP3D006A065A | 650V 1.55V@6A 20A TO-220-2L SiC Diodes ROHS | C6204046 | TO-220-2L | Tube-packed | 15uA@650V | 650V | 1.55V@6A | 20A | - | ||||
Min: 1 Mult: 1 | Not available now | GP3D020A065B | 650V 1.7V@20A 20A TO-247-2 SiC Diodes ROHS | C6260812 | TO-247-2 | Tube-packed | 50uA@650V | 650V | 1.7V@20A | 20A | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | FFSPF2065A | 650V 1.5V@20A Independent Type 20A TO-220F-2 SiC Diodes ROHS | C605135 | TO-220F-2 | Tube-packed | 200uA@650V | 650V | 1.5V@20A | 20A | Independent Type |