LCSC.COM has Single Chip Microcomputer/Microcontrollerfrom industry leading manufacturers including MADE IN ASIA brands of Holtek Semicon,Nuvoton Tech,PTC(Princeton Tech),Richtek Tech,Megawin Tech,RAIO Tech and more, AUTHORIZED brands of PANASONIC,Seiko Epson,STC Micro,FUDAN MICRO,SGMICRO,ZLG Zhiyuan Elec and more, INTERNATIONAL brands of STMicroelectronics,NXP Semicon,Microchip Tech,onsemi,Texas Instruments,Analog Devices and more, Please view our selection of Single Chip Microcomputer/Microcontroller below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
5023
(0+5023+0)In Stock | STM32F411CEU6 | STMicroelectronics | 512KB 1.7V~3.6V ARM-M4 128KB 100MHz FLASH 36 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C60420 | UFQFPN-48(7x7) | Tray | Yes | Yes | - | 512KB | - | - | 1.7V~3.6V | -40℃~+85℃ | Yes | ARM-M4 | DMA;PWM | - | Yes | Yes | Yes | 128KB | - | Yes | 100MHz | - | FLASH | 12bit | 36 | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STM32F411CEU6TR | STMicroelectronics | 512KB 1.7V~3.6V ARM-M4 128KB 100MHz FLASH 36 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2054095 | UFQFPN-48(7x7) | Tape & Reel (TR) | Yes | Yes | - | 512KB | - | - | 1.7V~3.6V | -40℃~+85℃ | Yes | ARM-M4 | PWM | - | Yes | Yes | Yes | 128KB | - | Yes | 100MHz | - | FLASH | 12bit | 36 |