Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current Rating (DC)
|
Mounting Style
|
Circuit
|
Voltage Rating (AC)
|
Switch Height
|
Voltage Rating (DC)
|
Current Rating (AC)
|
Mechanical Life
|
Pin Style
|
Actuator Style
|
Operating Temperature
|
Switch Length
|
Switch Width
|
Actuator Color
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current Rating (DC)
|
Mounting Style
|
Circuit
|
Voltage Rating (AC)
|
Switch Height
|
Voltage Rating (DC)
|
Current Rating (AC)
|
Mechanical Life
|
Pin Style
|
Actuator Style
|
Operating Temperature
|
Switch Length
|
Switch Width
|
Actuator Color
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 650
| 0 | SC12P-AVR | Diptronics | 300mA Horizontal attachment Single Pole Double Throw (SPDT) 10V 10,000 times SMD Slide Switches ROHS | C240300 | SMD | Tape & Reel (TR) | 300mA | Horizontal attachment | Single Pole Double Throw (SPDT) | - | - | 10V | - | 10,000 times | PCPin | Rectangular column | -10℃~+60℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1203A2CREA | CIT Relay and Switch | Slide Switches ROHS | C20441096 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1103A1BREA | CIT Relay and Switch | Direct Insert Single Pole Double Throw (SPDT) 20V 20V 30,000 Times Slide Switches ROHS | C3664580 | - | Bag-packed | - | Direct Insert | Single Pole Double Throw (SPDT) | 20V | - | 20V | - | 30,000 Times | Solder | Rectangular column | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1103A3CQEA | CIT Relay and Switch | Direct Insert 5A Single Pole Double Throw (SPDT) 120V 28V 5A 30,000 Times Plugin Slide Switches ROHS | C3664625 | Plugin | Bag-packed | 5A | Direct Insert | Single Pole Double Throw (SPDT) | 120V | - | 28V | 5A | 30,000 Times | PCPin | Rectangular column | -40℃~+85℃ | - | - | - | ||
| Min: 5 Mult: 5 | 0 | SK-13D07-3 | ROCPU Switches | Plugin-6P,12.8x4.7mm Slide Switches ROHS | C22438495 | Plugin-6P,12.8x4.7mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CAS-120TB | Nidec | Standing paste 100mA Single Pole Double Throw (SPDT) 50V White Slide Switches ROHS | C2921536 | - | Tape & Reel (TR) | 100mA | Standing paste | Single Pole Double Throw (SPDT) | - | 2.5mm | 50V | - | - | Gullwing | - | -40℃~+85℃ | 5.4mm | 3.9mm | White | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CAS-220TB1 | Nidec | Standing paste 100mA DPDT 50V White SMD Slide Switches ROHS | C2921541 | SMD | Tape & Reel (TR) | 100mA | Standing paste | DPDT | - | 2.5mm | 50V | - | - | Gullwing | - | -40℃~+85℃ | 5.4mm | 3.9mm | White | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | JS102000SAQN | C&K | Standing paste Single Pole Double Throw (SPDT) 5V SMD Slide Switches ROHS | C221657 | SMD | Tape & Reel (TR) | - | Standing paste | Single Pole Double Throw (SPDT) | - | - | 5V | - | - | Solder | Rectangular column | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CJS-1200TA1 | Nidec | Standing paste 100mA Single Pole Double Throw (SPDT) 50V White SMD Slide Switches ROHS | C2921629 | SMD | Tape & Reel (TR) | 100mA | Standing paste | Single Pole Double Throw (SPDT) | - | 2.5mm | 50V | - | - | J-pin | - | -40℃~+85℃ | 5.4mm | 2.5mm | White | ||
| Min: 1 Mult: 1 | 0 | EG2219 | E-Switch | Direct Insert 500mA DPDT 15V Plugin Slide Switches ROHS | C3664594 | Plugin | Bag-packed | 500mA | Direct Insert | DPDT | - | - | 15V | - | - | PCPin | Rectangular column | -20℃~+70℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EG1313 | E-Switch | Direct Insert 200mA triple-pole/single-throw 30V Plugin Slide Switches ROHS | C3664659 | Plugin | Bag-packed | 200mA | Direct Insert | triple-pole/single-throw | - | - | 30V | - | - | PCPin | Rectangular column | -20℃~+70℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CAS-D20TA1 | Nidec | Standing paste Single Pole Double Throw (SPDT) 6V SMD Slide Switches ROHS | C2921543 | SMD | Tape & Reel (TR) | - | Standing paste | Single Pole Double Throw (SPDT) | - | - | 6V | - | - | J-pin | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CL-SB-12A-01T | Nidec | 200mA Standing paste Single Pole Double Throw (SPDT) 50V White Slide Switches ROHS | C2921643 | - | Tape & Reel (TR) | 200mA | Standing paste | Single Pole Double Throw (SPDT) | - | 5.5mm | 50V | - | - | J-pin | Rectangular column | -40℃~+85℃ | 8.5mm | 3.5mm | White | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AYZ0202AGRLC | C&K | Standing paste DPDT 12V SMD Slide Switches ROHS | C221564 | SMD | Tape & Reel (TR) | - | Standing paste | DPDT | - | - | 12V | - | - | Solder | Rectangular column | -10℃~+60℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SS12D07VG7NS | C&K | Slide Switches ROHS | C2818337 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SK12D07G3NS | C&K | Direct Insert Single Pole Double Throw (SPDT) 30V Plugin Slide Switches ROHS | C2816590 | Plugin | Tape & Reel (TR) | - | Direct Insert | Single Pole Double Throw (SPDT) | - | - | 30V | - | - | PCPin | Rectangular column | -20℃~+70℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 270
| 0 | SK23D07VG5 | C&K | Direct Insert Double-edged triple throw 30V Plugin Slide Switches ROHS | C2817070 | Plugin | Tape & Reel (TR) | - | Direct Insert | Double-edged triple throw | - | - | 30V | - | - | PCPin | Rectangular column | -20℃~+70℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L102021MS02Q | C&K | Direct Insert Single Pole Double Throw (SPDT) 125V 28V Plugin Slide Switches ROHS | C2799652 | Plugin | - | - | Direct Insert | Single Pole Double Throw (SPDT) | 125V | - | 28V | - | - | PCPin | Rectangular column | -30℃~+65℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS22ASA13/U | NKK Switches | Direct Insert DPDT 125V Plugin Slide Switches ROHS | C5675994 | Plugin | Tray | - | Direct Insert | DPDT | 125V | - | - | - | - | - | Rectangular column | -30℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS13ASG40 | NKK Switches | Direct Insert Single Pole Double Throw (SPDT) 28V 28V Plugin Slide Switches ROHS | C5777078 | Plugin | Bag-packed | - | Direct Insert | Single Pole Double Throw (SPDT) | 28V | - | 28V | - | - | - | Rectangular column | -30℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AS23CP | NKK Switches | Direct Insert DPDT 28V 28V Plugin Slide Switches ROHS | C6125228 | Plugin | Tray | - | Direct Insert | DPDT | 28V | - | 28V | - | - | - | Rectangular column | -30℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS12ASW30/U | NKK Switches | Plugin Slide Switches ROHS | C5805392 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS22ASW13/CUL | NKK Switches | Plugin Slide Switches ROHS | C6098166 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AS23BB | NKK Switches | Direct Insert DPDT 28V 28V Plugin Slide Switches ROHS | C6125225 | Plugin | Tray | - | Direct Insert | DPDT | 28V | - | 28V | - | - | - | - | -30℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS20ASW30 | NKK Switches | Plugin Slide Switches ROHS | C6230183 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - |