Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Mounting Style
|
Circuit
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Pin Style
|
Actuator Style
|
Operating Temperature
|
Current Rating (DC)
|
Switch Height
|
Current Rating (AC)
|
Mechanical Life
|
Switch Length
|
Switch Width
|
Actuator Color
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Mounting Style
|
Circuit
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Pin Style
|
Actuator Style
|
Operating Temperature
|
Current Rating (DC)
|
Switch Height
|
Current Rating (AC)
|
Mechanical Life
|
Switch Length
|
Switch Width
|
Actuator Color
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GS01MCKE | C&K | Slide Switches ROHS | C19419815 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LP22C21T203Q | C&K | Direct Insert DPDT 125V 28V Slide Switches ROHS | C2801658 | - | Bag-packed | Direct Insert | DPDT | 125V | 28V | Solder | - | -30℃~+65℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | V80114MS02Q | C&K | Direct Insert Double knife single throw Plugin Slide Switches ROHS | C315800 | Plugin | Bag-packed | Direct Insert | Double knife single throw | - | - | PCPin | Screwdriver slot | -30℃~+85℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1825463-1 | TE Connectivity | Direct Insert Four knives and three throws 115V Plugin Slide Switches ROHS | C5873733 | Plugin | Tube-packed | Direct Insert | Four knives and three throws | 115V | - | - | Rectangular column | -40℃~+80℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SS-12D16G12 | XKB Connection | Direct Insert 3A Single Pole Double Throw (SPDT) 125V 125V 3A 10,000 times Black Plugin Slide Switches ROHS | C2884807 | Plugin | Bag-packed | Direct Insert | Single Pole Double Throw (SPDT) | 125V | 125V | PCPin | Rectangular column | -40℃~+85℃ | 3A | 6.4mm | 3A | 10,000 times | 12.9mm | 6.8mm | Black | ||
| Min: 5 Mult: 5 | 0 | SS-22J21-G020 | G-Switch | Direct Insert 1A 24V Black 10,000 times Plugin Slide Switches ROHS | C2848895 | Plugin | Bag-packed | Direct Insert | - | - | 24V | PCPin | Rectangular column | -25℃~+70℃ | 1A | 7.2mm | - | 10,000 times | 18.1mm | 6.2mm | Black | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CL-SB-22B-02T | Nidec | 200mA Standing paste DPDT 50V White Slide Switches ROHS | C2921663 | - | Tape & Reel (TR) | Standing paste | DPDT | - | 50V | Gullwing | Rectangular column | -40℃~+85℃ | 200mA | 5.5mm | - | - | 8.5mm | 3.5mm | White | ||
| Min: 1 Mult: 1 | 0 | 8SS1011-Z | Nidec | Direct Insert 6A Single Pole Double Throw (SPDT) 125V 125V Black 100000 Times Plugin Slide Switches ROHS | C2921506 | Plugin | Bag-packed | Direct Insert | Single Pole Double Throw (SPDT) | 125V | 125V | PCPin | Rectangular column | -30℃~+85℃ | 6A | 13.5mm | - | 100000 Times | 19.5mm | 6.6mm | Black | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CL-SB-13B-01T | Nidec | 200mA Standing paste triple-pole/single-throw 50V White SMD Slide Switches ROHS | C2921656 | SMD | Tape & Reel (TR) | Standing paste | triple-pole/single-throw | - | 50V | Gullwing | Rectangular column | -40℃~+85℃ | 200mA | 5.5mm | - | - | 8.5mm | 3.5mm | White | ||
| Min: 1 Mult: 1 | 0 | CL-SB-22C-01 | Nidec | 200mA Direct Insert DPDT 50V White Plugin Slide Switches ROHS | C2921666 | Plugin | Bag-packed | Direct Insert | DPDT | - | 50V | PCPin | Rectangular column | -40℃~+85℃ | 200mA | 5.5mm | - | - | 8.5mm | 3.5mm | White | ||
| Min: 1 Mult: 1 | 0 | SS-3360D-L1 | XKB Connection | Standing paste 50mA Double-edged triple throw 12V 12V 50mA 10,000 times Black SMD Slide Switches ROHS | C2884758 | SMD | Bag-packed | Standing paste | Double-edged triple throw | 12V | 12V | SMDSplicing | Rectangular column | -40℃~+85℃ | 50mA | 2.6mm | 50mA | 10,000 times | 13mm | 3.5mm | Black | ||
| Min: 1 Mult: 1 | 0 | SS13E05L9 | XKB Connection | 300mA Direct Insert triple-pole/single-throw 50V 50V 300mA 10,000 times Black Plugin Slide Switches ROHS | C2884813 | Plugin | Bag-packed | Direct Insert | triple-pole/single-throw | 50V | 50V | PCPin | Rectangular column | -40℃~+85℃ | 300mA | 8.5mm | 300mA | 10,000 times | 16.6mm | 6.1mm | Black | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CAS-D20TB1 | Nidec | Standing paste 100mA Single Pole Double Throw (SPDT) 50V White SMD Slide Switches ROHS | C2921545 | SMD | Tape & Reel (TR) | Standing paste | Single Pole Double Throw (SPDT) | - | 50V | Gullwing | - | -40℃~+85℃ | 100mA | 2.5mm | - | - | 5.4mm | 3.9mm | White | ||
| Min: 1 Mult: 1 | 0 | SS15E01L9 | XKB Connection | 300mA Single Pole Five Throw 50V 50V 300mA 10,000 times Black Plugin Slide Switches ROHS | C2884821 | Plugin | Bag-packed | - | Single Pole Five Throw | 50V | 50V | PCPin | Rectangular column | -40℃~+85℃ | 300mA | 7.4mm | 300mA | 10,000 times | 22mm | 5.1mm | Black | ||
| Min: 1 Mult: 1 | 0 | SS13F24L3 | XKB Connection | 300mA Horizontal Plug triple-pole/single-throw 50V 50V 300mA 10,000 times Black Plugin Slide Switches ROHS | C2884740 | Plugin | Bag-packed | Horizontal Plug | triple-pole/single-throw | 50V | 50V | PCPin | Rectangular column | -40℃~+85℃ | 300mA | 3mm | 300mA | 10,000 times | 16.9mm | 6.3mm | Black | ||
| Min: 1 Mult: 1 | 0 | CL-SA-12C4-22 | Nidec | 100mA Single Pole Double Throw (SPDT) 50V Red Plugin Slide Switches ROHS | C2921642 | Plugin | Bag-packed | - | Single Pole Double Throw (SPDT) | - | 50V | PCPin | Rectangular column | -40℃~+85℃ | 100mA | 5.9mm | - | - | 10mm | 2.54mm | Red | ||
| Min: 1 Mult: 1 | 0 | SK22D15L9 | XKB Connection | 300mA DPDT 4V 4V 300mA 10,000 times Black Plugin Slide Switches ROHS | C2884799 | Plugin | Bag-packed | - | DPDT | 4V | 4V | PCPin | Rectangular column | -40℃~+85℃ | 300mA | 11.8mm | 300mA | 10,000 times | 14.6mm | 7.1mm | Black | ||
| Min: 1 Mult: 1 | 0 | SK23D06L3 | XKB Connection | 300mA Double-edged triple throw 50V 50V 300mA 10,000 times Black Plugin Slide Switches ROHS | C2884780 | Plugin | Bag-packed | - | Double-edged triple throw | 50V | 50V | PCPin | Rectangular column | -40℃~+85℃ | 300mA | 8.8mm | 300mA | 10,000 times | 15mm | 6mm | Black | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CAS-220TA1 | Nidec | Standing paste 100mA DPDT 50V White SMD Slide Switches ROHS | C2921539 | SMD | Tape & Reel (TR) | Standing paste | DPDT | - | 50V | J-pin | - | -40℃~+85℃ | 100mA | 2.5mm | - | - | 5.4mm | 3.9mm | White | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CL-SB-22B-11T | Nidec | 200mA Horizontal attachment DPDT 50V White SMD Slide Switches ROHS | C2921664 | SMD | Tape & Reel (TR) | Horizontal attachment | DPDT | - | 50V | Gullwing | Rectangular column | -40℃~+85℃ | 200mA | 5.5mm | - | - | 8.5mm | 3.5mm | White | ||
| Min: 1 Mult: 1 | 0 | SS-12D06G6R | XKB Connection | Red Slide Switches ROHS | C5146585 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | Red | ||
| Min: 1 Mult: 1 | 0 | SS-12D06L9 | XKB Connection | Black Slide Switches ROHS | C5146645 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | Black | ||
| Min: 1 Mult: 1 | 0 | SS-12D10G11R | XKB Connection | Red Slide Switches ROHS | C5146650 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | Red | ||
| Min: 1 Mult: 1 | 0 | SS-12M12G3 | XKB Connection | Black Slide Switches ROHS | C5146680 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | Black | ||
| Min: 1 Mult: 1 | 0 | SS22F07L6 | XKB Connection | Black Slide Switches ROHS | C5146685 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | Black |