Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 900
| 0 | 160AVEA221M0608 | APAQ Tech | 16V 220uF ±20% 22mΩ@100kHz~300kHz 3.3A@100kHz SMD,D6.3xL7.5mm Polymer Aluminum Capacitors ROHS | C494512 | SMD,D6.3xL7.5mm | Tape & Reel (TR) | 16V | 220uF | - | ±20% | - | 22mΩ@100kHz~300kHz | 7.5mm | 6.3mm | 3.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | OCR471M1CBK-0811G | Lelon | 16V 470uF ±20% Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C134851 | Plugin,D8xL11.5mm | Bag-packed | 16V | 470uF | - | ±20% | 3.5mm | - | 11.5mm | 8mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | NPXC0570L271MJTM | Ymin | 7.5V 270uF ±20% Plugin,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2891080 | Plugin,D6.3xL5.7mm | Bag-packed | 7.5V | 270uF | - | ±20% | - | - | 5.7mm | 6.3mm | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | NPXD0901A821MJTM | Ymin | 10V 820uF ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C2891124 | Plugin,D8xL9mm | Bag-packed | 10V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3
(3+0+0)In Stock | OCR151M1VBK-1012 | Lelon | 35V 150uF ±20% 26mΩ@100kHz~300kHz 2.7A@100kHz Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C176663 | Plugin,D10xL12mm | Bag-packed | 35V | 150uF | - | ±20% | 5mm | 26mΩ@100kHz~300kHz | 12mm | 10mm | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | SPZ0CM102E11O00RAXXX | AISHI(Aihua Group) | 6.8V 1000uF ±20% 12mΩ@100kHz 5.1A@100kHz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C112520 | Plugin,D6.3xL11mm | Bag-packed | 6.8V | 1000uF | - | ±20% | 2.5mm | 12mΩ@100kHz | 11mm | 6.3mm | 5.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3
(3+0+0)In Stock | OCV221M0ETR-0606 | Lelon | 2.5V 220uF ±20% 25mΩ@100kHz~300kHz 2.5A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C250008 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 2.5V | 220uF | - | ±20% | - | 25mΩ@100kHz~300kHz | 5.9mm | 6.3mm | 2.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3
(3+0+0)In Stock | OCV561M1ATR-1013 | Lelon | 10V 560uF ±20% 12mΩ@100kHz~300kHz 5.3A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C250042 | SMD,D10xL12.6mm | Tape & Reel (TR) | 10V | 560uF | - | ±20% | - | 12mΩ@100kHz~300kHz | 12.6mm | 10mm | 5.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 160AREP102M10A2 | APAQ Tech | 16V 1000uF ±20% 12mΩ@100kHz~300kHz 5.4A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C494519 | Plugin,D10xL11.5mm | Bag-packed | 16V | 1000uF | - | ±20% | 5mm | 12mΩ@100kHz~300kHz | 11.5mm | 10mm | 5.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | ULR337M1CE09RR | Man Yue Tech | 16V 330uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C840196 | Plugin,D6.3xL9mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | - | 9mm | 6.3mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | ORZ101M1Cbk-0606 | Lelon | 16V 100uF ±20% 24mΩ@100kHz 2.49A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C134868 | Plugin,D6.3xL6mm | Bag-packed | 16V | 100uF | - | ±20% | 2.5mm | 24mΩ@100kHz | 6mm | 6.3mm | 2.49A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | MPD331M0ED19009R | Ymin | 2.5V 330uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C2997475 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OVZ221M1ATR-0608 | Lelon | 10V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C250097 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 10V | 220uF | - | ±20% | - | - | 7.7mm | 6.3mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | SPZ1CM152G12O00RAXXX | AISHI(Aihua Group) | 16V 1500uF Polymer ±20% 11mΩ@100kHz 4.8A@100kHz Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C2987729 | Plugin,D10xL12mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 11mΩ@100kHz | 12mm | 10mm | 4.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | E2681M025D120RL | Zhaoqing Ruilong Elec. | 25V 680uF Polymer ±20% 4.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C2898779 | Plugin,D8xL12mm | Bag-packed | 25V | 680uF | Polymer | ±20% | - | - | 12mm | 8mm | 4.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | KNE2100UF16V149EC0054 | KNSCHA | 16V 100uF ±20% 30mΩ@100kHz 2.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2981461 | Plugin,D6.3xL8mm | Bag-packed | 16V | 100uF | - | ±20% | 2.5mm | 30mΩ@100kHz | 8mm | 6.3mm | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | HS1A827M0611PC | Honor Elec | 10V 820uF ±20% 14mΩ 4.7A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438549 | Plugin,D6.3xL11.5mm | Bag-packed | 10V | 820uF | - | ±20% | 2.5mm | 14mΩ | 11.5mm | 6.3mm | 4.7A | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | PB560UF10V118EC0043 | KNSCHA | 10V 560uF -20%~+20% 14mΩ@100kHz 4.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3148143 | Plugin,D6.3xL9mm | Bag-packed | 10V | 560uF | - | -20%~+20% | 2.5mm | 14mΩ@100kHz | 9mm | 6.3mm | 4.1A@100kHz | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 | 0 | HS1C128M0816PC | Honor Elec | 16V 1200uF ±20% 12mΩ 5.25A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438603 | Plugin,D8xL16mm | Bag-packed | 16V | 1200uF | - | ±20% | 3.5mm | 12mΩ | 16mm | 8mm | 5.25A | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | HT1E337M1012PC | Honor Elec | 25V 330uF ±20% 32mΩ 2A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438693 | Plugin,D10xL12mm | Bag-packed | 25V | 330uF | - | ±20% | 5mm | 32mΩ | 12mm | 10mm | 2A | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | HG1V157M0811PC | Honor Elec | 35V 150uF ±20% 32mΩ 2.65A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438853 | Plugin,D8xL11.5mm | Bag-packed | 35V | 150uF | - | ±20% | 3.5mm | 32mΩ | 11.5mm | 8mm | 2.65A | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | 16SEF560M | PANASONIC | 16V 560uF Polymer ±20% 14mΩ@100kHz~300kHz 1.56A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C178340 | Plugin,D8xL12mm | Bag-packed | 16V | 560uF | Polymer | ±20% | 3.5mm | 14mΩ@100kHz~300kHz | 12mm | 8mm | 1.56A@100kHz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | 250ARHA681M08A6 | APAQ Tech | 25V 680uF ±20% 14mΩ@100kHz~300kHz 4.65A@100kHz Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C176310 | Plugin,D8xL16mm | Bag-packed | 25V | 680uF | - | ±20% | 3.5mm | 14mΩ@100kHz~300kHz | 16mm | 8mm | 4.65A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
|
2
(2+0+0)In Stock | 50SVF39M | PANASONIC | 50V 39uF Polymer ±20% 25mΩ 60mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C526286 | SMD,D8xL12mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | - | 25mΩ | 12mm | 8mm | 60mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | SPT1CM221G10OR | Yunxing | 16V 220uF ±20% Plugin,D10xL10mm Polymer Aluminum Capacitors ROHS | C698125 | Plugin,D10xL10mm | Bag-packed | 16V | 220uF | - | ±20% | 5mm | - | 10mm | 10mm | - | -55℃~+105℃ | 2000hrs@105℃ |