Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274838 | SMD,D8xL12mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 12mm | 30mΩ | 8mm | 115mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50J391MDN1PX | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274845 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 13mm | 5mΩ | 8mm | 663mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D330MDS1JX | Nichicon | 20V 33uF Polymer ±20% 49mΩ 220mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3274854 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | 2.5mm | 11mm | 49mΩ | 6.3mm | 220mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V151MH80E-R2 | Taiyo Yuden | 16V 150uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274859 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 8mm | 26mΩ | 10mm | 3.43A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC160ARA270ME60G | NCC(Nippon Chemi-Con) | 16V 27uF Polymer ±20% 45mΩ 1.57A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3274860 | SMD,D5xL5.7mm | Tape & Reel (TR) | 16V | 27uF | Polymer | ±20% | - | 5.7mm | 45mΩ | 5mm | 1.57A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1C390MCN1GS | Nichicon | 16V 39uF Polymer ±20% 45mΩ 200mA@120Hz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C3274861 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 5.7mm | 45mΩ | 6.3mm | 200mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RF80G331MDN1PX | Nichicon | 4V 330uF Polymer ±20% 8mΩ 400mA@120Hz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274866 | Plugin,D5xL8mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 5mm | 8mm | 8mΩ | 5mm | 400mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497614E3 | Vishay Intertech | 25V 470uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274870 | SMD,D10xL12.7mm | Box-packed | 25V | 470uF | Polymer | ±20% | - | 12.7mm | 25mΩ | 10mm | 190mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697406E3 | Vishay Intertech | 10V 560uF Polymer ±20% 18mΩ 200mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274873 | SMD,D10xL10.8mm | Box-packed | 10V | 560uF | Polymer | ±20% | - | 10.8mm | 18mΩ | 10mm | 200mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPS100M | PANASONIC | 16V 100uF Polymer ±20% 35mΩ 133.5mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274877 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 8mm | 35mΩ | 10mm | 133.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1C220R | PANASONIC | 16V 22uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274881 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 22uF | Polymer | ±20% | - | 1.2mm | 40mΩ | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497356E3 | Vishay Intertech | 4V 220uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274884 | SMD,D6.3xL8mm | Box-packed | 4V | 220uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697555E3 | Vishay Intertech | 20V 220uF Polymer ±20% 27mΩ 175mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274886 | SMD,D10xL10.8mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 10.8mm | 27mΩ | 10mm | 175mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 12mm | 25mΩ | 8mm | 190mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X187M006ATE015 | KEMET | 6.3V 180uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274895 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 4.3mm | 15mΩ | - | 3.9A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL218497517E3 | Vishay Intertech | 16V 100uF Polymer ±20% 25mΩ 134.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274896 | SMD,D6.3xL8mm | Box-packed | 16V | 100uF | Polymer | ±20% | - | 8mm | 25mΩ | 6.3mm | 134.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497311E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274909 | SMD,D8xL12mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 12mm | 9mΩ | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1C271MDN1 | Nichicon | 16V 270uF Polymer ±20% 16mΩ 475mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274925 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 5mm | 14mm | 16mΩ | 10mm | 475mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274927 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | 30mΩ | 10mm | 150mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597306E3 | Vishay Intertech | 6.3V 1000uF Polymer ±20% 15mΩ 235mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274930 | SMD,D10xL10.8mm | Box-packed | 6.3V | 1000uF | Polymer | ±20% | - | 10.8mm | 15mΩ | 10mm | 235mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0J331MDL4TD | Nichicon | 6.3V 330uF Polymer ±20% 24mΩ 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3274931 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 24mΩ | 6.3mm | 3.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVP6R8M | PANASONIC | 25V 6.8uF Polymer ±20% 80mΩ SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275047 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 6.8uF | Polymer | ±20% | - | 6mm | 80mΩ | 6.3mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597607E3 | Vishay Intertech | 25V 100uF Polymer ±20% 40mΩ 100mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275059 | SMD,D6.3xL8mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 8mm | 40mΩ | 6.3mm | 100mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS0J181MCN1GS | Nichicon | 6.3V 180uF Polymer ±20% 30mΩ 260mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275075 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 6.7mm | 30mΩ | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH100ARA151MH70G | NCC(Nippon Chemi-Con) | 10V 150uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275103 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 6.7mm | 35mΩ | 8mm | 2.8A@100kHz | -55℃~+125℃ | 1000hrs@125℃ |