Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN827M0JLAE010 | KEMET | 6.3V 820uF Polymer ±20% 10mΩ 167.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162662 | SMD,D8xL10mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | - | 10mΩ | 10mm | 167.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0E821MCL1GS | Nichicon | 2.5V 820uF Polymer ±20% 17mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162670 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 17mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVPD226X0035E12 | Vishay Intertech | 35V 22uF Polymer ±20% 50mΩ@300kHz 700mA@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C2162675 | SMD,D8xL11.9mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 50mΩ@300kHz | 11.9mm | 700mA@100kHz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0J681MCL1GS | Nichicon | 6.3V 680uF Polymer ±20% 14mΩ@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162679 | SMD,D10xL10mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 14mΩ@100kHz | 10mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0E391MCO1GS | Nichicon | 2.5V 390uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162680 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSL0E101MCN1GB | Nichicon | 2.5V 100uF Polymer ±20% 16mΩ 350mA@120Hz SMD,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2162691 | SMD,D6.3xL4.2mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 16mΩ | 4.2mm | 350mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVP567X0004E12 | Vishay Intertech | 4V 560uF Polymer ±20% 16mΩ 4.08A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162695 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 16mΩ | 12mm | 4.08A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J220MCL1GS | Nichicon | 63V 22uF Polymer ±20% 56mΩ@100kHz 1.4A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162703 | SMD,D10xL8mm | Tape & Reel (TR) | 63V | 22uF | Polymer | ±20% | - | 56mΩ@100kHz | 8mm | 1.4A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D227M002ATE009 | KEMET | 2V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162709 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 94SVP106X0020B6 | Vishay Intertech | 20V 10uF Polymer ±20% 170mΩ 850mA@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162712 | SMD,D5xL6mm | Tape & Reel (TR) | 20V | 10uF | Polymer | ±20% | - | 170mΩ | 6mm | 850mA@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X477M002ATE005 | KEMET | 2V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162715 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X227M006ATE010 | KEMET | 6.3V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162716 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D227M002ATE015 | KEMET | 2V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162720 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218197504E3 | Vishay Intertech | 16V 100uF Polymer ±20% 35mΩ@100kHz 2.67A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162728 | SMD,D10xL10.4mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 35mΩ@100kHz | 10.4mm | 2.67A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXE4R0ARA182MJC0G | NCC(Nippon Chemi-Con) | 4V 1800uF Polymer ±20% 9mΩ 5.6A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C2162730 | SMD,D10xL12.2mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 9mΩ | 12.2mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 94SVP566X0010C6 | Vishay Intertech | 10V 56uF Polymer ±20% 55mΩ 1.51A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162732 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 55mΩ | 6mm | 1.51A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218097506E3 | Vishay Intertech | 16V 220uF Polymer ±20% 22mΩ@100kHz 3.45A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162734 | SMD,D10xL10.4mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 10.4mm | 3.45A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197203E3 | Vishay Intertech | 20V 390uF Polymer ±20% 14mΩ@100kHz 4.95A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162742 | SMD,D8xL8.4mm | Tape & Reel (TR) | 20V | 390uF | Polymer | ±20% | - | 14mΩ@100kHz | 8.4mm | 4.95A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218097405E3 | Vishay Intertech | 10V 470uF Polymer ±20% 19mΩ@100kHz 3.8A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162762 | SMD,D10xL10.4mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 19mΩ@100kHz | 10.4mm | 3.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG0E332MCL1GS | Nichicon | 2.5V 3300uF Polymer ±20% 10mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162780 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 3300uF | Polymer | ±20% | - | 10mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V227M002ATE009 | KEMET | 2V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162782 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197204E3 | Vishay Intertech | 20V 470uF Polymer ±20% 20mΩ@100kHz 4.3A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162797 | SMD,D10xL10.4mm | Tape & Reel (TR) | 20V | 470uF | Polymer | ±20% | - | 20mΩ@100kHz | 10.4mm | 4.3A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 20SVP68M | PANASONIC | 20V 68uF Polymer ±20% 40mΩ 120mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162799 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 68uF | Polymer | ±20% | - | 40mΩ | 8mm | 120mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPA1C181MCN1GS | Nichicon | 16V 180uF Polymer ±20% 20mΩ@100kHz 3.6A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C2162804 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 4.6mm | 20mΩ@100kHz | 7.7mm | 3.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA200ARA390MH70G | NCC(Nippon Chemi-Con) | 20V 39uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162812 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 39uF | Polymer | ±20% | - | 45mΩ | 7mm | 2A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ |