Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274670 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 80SXE27M | PANASONIC | 80V 27uF Polymer ±20% 35mΩ 39mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274674 | Plugin,D8xL12mm | Tape & Reel (TR) | 80V | 27uF | Polymer | ±20% | 3.5mm | 12mm | 35mΩ | 39mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274682 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 523mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MX+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274705 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 9mm | 7mΩ | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097503E3 | Vishay Intertech | 16V 68uF Polymer ±20% 2.44A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274711 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 5.9mm | - | 2.44A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497561E3 | Vishay Intertech | 20V 220uF Polymer ±20% 22mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274725 | SMD,D8xL12mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 12mm | 22mΩ | 200mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755MS108M1AAAE013 | KEMET | 10V 1000uF Polymer ±20% 13mΩ 255mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274757 | Plugin,D10xL13mm | Box-packed | 10V | 1000uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 255mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SZE150M1.4X7.3 | Rubycon | 2V 150uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274762 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 150uF | Polymer | ±20% | - | 7.3mm | 5mΩ | - | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0G821MCL1GS | Nichicon | 4V 820uF Polymer ±20% 13mΩ 4.8A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274784 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 10mm | 13mΩ | 4.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB396M1CLAE037 | KEMET | 16V 39uF Polymer ±20% 37mΩ 102.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274290 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 37mΩ | 102.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEQP100M | PANASONIC | 20V 100uF Polymer ±20% 24mΩ 166mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274299 | Plugin,D8xL12mm | Tape & Reel (TR) | 20V | 100uF | Polymer | ±20% | 3.5mm | 12mm | 24mΩ | 166mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497359E3 | Vishay Intertech | 4V 470uF Polymer ±20% 15mΩ 180mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274361 | SMD,D6.3xL8mm | Box-packed | 4V | 470uF | Polymer | ±20% | - | 8mm | 15mΩ | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497001E3 | Vishay Intertech | 35V 22uF Polymer ±20% 50mΩ 65mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274386 | SMD,D6.3xL6.1mm | Box-packed | 35V | 22uF | Polymer | ±20% | - | 6.1mm | 50mΩ | 65mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497357E3 | Vishay Intertech | 4V 330uF Polymer ±20% 15mΩ 155mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274393 | SMD,D6.3xL6.1mm | Box-packed | 4V | 330uF | Polymer | ±20% | - | 6.1mm | 15mΩ | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70E821MDN1 | Nichicon | 2.5V 820uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274465 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274468 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597554E3 | Vishay Intertech | 20V 180uF Polymer ±20% 23mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274479 | SMD,D8xL12mm | Box-packed | 20V | 180uF | Polymer | ±20% | - | 12mm | 23mΩ | 200mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL80J561MDNASQKX | Nichicon | 6.3V 560uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274496 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 8mm | 8mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLG150M1.4X7.3 | Rubycon | 2.5V 150uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697602E3 | Vishay Intertech | 25V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274507 | SMD,D6.3xL8mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 8mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750EK337M0EAAE007 | KEMET | 2.5V 330uF Polymer ±20% 7mΩ 280mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274544 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 280mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SXE220M1.9X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274558 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPG820M | PANASONIC | 16V 820uF Polymer ±20% 9mΩ 285mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274567 | SMD | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | - | 9mΩ | 285mA@120Hz | - | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1D150R | PANASONIC | 20V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | - | 1.2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597405E3 | Vishay Intertech | 10V 470uF Polymer ±20% 12mΩ 225mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274569 | SMD,D8xL12mm | Box-packed | 10V | 470uF | Polymer | ±20% | - | 12mm | 12mΩ | 225mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ |