Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RNU0E152MDN1PX | Nichicon | 2.5V 1500uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275225 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK106M1KAAE075 | KEMET | 80V 10uF Polymer ±20% 75mΩ 47.6mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275241 | Plugin,D8xL9mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | 3.5mm | 9mm | 75mΩ | 47.6mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497519E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275263 | SMD,D10xL12.7mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 255mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218497801E3 | Vishay Intertech | 63V 5.6uF Polymer ±20% 100mΩ 700mA@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275280 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 63V | 5.6uF | Polymer | ±20% | - | 6.1mm | 100mΩ | 700mA@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 8.5mm | 45mΩ | 1.3A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RS80G561MDNASQPX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275311 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 500mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 4.3mm | 12mΩ | 3A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXB100M1.9X7.3 | Rubycon | 4V 100uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275321 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 100uF | Polymer | ±20% | - | 7.3mm | 13mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497556E3 | Vishay Intertech | 20V 47uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275322 | SMD,D6.3xL8mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 8mm | 30mΩ | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 4SVT1500M | PANASONIC | 4V 1500uF Polymer ±20% 12mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275335 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 12mm | 12mΩ | 235mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297601E3 | Vishay Intertech | 25V 33uF Polymer ±20% 80mΩ 90mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275343 | SMD,D6.3xL6.1mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 6.1mm | 80mΩ | 90mA@120Hz | 6.3mm | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597103E3 | Vishay Intertech | 50V 22uF Polymer ±20% 55mΩ 90mA@120Hz SMD,D10xL9mm Polymer Aluminum Capacitors ROHS | C3275474 | SMD,D10xL9mm | Box-packed | 50V | 22uF | Polymer | ±20% | - | 9mm | 55mΩ | 90mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1V101MDN1 | Nichicon | 35V 100uF Polymer ±20% 25mΩ 325mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275493 | Plugin,D10xL14mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 5mm | 14mm | 25mΩ | 325mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS0J102MCN1GS | Nichicon | 6.3V 1000uF Polymer ±20% 10mΩ 515mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C3275499 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | - | 11.7mm | 10mΩ | 515mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D561ER | PANASONIC | 2V 560uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE1C561MDNASQKX | Nichicon | 16V 560uF Polymer ±20% 14mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275507 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 500mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1D151MDN1PH | Nichicon | 20V 150uF Polymer ±20% 20mΩ 435mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275510 | Plugin,D10xL14mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 14mm | 20mΩ | 435mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V820MDL1 | Nichicon | 35V 82uF Polymer ±20% 27mΩ 2.3A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275516 | Plugin,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | 3.5mm | 12mm | 27mΩ | 2.3A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J470MCL2GS | Nichicon | 63V 47uF Polymer ±20% 30mΩ 3.3A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275520 | SMD,D10xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 10mm | 30mΩ | 3.3A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVQP82M | PANASONIC | 16V 82uF Polymer ±20% 40mΩ 106mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275522 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 7mm | 40mΩ | 106mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697004E3 | Vishay Intertech | 35V 56uF Polymer ±20% 35mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275524 | SMD,D8xL12mm | Box-packed | 35V | 56uF | Polymer | ±20% | - | 12mm | 35mΩ | 115mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | A765EN687M0ELAE012 | KEMET | 2.5V 680uF Polymer ±20% 12mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C3275525 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 10mm | 12mΩ | 215mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1H220MCL1TD | Nichicon | 50V 22uF Polymer ±20% 35mΩ 1.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275526 | Plugin,D8xL9mm | Tape & Reel (TR) | 50V | 22uF | Polymer | ±20% | 3.5mm | 9mm | 35mΩ | 1.8A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J681MDN1 | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275529 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP560M+TSS | PANASONIC | 4V 560uF Polymer ±20% 13mΩ 226mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275530 | Plugin,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 12mm | 13mΩ | 226mA@120Hz | 8mm | -55℃~+105℃ | 3000hrs@105℃ |