Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLG1C471MDO1TD | Nichicon | 16V 470uF Polymer ±20% 11mΩ 5.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275537 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 3.5mm | 12mm | 11mΩ | 5.4A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP270M | PANASONIC | 10V 270uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275539 | Plugin,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 5mm | 8mm | 25mΩ | 185mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPS10M | PANASONIC | 25V 10uF Polymer ±20% 60mΩ 75mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275541 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | - | 7mm | 60mΩ | 75mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218197506E3 | Vishay Intertech | 16V 180uF Polymer ±20% 3.43A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3275543 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 7.7mm | - | 3.43A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765MN687M1ALAE013 | KEMET | 10V 680uF Polymer ±20% 13mΩ 241mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275547 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | - | 10mm | 13mΩ | 241mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J471MCL1GS | Nichicon | 6.3V 470uF Polymer ±20% 22mΩ 3.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275630 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | - | 7mm | 22mΩ | 3.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG100M1.4X7.3 | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275653 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0J331MCL4GS | Nichicon | 6.3V 330uF Polymer ±20% 14mΩ 3.47A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275656 | SMD,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 8mm | 14mΩ | 3.47A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E470MDN1KX | Nichicon | 25V 47uF Polymer ±20% 24mΩ 360mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275662 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 3.5mm | 13mm | 24mΩ | 360mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1H390MDN1KX | Nichicon | 50V 39uF Polymer ±20% 25mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275665 | Plugin,D8xL13mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 13mm | 25mΩ | 240mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0D331R | PANASONIC | 2V 330uF Polymer ±20% 15mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275674 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 3mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C181MDN1 | Nichicon | 16V 180uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275676 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 3.5mm | 13mm | 8mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EQ397M1CAAE015 | KEMET | 16V 390uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C3275692 | Plugin,D6.3xL12mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 2.5mm | 12mm | 15mΩ | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497108E3 | Vishay Intertech | 50V 56uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275693 | SMD,D8xL12mm | Box-packed | 50V | 56uF | Polymer | ±20% | - | 12mm | 30mΩ | 125mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697101E3 | Vishay Intertech | 50V 10uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275705 | SMD,D8xL8mm | Box-packed | 50V | 10uF | Polymer | ±20% | - | 8mm | 75mΩ | 70mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275707 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 722mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275723 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 14mm | 5mΩ | 722mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M2471M6R3C090RT | Zhaoqing Ruilong Elec. | SMD,6.3x9mm Polymer Aluminum Capacitors ROHS | C2898817 | SMD,6.3x9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H4470M035A080RL | Zhaoqing Ruilong Elec. | Plugin Polymer Aluminum Capacitors ROHS | C2898829 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M2331M016C090RT | Zhaoqing Ruilong Elec. | 6.3x9mm Polymer Aluminum Capacitors ROHS | C2898839 | 6.3x9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H2220M100D090RL | Zhaoqing Ruilong Elec. | 8x9mm Polymer Aluminum Capacitors ROHS | C2898883 | 8x9mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E2102M016E125RL | Zhaoqing Ruilong Elec. | 10x12.5mm Polymer Aluminum Capacitors ROHS | C2898903 | 10x12.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M2101M050D090RL | Zhaoqing Ruilong Elec. | 8x9mm Polymer Aluminum Capacitors ROHS | C2898918 | 8x9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M2101M016C058RT | Zhaoqing Ruilong Elec. | Plugin,6.3x5.8mm Polymer Aluminum Capacitors ROHS | C2898930 | Plugin,6.3x5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 160AREP681M08A2P28 | APAQ Tech | 16V 680uF Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2938702 | Plugin,8x11.5mm | Bag-packed | 16V | 680uF | - | - | - | - | - | - | - | - | - |