Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M2R5PTE009 | KEMET | 2.5V 470uF Polymer ±20% 9mΩ 5.27A@100kHz Polymer Aluminum Capacitors ROHS | C19862663 | - | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 3.1mm | 9mΩ | - | 5.27A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A798V477M2R5APE4R5 | KEMET | 2.5V 470uF Polymer ±20% 4.5mΩ 9.54A@100kHz Polymer Aluminum Capacitors ROHS | C19862668 | - | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 9.54A@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | VPXC0951V151MVTM | Ymin | 35V 150uF ±20% SMD,D6.3xL9.5mm Polymer Aluminum Capacitors ROHS | C20539628 | SMD,D6.3xL9.5mm | Tape & Reel (TR) | 35V | 150uF | - | ±20% | 9.5mm | - | 6.3mm | - | - | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VPXD0901H101MVTM | Ymin | 50V 100uF ±20% SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C20539633 | SMD,D8xL9mm | Tape & Reel (TR) | 50V | 100uF | - | ±20% | 9mm | - | 8mm | - | - | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD220M08B | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19284352 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 1.8mm | 28mΩ | - | 2A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181ER | PANASONIC | 2V 180uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19284783 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 3mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD4R7M12R | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19298713 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 1.8mm | 80mΩ | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 6SEPC470ME | PANASONIC | 6.3V 470uF Polymer ±20% 20mΩ 2.97A@100kHz Polymer Aluminum Capacitors ROHS | C19302847 | - | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 7mm | 20mΩ | 6.3mm | 2.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | 2SXE150M | Rubycon | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19601181 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SWZ330MR09 | Rubycon | 2V 330uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19617969 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19619584 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 2.8mm | 15mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D156M035ATE040 | KEMET | 35V 15uF Polymer ±20% 40mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19861447 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | 3.1mm | 40mΩ | - | 2.5A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE009 | KEMET | 2V 470uF Polymer ±20% 9mΩ 5.27A@100kHz Polymer Aluminum Capacitors ROHS | C19862661 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 3.1mm | 9mΩ | - | 5.27A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSPVM1011LDC7002E | Taiyo Yuden | 10V 120uF Polymer ±20% 25mΩ 2.53A@100kHz Polymer Aluminum Capacitors ROHS | C19321643 | - | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 6mm | 25mΩ | 6.3mm | 2.53A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221XE | PANASONIC | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19522696 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-HD0J101R | PANASONIC | 6.3V 100uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19308036 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | 3mm | 15mΩ | - | 2.5A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1C8R2ER | PANASONIC | 16V 8.2uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19556958 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.9mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA271M0EB | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19567429 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D100R | PANASONIC | 2V 10uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19745663 | - | Bag-packed | 2V | 10uF | Polymer | ±20% | 1.8mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SLG100M | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19517931 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.1mm | 9mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E156M040KA0 | Murata Electronics | 25V 15uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C7270753 | 2917 | Tape & Reel (TR) | 25V | 15uF | Polymer | ±20% | 2mm | 40mΩ | - | 1.6A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151R | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19294090 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLV1V390MDL1 | Nichicon | 35V 39uF Polymer ±20% 31mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19274661 | - | Bag-packed | 35V | 39uF | Polymer | ±20% | 12mm | 31mΩ | 8mm | 2.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XE | PANASONIC | 4V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19588110 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 3mm | 12mΩ | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - |