Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-SL0D221ER | PANASONIC | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19555301 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0D121XR | PANASONIC | 2V 120uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19326704 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD271M02XR | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19508212 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.8mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA151M04B | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19511979 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SXE150M | Rubycon | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19601181 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SWZ330MR09 | Rubycon | 2V 330uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19617969 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19619584 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 2.8mm | 15mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSPVM1011LDC7002E | Taiyo Yuden | 10V 120uF Polymer ±20% 25mΩ 2.53A@100kHz Polymer Aluminum Capacitors ROHS | C19321643 | - | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 6mm | 25mΩ | 6.3mm | 2.53A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221XE | PANASONIC | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19522696 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-HD0J101R | PANASONIC | 6.3V 100uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19308036 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | 3mm | 15mΩ | - | 2.5A@100kHz | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1C8R2ER | PANASONIC | 16V 8.2uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19556958 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.9mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA271M0EB | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19567429 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D100R | PANASONIC | 2V 10uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19745663 | - | Bag-packed | 2V | 10uF | Polymer | ±20% | 1.8mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SLG100M | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19517931 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.1mm | 9mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVT820M | PANASONIC | 2.5V 820uF Polymer ±20% 16mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20010776 | - | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 6.5mm | 16mΩ | 6.3mm | 3.5A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19535861 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19488018 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA271M02R | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19561277 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECG-C0JB100R | PANASONIC | 6.3V 10uF Polymer ±20% 1A@100kHz Polymer Aluminum Capacitors ROHS | C19562288 | - | Tape & Reel (TR) | 6.3V | 10uF | Polymer | ±20% | 3.3mm | - | - | 1A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E331XE | PANASONIC | 2.5V 330uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19563186 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD8R2M16B | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19557617 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.8mm | 45mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221R | PANASONIC | 2V 220uF Polymer ±20% 9mΩ Polymer Aluminum Capacitors ROHS | C19565812 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-SD0D391ER | PANASONIC | 2V 390uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19573232 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX391M02R-4 | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 4.5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19436757 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD560M04R | Cornell Dubilier Electronics | 4V 56uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19442884 | - | Bag-packed | 4V | 56uF | Polymer | ±20% | 1.8mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ |