Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497805E3 | Vishay Intertech | 63V 33uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274966 | SMD,D10xL12.7mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 12.7mm | 30mΩ | 125mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-20V820MH80E-R2 | Taiyo Yuden | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275012 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | - | 8mm | 40mΩ | 2.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1E101MCN1GS | Nichicon | 25V 100uF Polymer ±20% 18mΩ 400mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275016 | SMD,D8xL9mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 9mm | 18mΩ | 400mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097511E3 | Vishay Intertech | 16V 820uF Polymer ±20% 5.4A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C3275017 | SMD,D10xL12.6mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | 12.6mm | - | 5.4A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0G122MDO1TD | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 7.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275023 | Plugin,D10xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 13mm | 5mΩ | 7.2A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597003E3 | Vishay Intertech | 35V 39uF Polymer ±20% 40mΩ 90mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275035 | SMD,D8xL9mm | Box-packed | 35V | 39uF | Polymer | ±20% | - | 9mm | 40mΩ | 90mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSA6R3ELL391MHB5S | NCC(Nippon Chemi-Con) | 6.3V 390uF Polymer ±20% 8mΩ 5.08A@100kHz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275037 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 13mm | 8mΩ | 5.08A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497563E3 | Vishay Intertech | 20V 330uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275046 | SMD,D10xL12.7mm | Box-packed | 20V | 330uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 240mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXB630ARA330MHA0G | NCC(Nippon Chemi-Con) | 63V 33uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C3275084 | SMD,D8xL10.3mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | - | 10.3mm | 40mΩ | 1.6A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEP39M+TSS | PANASONIC | 16V 39uF Polymer ±20% 50mΩ 81mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275093 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | 2.5mm | 6mm | 50mΩ | 81mA@120Hz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60E477M006K00 | Murata Electronics | 2.5V 470uF Polymer ±20% 6mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275095 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 3.1mm | 6mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E220MCL1GS | Nichicon | 25V 22uF Polymer ±20% 65mΩ 900mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275267 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 6mm | 65mΩ | 900mA@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV2A180MDL1TD | Nichicon | 100V 18uF Polymer ±20% 2.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275313 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | - | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP560M+T | PANASONIC | 10V 560uF Polymer ±20% 13mΩ 261.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275354 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 261.5mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J681MDN1PX | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275356 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497506E3 | Vishay Intertech | 16V 22uF Polymer ±20% 30mΩ 130.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275357 | SMD,D6.3xL8mm | Box-packed | 16V | 22uF | Polymer | ±20% | - | 8mm | 30mΩ | 130.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1C561MCN1GS | Nichicon | 16V 560uF Polymer ±20% 14mΩ 495mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275359 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 12mm | 14mΩ | 495mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1A471MCL1GS | Nichicon | 10V 470uF Polymer ±20% 16mΩ 4.6A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275369 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 10mm | 16mΩ | 4.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M004ATE015 | KEMET | 4V 180uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275377 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 3.1mm | 15mΩ | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497518E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275379 | SMD,D8xL12mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 12mm | 15mΩ | 235mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1D470R | PANASONIC | 20V 47uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275387 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 1.5mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497702E3 | Vishay Intertech | 80V 22uF Polymer ±20% 38mΩ 2.3A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275391 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 22uF | Polymer | ±20% | - | 12.7mm | 38mΩ | 2.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D471R | PANASONIC | 2V 470uF Polymer ±20% 6mΩ 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275402 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 2.1mm | 6mΩ | 7.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J471MDN1KX | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275406 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVPC150MY | PANASONIC | 4V 150uF Polymer ±20% 23mΩ 112mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275432 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 6mm | 23mΩ | 112mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ |