Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCL0E271MCL1GS | Nichicon | 2.5V 270uF Polymer ±20% 25mΩ 2.67A@100kHz Polymer Aluminum Capacitors ROHS | C20297682 | - | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | 25mΩ | 6.3mm | 5mm | 2.67A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRH121M04R | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19306959 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101R | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19553969 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | 9mΩ | 1.8mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE221M0EB | Cornell Dubilier Electronics | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19569302 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX391M0ER | Cornell Dubilier Electronics | 2.5V 390uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19591390 | - | Bag-packed | 2.5V | 390uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 10SWZ47MR25 | Rubycon | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19316837 | - | Bag-packed | 10V | 47uF | Polymer | ±20% | 25mΩ | 1.9mm | - | 1.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19562022 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA101M04B | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19490147 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0D221R | PANASONIC | 2V 220uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19409601 | - | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 15mΩ | 3mm | - | 2.5A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D471ER | PANASONIC | 2V 470uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19502619 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 6SXE33M | Rubycon | 6.3V 33uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510112 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M06R | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19355129 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 5mΩ | 4.2mm | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M04B | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19367474 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD6R8M16R | Cornell Dubilier Electronics | 16V 6.8uF Polymer ±20% 70mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19332077 | - | Bag-packed | 16V | 6.8uF | Polymer | ±20% | 70mΩ | 1.8mm | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 50PZA68M10X13 | Rubycon | 50V 68uF Polymer ±20% 28mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C19322099 | - | Bag-packed | 50V | 68uF | Polymer | ±20% | 28mΩ | 14.5mm | 10mm | 2.6A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ESRD8R2M16R | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19513395 | - | Tape & Reel (TR) | 16V | 8.2uF | Polymer | ±20% | 45mΩ | 1.8mm | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G151LR | PANASONIC | 4V 150uF Polymer ±20% 9mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19317709 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 9mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 25PZA120M8X12.5 | Rubycon | 25V 120uF Polymer ±20% 27mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C19519717 | - | Bag-packed | 25V | 120uF | Polymer | ±20% | 27mΩ | 12.5mm | 8mm | 2.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPS471M0ED19003R | Ymin | 2.5V 470uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C20169473 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E820XR | PANASONIC | 2.5V 82uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19386450 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | 15mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 10mΩ | 4.2mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 4SLG68M | Rubycon | 4V 68uF Polymer ±20% 15mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19479102 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 15mΩ | 1.1mm | - | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19482344 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SXB100M | Rubycon | 2.5V 100uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19492418 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 13mΩ | 1.9mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0J151ER | PANASONIC | 6.3V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19487456 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 18mΩ | 3mm | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - |