Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 2.2A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275759 | SMD,D10xL10.8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 10.8mm | 42mΩ | 2.2A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 8.5mm | 45mΩ | 1.3A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RS80G561MDNASQPX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275311 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 500mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV2A180MDL1TD | Nichicon | 100V 18uF Polymer ±20% 2.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275313 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | - | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 4.3mm | 12mΩ | 3A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXB100M1.9X7.3 | Rubycon | 4V 100uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275321 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 100uF | Polymer | ±20% | - | 7.3mm | 13mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497556E3 | Vishay Intertech | 20V 47uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275322 | SMD,D6.3xL8mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 8mm | 30mΩ | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297601E3 | Vishay Intertech | 25V 33uF Polymer ±20% 80mΩ 90mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275343 | SMD,D6.3xL6.1mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 6.1mm | 80mΩ | 90mA@120Hz | 6.3mm | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP560M+T | PANASONIC | 10V 560uF Polymer ±20% 13mΩ 261.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275354 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 261.5mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J681MDN1PX | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275356 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497506E3 | Vishay Intertech | 16V 22uF Polymer ±20% 30mΩ 130.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275357 | SMD,D6.3xL8mm | Box-packed | 16V | 22uF | Polymer | ±20% | - | 8mm | 30mΩ | 130.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1C561MCN1GS | Nichicon | 16V 560uF Polymer ±20% 14mΩ 495mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275359 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 12mm | 14mΩ | 495mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597608E3 | Vishay Intertech | 25V 100uF Polymer ±20% 27mΩ 160mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275362 | SMD,D8xL9mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 9mm | 27mΩ | 160mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M004ATE015 | KEMET | 4V 180uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275377 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 3.1mm | 15mΩ | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697401E3 | Vishay Intertech | 10V 56uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275380 | SMD,D6.3xL6.1mm | Box-packed | 10V | 56uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497702E3 | Vishay Intertech | 80V 22uF Polymer ±20% 38mΩ 2.3A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275391 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 22uF | Polymer | ±20% | - | 12.7mm | 38mΩ | 2.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J471MDN1KX | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275406 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVPC150MY | PANASONIC | 4V 150uF Polymer ±20% 23mΩ 112mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275432 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 6mm | 23mΩ | 112mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPS39M | PANASONIC | 16V 39uF Polymer ±20% 24mΩ 123mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275436 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 24mΩ | 123mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-16V101MG70E-R2 | Taiyo Yuden | 16V 100uF Polymer ±20% 24mΩ 3.01A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275451 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 7mm | 24mΩ | 3.01A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A768KE187M1DLAE029 | KEMET | 20V 180uF Polymer ±20% 29mΩ 80mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3275461 | SMD,D8xL6mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 6mm | 29mΩ | 80mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097401E3 | Vishay Intertech | 10V 68uF Polymer ±20% 2.54A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3275466 | SMD,D5xL5.7mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 5.7mm | - | 2.54A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A768MS477M1ELAV017 | KEMET | 25V 470uF Polymer ±20% 17mΩ 125mA@120Hz SMD,D10xL13.2mm Polymer Aluminum Capacitors ROHS | C3275468 | SMD,D10xL13.2mm | Tape & Reel (TR) | 25V | 470uF | Polymer | ±20% | - | 13.2mm | 17mΩ | 125mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ2R5ARA122MH70G | NCC(Nippon Chemi-Con) | 2.5V 1200uF Polymer ±20% 10mΩ 225mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275473 | SMD,D8xL7mm | Tape & Reel (TR) | 2.5V | 1200uF | Polymer | ±20% | - | 7mm | 10mΩ | 225mA@120Hz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1V101MDN1 | Nichicon | 35V 100uF Polymer ±20% 25mΩ 325mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275493 | Plugin,D10xL14mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 5mm | 14mm | 25mΩ | 325mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ |