Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 107AVG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6782662 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 26mΩ | 13.5mm | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811560M063R | Kyocera AVX | 63V 56uF Polymer ±20% 36mΩ 50mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C6746216 | SMD,D8xL12mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | 36mΩ | 12mm | 50mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 158ALG016MGBJ | Illinois Capacitor | 16V 1500uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6785746 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 11mΩ | 13.5mm | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA1012471M025R | Kyocera AVX | 25V 470uF Polymer ±20% 25mΩ 225mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C7077121 | SMD,D10xL13mm | Tape & Reel (TR) | 25V | 470uF | Polymer | ±20% | - | 25mΩ | 13mm | 225mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609561M004R | Kyocera AVX | 4V 560uF Polymer ±20% 20mΩ 175mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C6861626 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 20mΩ | 9.8mm | 175mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E391LE | PANASONIC | 2.5V 390uF Polymer ±20% 7mΩ 3.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6942355 | 2917 | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 7mΩ | 4.2mm | 3.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1C681MCL2GS | Nichicon | 16V 680uF Polymer ±20% 19mΩ 4.4A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C6949390 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 19mΩ | 12.7mm | 4.4A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 477AVG025MFBJ | Illinois Capacitor | 25V 470uF Polymer ±20% 18mΩ 212.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C7020424 | Plugin,D8xL13.5mm | Bag-packed | 25V | 470uF | Polymer | ±20% | 3.5mm | 18mΩ | 13.5mm | 212.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G221RF | PANASONIC | 4V 220uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843566 | 2917 | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 15mΩ | 2mm | 5.1A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E271ER | PANASONIC | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843568 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 7mΩ | 2.8mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843560 | 2917 | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 40mΩ | 1.9mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVF1JM560GCRE00RS302 | AISHI(Aihua Group) | 63V 56uF Polymer ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6502381 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | - | 13mm | - | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC4R0ARA331MH70G | NCC(Nippon Chemi-Con) | 4V 330uF Polymer ±20% 18mΩ 3.3A@100kHz SMD Polymer Aluminum Capacitors ROHS | C6507000 | SMD | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 18mΩ | 6.7mm | 3.3A@100kHz | 8mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP1200M | PANASONIC | 4V 1200uF Polymer ±20% 12mΩ 272mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6818650 | Plugin,D10xL13mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 272mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PHA225KLP4110QE1 | KEMET | 40V 1100uF Mixture 10%~+30% 6mΩ 8.18A@100Hz Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS | C6628150 | Plugin,D18.2xL34.7mm | Bag-packed | 40V | 1100uF | Mixture | 10%~+30% | - | 6mΩ | - | 8.18A@100Hz | - | -40℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809821M004R | Kyocera AVX | 4V 820uF Polymer ±20% 15mΩ 200mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6861638 | SMD,D8xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 15mΩ | 10mm | 200mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010681M016R | Kyocera AVX | 16V 680uF Polymer ±20% 20mΩ 207.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6861653 | SMD,D10xL11mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 20mΩ | 11mm | 207.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APD0609680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 36mΩ 90mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C6862033 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 36mΩ | 9.8mm | 90mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 336XMPL025MG19 | Illinois Capacitor | 25V 33uF Polymer ±20% 40mΩ 2.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6674978 | 2917 | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | - | 40mΩ | 2.1mm | 2.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA221MF61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6466217 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 26mΩ | 6.1mm | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010821M010R | Kyocera AVX | 10V 820uF Polymer ±20% 20mΩ 212.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6465762 | SMD,D10xL11mm | Tape & Reel (TR) | 10V | 820uF | Polymer | ±20% | - | 20mΩ | 11mm | 212.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS337M1VLAS022 | KEMET | 35V 330uF Polymer ±20% 22mΩ 110mA@120Hz Polymer Aluminum Capacitors ROHS | C6486596 | - | Tape & Reel (TR) | 35V | 330uF | Polymer | ±20% | - | 22mΩ | 12.7mm | 110mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 18mΩ 2917 Polymer Aluminum Capacitors ROHS | C6547381 | 2917 | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 18mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M016R | Kyocera AVX | 16V 100uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6125808 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 30mΩ | 6.5mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |