Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVPC150MY | PANASONIC | 4V 150uF Polymer ±20% 23mΩ 112mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275432 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 23mΩ | 6mm | 5mm | 112mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-16V101MG70E-R2 | Taiyo Yuden | 16V 100uF Polymer ±20% 24mΩ 3.01A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275451 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 24mΩ | 7mm | 8mm | 3.01A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097401E3 | Vishay Intertech | 10V 68uF Polymer ±20% 2.54A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3275466 | SMD,D5xL5.7mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | - | 5.7mm | 5mm | 2.54A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697007E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 240mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275502 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 8mm | 240mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1J560MDN1 | Nichicon | 63V 56uF Polymer ±20% 25mΩ 260mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275595 | Plugin,D10xL14mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | 5mm | 25mΩ | 14mm | 10mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1C271MDO1TD | Nichicon | 16V 270uF Polymer ±20% 9mΩ 5.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275599 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mΩ | 12mm | 8mm | 5.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J821MDN1PH | Nichicon | 6.3V 820uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275619 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 5mm | 10mΩ | 14mm | 10mm | 550mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0G122MDN1PX | Nichicon | 4V 1200uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275623 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 570mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275624 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 12mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C271MDNASQPX | Nichicon | 16V 270uF Polymer ±20% 8mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275626 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 8mΩ | 13mm | 8mm | 500mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275644 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 560mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LR0G121R | PANASONIC | 4V 120uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 9mΩ | 1mm | - | 6.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB686M1ALAE030 | KEMET | 10V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275651 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497411E3 | Vishay Intertech | 10V 220uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275703 | SMD,D6.3xL8mm | Box-packed | 10V | 220uF | Polymer | ±20% | - | 20mΩ | 8mm | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPA82MAA | PANASONIC | 2.5V 82uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275713 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 30mΩ | 6mm | 5mm | 98.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197002E3 | Vishay Intertech | 35V 82uF Polymer ±20% 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275754 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | - | 12mm | 8mm | 2.2A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | FP-016RE271M-NUCGB-FE | Nichicon | 16V 270uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2690116 | Plugin,8x11.5mm | Bag-packed | 16V | 270uF | - | ±20% | - | - | - | - | - | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ACAH2R0S471E06 | APAQ Tech | 2V 470uF Polymer 6mΩ@100kHz 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2919871 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | - | - | 6mΩ@100kHz | - | - | 7.5A@100kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ACAH2R0S471E09 | APAQ Tech | 2V 470uF Polymer 9mΩ@100kHz 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2919879 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | - | - | 9mΩ@100kHz | - | - | 6.3A@100kHz | - | - | ||
| Min: 5 Mult: 5 | 0 | 2R5AR5K561M0606C | APAQ Tech | 2.5V 560uF Polymer ±20% 10mΩ@100kHz~300kHz 3.9A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2919901 | Plugin,D6.3xL6mm | Bag-packed | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 10mΩ@100kHz~300kHz | 6mm | 6.3mm | 3.9A@100kHz | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB396M1CLAE037 | KEMET | 16V 39uF Polymer ±20% 37mΩ 102.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274290 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 37mΩ | 6mm | 6.3mm | 102.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D566M010ATE015 | KEMET | 10V 56uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 15mΩ | 3.1mm | - | 4.1A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X277M004ATE015 | KEMET | 4V 270uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274328 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | - | 15mΩ | 4.3mm | - | 3.9A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2B120MCL1GS | Nichicon | 125V 12uF Polymer ±20% 69mΩ 1.4A@100kHz SMD,D10xL10.1mm Polymer Aluminum Capacitors ROHS | C3274800 | SMD,D10xL10.1mm | Tape & Reel (TR) | 125V | 12uF | Polymer | ±20% | - | 69mΩ | 10.1mm | 10mm | 1.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 10SVP15M | PANASONIC | 10V 15uF Polymer ±20% 200mΩ 37mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3274807 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 15uF | Polymer | ±20% | - | 200mΩ | 5.5mm | 4mm | 37mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |