Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXT100ARA391MF80G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 22mΩ 142.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C6125280 | SMD,D6.3xL8mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | 22mΩ | 8mm | 142.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609221M016R | Kyocera AVX | 16V 220uF Polymer ±20% 30mΩ 152.5mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C5944298 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 30mΩ | 9.8mm | 152.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 128ALG016MGBJ | Illinois Capacitor | 16V 1200uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6040952 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 11mΩ | 13.5mm | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD1012101M050R | Kyocera AVX | 50V 100uF Polymer ±20% 27mΩ 110mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5553789 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | 27mΩ | 13mm | 110mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A759KS227M1EAAE025 | KEMET | 25V 220uF Polymer ±20% 25mΩ 134.95mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C5933665 | Plugin,D8xL13mm | Bag-packed | 25V | 220uF | Polymer | ±20% | 25mΩ | 13mm | 134.95mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 337XMPL2R5MG19 | Illinois Capacitor | 2.5V 330uF Polymer ±20% 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5891981 | 2917 | Bag-packed | 2.5V | 330uF | Polymer | ±20% | - | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 827AVG016MFBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 13mΩ 232.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5529388 | Plugin,D8xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 13mΩ | 13.5mm | 232.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 15mΩ 2917 Polymer Aluminum Capacitors ROHS | C6547385 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41C476M040KH0 | Murata Electronics | 16V 47uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6547608 | 2917 | Tape & Reel (TR) | 16V | 47uF | Polymer | ±20% | 40mΩ | 2mm | 1.6A@100kHz | - | -40℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | PHH227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL28.7mm Polymer Aluminum Capacitors ROHS | C6357303 | Plugin,D18.2xL28.7mm | Tray | 63V | 800uF | Mixture | ±20% | 147mΩ | 28.7mm | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | 15.24mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| EA765KN277M1ALA | KEMET | 10V 270uF Polymer ±20% 20mΩ 180mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6606352 | SMD,D8xL10mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 20mΩ | 10mm | 180mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 107XMPL6R3MG19 | Illinois Capacitor | 6.3V 100uF Polymer ±20% 15mΩ 2.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6360705 | 2917 | Bag-packed | 6.3V | 100uF | Polymer | ±20% | 15mΩ | 2.1mm | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 5mΩ | 9mm | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | 187AVG063MGBJ | Illinois Capacitor | 63V 180uF Polymer ±20% 28mΩ 127.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6394689 | Plugin,D10xL13.5mm | Bag-packed | 63V | 180uF | Polymer | ±20% | 28mΩ | 13.5mm | 127.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6466215 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | 26mΩ | 6.1mm | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A476M025K00 | Murata Electronics | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6547607 | 2917 | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | 25mΩ | 2mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 40mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6465951 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | 40mΩ | 6.5mm | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 477XMPL002MG19A | Illinois Capacitor | 2V 470uF Polymer ±20% 4.5mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6421078 | 2917 | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.5mΩ | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 477ALG016MFBJ | Illinois Capacitor | 16V 470uF Polymer ±20% 11mΩ 255mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6393871 | Plugin,D8xL13.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 11mΩ | 13.5mm | 255mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | RNS1E220MDN1PX | Nichicon | 25V 22uF Polymer ±20% 28mΩ 340mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C6277004 | Plugin,D8xL13mm | - | 25V | 22uF | Polymer | ±20% | 28mΩ | 13mm | 340mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 14mΩ 440mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C6282000 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 14mΩ | 11.7mm | 440mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HSA1JM470GCRE00RAXXX | AISHI(Aihua Group) | 63V 47uF Mixture ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6269047 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 47uF | Mixture | ±20% | - | 13mm | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C5569766 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 26mΩ | 6.1mm | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M010R | Kyocera AVX | 10V 100uF Polymer ±20% 30mΩ 120mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C5553540 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 30mΩ | 6.5mm | 120mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809470M050R | Kyocera AVX | 50V 47uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553550 | SMD,D8xL10mm | Tape & Reel (TR) | 50V | 47uF | Polymer | ±20% | 30mΩ | 10mm | 100mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - |