Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RNS1A221MDN1 | Nichicon | 10V 220uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C5732907 | Plugin,D10xL14mm | Bag-packed | 10V | 220uF | Polymer | ±20% | 5mm | 14mm | 10mΩ | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | APD0809470M063R | Kyocera AVX | 63V 47uF Polymer ±20% 54mΩ 50mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5568662 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 10mm | 54mΩ | 50mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811271M035R | Kyocera AVX | 35V 270uF Polymer ±20% 27mΩ 130mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C5568668 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 270uF | Polymer | ±20% | - | 12mm | 27mΩ | 130mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 337AVG016MFF | Illinois Capacitor | 16V 330uF Polymer ±20% 15mΩ 215mA@120Hz Plugin,D8xL9.5mm Polymer Aluminum Capacitors ROHS | C5501186 | Plugin,D8xL9.5mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 3.5mm | 9.5mm | 15mΩ | 215mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MGBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 28mΩ 131mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5471487 | Plugin,D10xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 5mm | 13.5mm | 28mΩ | 131mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E477M0811PC | Honor Elec | 25V 470uF ±20% 22mΩ 3.1A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438810 | Plugin,D8xL11.5mm | Bag-packed | 25V | 470uF | - | ±20% | 3.5mm | 11.5mm | 22mΩ | 3.1A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606270M035R | Kyocera AVX | 35V 27uF Polymer ±20% 54mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C5588619 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 6.5mm | 54mΩ | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C107M0607PC | Honor Elec | 16V 100uF ±20% 25mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438735 | Plugin,D6.3xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 2.5mm | 7mm | 25mΩ | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E107M0607PC | Honor Elec | 25V 100uF ±20% 48mΩ 1.95A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438765 | Plugin,D6.3xL7mm | Bag-packed | 25V | 100uF | - | ±20% | 2.5mm | 7mm | 48mΩ | 1.95A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0607PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438775 | Plugin,D6.3xL7mm | Bag-packed | 25V | 150uF | - | ±20% | 2.5mm | 7mm | 38mΩ | 2.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E227M0607PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.5A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438785 | Plugin,D6.3xL7mm | Bag-packed | 25V | 220uF | - | ±20% | 2.5mm | 7mm | 38mΩ | 2.5A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E277M1010PC | Honor Elec | 25V 270uF ±20% 32mΩ 2.75A Plugin,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C5438795 | Plugin,D10xL10.5mm | Bag-packed | 25V | 270uF | - | ±20% | 5mm | 10mm | 32mΩ | 2.75A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HG2A106M0608PC | Honor Elec | 100V 10uF ±20% 52mΩ 840mA Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438885 | Plugin,D6.3xL8mm | Bag-packed | 100V | 10uF | - | ±20% | 2.5mm | 8mm | 52mΩ | 840mA | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 108AVG016MGBJ | Illinois Capacitor | 16V 1000uF Polymer ±20% 12mΩ 280mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5472580 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1000uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 280mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J221MDN1PX | Nichicon | 6.3V 220uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C5734286 | Plugin,D8xL13mm | - | 6.3V | 220uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | SVF1CM271F9RE00REX22 | AISHI(Aihua Group) | 16V 270uF Polymer ±20% 27mΩ 2.5A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5762675 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 10mm | 27mΩ | 2.5A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE68M1.9X7.3 | Rubycon | 4V 68uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C5510875 | 2917 | Tape & Reel (TR) | 4V | 68uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD6R3ARA101MF61G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 35mΩ 2.4A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6125276 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 2.4A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 686AVG035MFF | Illinois Capacitor | 35V 68uF Polymer ±20% 30mΩ 130mA@120Hz Plugin,D8xL9.5mm Polymer Aluminum Capacitors ROHS | C6095611 | Plugin,D8xL9.5mm | Bag-packed | 35V | 68uF | Polymer | ±20% | 3.5mm | 9.5mm | 30mΩ | 130mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 827AVG016MGBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 12mΩ 124.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6098762 | Plugin,D10xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 124.5mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC1000MD | PANASONIC | 6.3V 1000uF Polymer ±20% 18mΩ 176.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C5538408 | Plugin,D8xL7mm | Bag-packed | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 7mm | 18mΩ | 176.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 107ALG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 23mΩ 170mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6038224 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 13.5mm | 23mΩ | 170mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010102M010R | Kyocera AVX | 10V 1000uF Polymer ±20% 20mΩ 212.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6124530 | SMD,D10xL11mm | Tape & Reel (TR) | 10V | 1000uF | Polymer | ±20% | - | 11mm | 20mΩ | 212.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL471MF08S | NCC(Nippon Chemi-Con) | 4V 470uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6125177 | Plugin,D6.3xL9mm | Bag-packed | 4V | 470uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA221ME61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6125287 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ |