Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1300
| 0 | 16SVPB33M | PANASONIC | 16V 33uF Polymer ±20% 40mΩ 83.5mA@120Hz SMD,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C2162838 | SMD,D6.3xL5mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | - | 40mΩ | 5mm | 83.5mA@120Hz | 6.3mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVPS150M | PANASONIC | 4V 150uF Polymer ±20% 22mΩ 128.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162845 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 22mΩ | 6mm | 128.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1H220MCN1GS | Nichicon | 50V 22uF Polymer ±20% 37mΩ@100kHz 1.55A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162849 | SMD,D8xL6.7mm | Tape & Reel (TR) | 50V | 22uF | Polymer | ±20% | 3.2mm | 37mΩ@100kHz | 6.7mm | 1.55A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APSF160ETD331MH08S | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 13mΩ 4.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C961180 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 3.5mm | 13mΩ | 8mm | 4.7A@100kHz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APSG160ETD561MHB5J | NCC(Nippon Chemi-Con) | Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C961200 | Plugin,8x11.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFCS0J680R | PANASONIC | 6.3V 68uF Polymer ±20% 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C910383 | 2917 | Tape & Reel (TR) | 6.3V | 68uF | Polymer | ±20% | - | - | 1.2mm | 5.1A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | ULR827M0JF08RR | Man Yue Tech | 6.3V 820uF ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C840078 | Plugin,D8xL8mm | Bag-packed | 6.3V | 820uF | - | ±20% | 3.5mm | 7mΩ@100kHz | 8mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 | 0 | 160ARCP221M06X8 | APAQ Tech | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5379923 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF1A227M0605PC | Honor Elec | 10V 220uF ±20% 26mΩ 1.15A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438727 | Plugin,D6.3xL5.5mm | Bag-packed | 10V | 220uF | - | ±20% | 2.5mm | 26mΩ | 5mm | 1.15A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C107M0607PC | Honor Elec | 16V 100uF ±20% 25mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438735 | Plugin,D6.3xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 2.5mm | 25mΩ | 7mm | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0511PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438736 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | - | ±20% | 2mm | 25mΩ | 11.5mm | 1.65A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0607PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438737 | Plugin,D6.3xL7mm | Bag-packed | 16V | 220uF | - | ±20% | 2.5mm | 25mΩ | 7mm | 1.65A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C477M609PC | Honor Elec | 16V 470uF ±20% 22mΩ 1.9A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438743 | Plugin,D6.3xL9mm | Bag-packed | 16V | 470uF | - | ±20% | 2.5mm | 22mΩ | 9mm | 1.9A | 6.3mm | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C687M0611PC | Honor Elec | 16V 680uF ±20% 16mΩ 2.176A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438748 | Plugin,D6.3xL11.5mm | Bag-packed | 16V | 680uF | - | ±20% | 2.5mm | 16mΩ | 11.5mm | 2.176A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C827M0611PC | Honor Elec | 16V 820uF ±20% 16mΩ 2.245A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438751 | Plugin,D6.3xL11.5mm | Bag-packed | 16V | 820uF | - | ±20% | 2.5mm | 16mΩ | 11.5mm | 2.245A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1C827M0811PC | Honor Elec | 16V 820uF ±20% 14mΩ 2.65A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438753 | Plugin,D8xL11.5mm | Bag-packed | 16V | 820uF | - | ±20% | 3.5mm | 14mΩ | 11.5mm | 2.65A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E476M0607PC | Honor Elec | 25V 47uF ±20% 58mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438761 | Plugin,D6.3xL7mm | Bag-packed | 25V | 47uF | - | ±20% | 2.5mm | 58mΩ | 7mm | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E826M0607PC | Honor Elec | 25V 82uF ±20% 58mΩ 1.45A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438763 | Plugin,D6.3xL7mm | Bag-packed | 25V | 82uF | - | ±20% | 2.5mm | 58mΩ | 7mm | 1.45A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E107M0607PC | Honor Elec | 25V 100uF ±20% 48mΩ 1.95A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438765 | Plugin,D6.3xL7mm | Bag-packed | 25V | 100uF | - | ±20% | 2.5mm | 48mΩ | 7mm | 1.95A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0607PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438775 | Plugin,D6.3xL7mm | Bag-packed | 25V | 150uF | - | ±20% | 2.5mm | 38mΩ | 7mm | 2.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0808PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438777 | Plugin,D8xL8mm | Bag-packed | 25V | 150uF | - | ±20% | 3.5mm | 38mΩ | 8mm | 2.25A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0811PC | Honor Elec | 25V 150uF ±20% 35mΩ 2.45A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438778 | Plugin,D8xL11.5mm | Bag-packed | 25V | 150uF | - | ±20% | 3.5mm | 35mΩ | 11.5mm | 2.45A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5509PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.245A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438783 | Plugin,D5.5xL9mm | Bag-packed | 25V | 220uF | - | ±20% | 2.5mm | 38mΩ | 9mm | 2.245A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5511PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.45A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438784 | Plugin,D5.5xL11.5mm | Bag-packed | 25V | 220uF | - | ±20% | 2.5mm | 38mΩ | 11.5mm | 2.45A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | HF1E227M0607PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.5A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438785 | Plugin,D6.3xL7mm | Bag-packed | 25V | 220uF | - | ±20% | 2.5mm | 38mΩ | 7mm | 2.5A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |