Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
4084
(1798+2286+0)In Stock | SPT1CM561E14OR | Yunxing | 16V 560uF ±20% Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C697737 | Plugin,D6.3xL14mm | Bag-packed | 16V | 560uF | - | ±20% | 2.5mm | - | 14mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4084
(3651+433+0)In Stock | SPT1VM221E12OR | Yunxing | 35V 220uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C698172 | Plugin,D6.3xL12mm | Bag-packed | 35V | 220uF | - | ±20% | 2.5mm | - | 12mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 900
|
4081
(4081+0+0)In Stock | SPT1VM101E08TRVZC | Yunxing | 35V 100uF ±20% SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C22395192 | SMD,D6.3xL8mm | Tape & Reel (TR) | 35V | 100uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4062
(1110+2952+0)In Stock | SPT1CM331F09OR | Yunxing | 16V 330uF ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C556221 | Plugin,D8xL9mm | Bag-packed | 16V | 330uF | - | ±20% | 3.5mm | - | 9mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4047
(4026+21+0)In Stock | SPT1VM101E07ORVZC | Yunxing | 35V 100uF ±20% Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C2896683 | Plugin,D6.3xL7mm | Bag-packed | 35V | 100uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4037
(636+3401+0)In Stock | SPT0JM102E09OR | Yunxing | 6.3V 1000uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C698162 | Plugin,D6.3xL9mm | Bag-packed | 6.3V | 1000uF | - | ±20% | 2.5mm | - | 9mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4031
(3147+884+0)In Stock | SPT1CM102G16OR | Yunxing | 16V 1000uF ±20% Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C698130 | Plugin,D10xL16mm | Bag-packed | 16V | 1000uF | - | ±20% | 5mm | - | 16mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4030
(3995+35+0)In Stock | SPT1EM221F09TRVZC | Yunxing | 25V 220uF ±20% SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C22395173 | SMD,D8xL9mm | Tape & Reel (TR) | 25V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4030
(2256+1774+0)In Stock | SPT1CM471E09ORVZC | Yunxing | 16V 470uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C2896688 | Plugin,D6.3xL9mm | Bag-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
4025
(1139+2886+0)In Stock | EEFGX0D561R | PANASONIC | 2V 560uF Polymer ±20% 3mΩ@100kHz 4A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C139573 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 3mΩ@100kHz | 7.3mm | 4A@100kHz | 4.3mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4020
(3095+925+0)In Stock | SPT1EM271F12OR | Yunxing | 25V 270uF ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C698159 | Plugin,D8xL12mm | Bag-packed | 25V | 270uF | - | ±20% | 3.5mm | - | 12mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4018
(975+3043+0)In Stock | SPT1CM152G12OR | Yunxing | 16V 1500uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C556231 | Plugin,D10xL12mm | Bag-packed | 16V | 1500uF | - | ±20% | 5mm | - | 12mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4011
(4006+5+0)In Stock | KNE2470UF25V149EC0035 | KNSCHA | 25V 470uF ±20% 35mΩ@100kHz 3.5A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C2998023 | Plugin,D6.3xL12mm | Bag-packed | 25V | 470uF | - | ±20% | 2.5mm | 35mΩ@100kHz | 12mm | 3.5A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
4000
(0+4000+0)In Stock | SPZ1CM271E08P25RAXXX | AISHI(Aihua Group) | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C22435269 | Plugin,D6.3xL8mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4000
(0+4000+0)In Stock | SPZ1CM271F09C32RAXXX | AISHI(Aihua Group) | Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C22435270 | Plugin,D8xL9mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4000
(0+4000+0)In Stock | 218EC0004 | KNSCHA | 35V 220uF ±20% 30mΩ@100kHz 1.7A@100kHz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C42377042 | Plugin,D6.3xL11mm | Bag-packed | 35V | 220uF | - | ±20% | 2.5mm | 30mΩ@100kHz | 11mm | 1.7A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3998
(1178+2820+0)In Stock | SPT1CM221F09OR | Yunxing | 16V 220uF ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C698127 | Plugin,D8xL9mm | Bag-packed | 16V | 220uF | - | ±20% | 3.5mm | - | 9mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3997
(149+3848+0)In Stock | SPT1EM101D08OR | Yunxing | 25V 100uF ±20% Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C698155 | Plugin,D5xL8mm | Bag-packed | 25V | 100uF | - | ±20% | 2mm | - | 8mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
3969
(3969+0+0)In Stock | EEFSX0D331E4 | PANASONIC | 2V 330uF Polymer ±20% 4.5mΩ@100kHz 8.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427165 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 4.5mΩ@100kHz | - | 8.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3967
(549+3418+0)In Stock | ORK471M0JBK-0608 | Lelon | 6.3V 470uF ±20% 4.7A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C176697 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 470uF | - | ±20% | 2.5mm | - | 8mm | 4.7A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3965
(1900+2065+0)In Stock | 218EC0018 | KNSCHA | 16V 1000uF ±20% 15mΩ@100kHz 4.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C42377056 | Plugin,D8xL12mm | Bag-packed | 16V | 1000uF | - | ±20% | 3.5mm | 15mΩ@100kHz | 12mm | 4.2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3954
(2557+1397+0)In Stock | SPE1AM821F12OL | Yunxing | 10V 820uF ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C697732 | Plugin,D8xL12mm | Bag-packed | 10V | 820uF | - | ±20% | 3.5mm | - | 12mm | - | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3948
(0+3948+0)In Stock | KNH247UF35V149EC0048 | KNSCHA | 35V 47uF ±20% 80mΩ@100kHz 1.35A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2998022 | Plugin,D6.3xL8mm | Bag-packed | 35V | 47uF | - | ±20% | 2.5mm | 80mΩ@100kHz | 8mm | 1.35A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3940
(3940+0+0)In Stock | 218EC0009 | KNSCHA | 25V 470uF ±20% 16mΩ@100kHz 3.5A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C42377047 | Plugin,D6.3xL10mm | Bag-packed | 25V | 470uF | - | ±20% | 2.5mm | 16mΩ@100kHz | 10mm | 3.5A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
3938
(1938+2000+0)In Stock | SPT1CM221E12OR | Yunxing | 16V 220uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C698140 | Plugin,D6.3xL12mm | Bag-packed | 16V | 220uF | - | ±20% | 2.5mm | - | 12mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |