Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A768MS277M1VLAV022 | KEMET | 35V 270uF Polymer ±20% 22mΩ 110mA@120Hz SMD,D10xL13.2mm Polymer Aluminum Capacitors ROHS | C3275070 | SMD,D10xL13.2mm | Tape & Reel (TR) | 35V | 270uF | Polymer | ±20% | - | 22mΩ | 13.2mm | 10mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275072 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 40mΩ | 1.5mm | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNE1A221MDS1 | Nichicon | 10V 220uF Polymer ±20% 30mΩ 250mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3275073 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 2.5mm | 30mΩ | 11mm | 6.3mm | 250mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1D680MCL1GS | Nichicon | 20V 68uF Polymer ±20% 34mΩ 1.45A@100kHz SMD,D6.3xL8.1mm Polymer Aluminum Capacitors ROHS | C3275100 | SMD,D6.3xL8.1mm | Tape & Reel (TR) | 20V | 68uF | Polymer | ±20% | - | 34mΩ | 8.1mm | 6.3mm | 1.45A@100kHz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597603E3 | Vishay Intertech | 25V 47uF Polymer ±20% 23mΩ 185mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275134 | SMD,D8xL12mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 23mΩ | 12mm | 8mm | 185mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497522E3 | Vishay Intertech | 16V 470uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275177 | SMD,D10xL12.7mm | Box-packed | 16V | 470uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497403E3 | Vishay Intertech | 10V 47uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275181 | SMD,D8xL8mm | Box-packed | 10V | 47uF | Polymer | ±20% | - | 30mΩ | 8mm | 8mm | 100mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J151MDN1KX | Nichicon | 6.3V 150uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275183 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | 3.5mm | 21mΩ | 13mm | 8mm | 390mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J102MDN1 | Nichicon | 6.3V 1000uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275188 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 5mm | 7mΩ | 14mm | 10mm | 610mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ0G471MCL1GS | Nichicon | 4V 470uF Polymer ±20% 14mΩ 3.95A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275192 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 14mΩ | 7mm | 8mm | 3.95A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297803E3 | Vishay Intertech | 63V 33uF Polymer ±20% 40mΩ 170mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275196 | SMD,D8xL12mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 40mΩ | 12mm | 8mm | 170mA@120Hz | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LE | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275212 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 7mΩ | 4.2mm | - | 3.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097504E3 | Vishay Intertech | 16V 100uF Polymer ±20% 2.49A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3275213 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | - | 5.9mm | 6.3mm | 2.49A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS228M0JAAE013 | KEMET | 6.3V 2200uF Polymer ±20% 13mΩ 389.25mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275218 | Plugin,D10xL13mm | Box-packed | 6.3V | 2200uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 389.25mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPT330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3275221 | SMD | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 14mΩ | 12.7mm | 10mm | 250mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEF560M | PANASONIC | 20V 560uF Polymer ±20% 12mΩ 85mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275272 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 560uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 10mm | 85mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597608E3 | Vishay Intertech | 25V 100uF Polymer ±20% 27mΩ 160mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275362 | SMD,D8xL9mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 27mΩ | 9mm | 8mm | 160mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597002E3 | Vishay Intertech | 35V 27uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275373 | SMD,D6.3xL8mm | Box-packed | 35V | 27uF | Polymer | ±20% | - | 60mΩ | 8mm | 6.3mm | 70mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPS39M | PANASONIC | 16V 39uF Polymer ±20% 24mΩ 123mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275436 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 24mΩ | 6mm | 6.3mm | 123mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A768KE187M1DLAE029 | KEMET | 20V 180uF Polymer ±20% 29mΩ 80mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3275461 | SMD,D8xL6mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 29mΩ | 6mm | 8mm | 80mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275482 | SMD,D10xL12.7mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12.7mm | 10mm | 140mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A768KE157M1ELAE029 | KEMET | 25V 150uF Polymer ±20% 29mΩ 80mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3275488 | SMD,D8xL6mm | Tape & Reel (TR) | 25V | 150uF | Polymer | ±20% | - | 29mΩ | 6mm | 8mm | 80mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1H330MCL1TD | Nichicon | 50V 33uF Polymer ±20% 32mΩ 1.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275489 | Plugin,D8xL9mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | 3.5mm | 32mΩ | 9mm | 8mm | 1.9A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D470MDN1KX | Nichicon | 20V 47uF Polymer ±20% 28mΩ 340mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275490 | Plugin | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | 3.5mm | 28mΩ | 13mm | 8mm | 340mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVP47M | PANASONIC | 10V 47uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275500 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 50mΩ | 6mm | 6.3mm | 81mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |