Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LR0G121R | PANASONIC | 4V 120uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 1mm | 9mΩ | - | 6.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB686M1ALAE030 | KEMET | 10V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275651 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 6mm | 30mΩ | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0J331MCL4GS | Nichicon | 6.3V 330uF Polymer ±20% 14mΩ 3.47A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275656 | SMD,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 8mm | 14mΩ | 6.3mm | 3.47A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1H390MDN1KX | Nichicon | 50V 39uF Polymer ±20% 25mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275665 | Plugin,D8xL13mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 13mm | 25mΩ | 8mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M+TSS | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275671 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 3.5mm | 7mm | 35mΩ | 8mm | 128mA@120Hz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EQ397M1CAAE015 | KEMET | 16V 390uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C3275692 | Plugin,D6.3xL12mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 2.5mm | 12mm | 15mΩ | 6.3mm | 180mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497411E3 | Vishay Intertech | 10V 220uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275703 | SMD,D6.3xL8mm | Box-packed | 10V | 220uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275707 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 2mm | 40mΩ | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPA82MAA | PANASONIC | 2.5V 82uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275713 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 6mm | 30mΩ | 5mm | 98.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6SVP120MV | PANASONIC | 6.3V 120uF Polymer ±20% 17mΩ 139mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275751 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 6mm | 17mΩ | 6.3mm | 139mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497401E3 | Vishay Intertech | 10V 10uF Polymer ±20% 80mΩ 60mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275753 | SMD,D6.3xL6.1mm | Box-packed | 10V | 10uF | Polymer | ±20% | - | 6.1mm | 80mΩ | 6.3mm | 60mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 12mm | 25mΩ | 8mm | 190mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXE2R5ARA471MF80G | NCC(Nippon Chemi-Con) | 2.5V 470uF Polymer ±20% 13mΩ 3.6A@100kHz SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C3274891 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 7.7mm | 13mΩ | 6.3mm | 3.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497517E3 | Vishay Intertech | 16V 100uF Polymer ±20% 25mΩ 134.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274896 | SMD,D6.3xL8mm | Box-packed | 16V | 100uF | Polymer | ±20% | - | 8mm | 25mΩ | 6.3mm | 134.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497558E3 | Vishay Intertech | 20V 100uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274910 | SMD,D10xL12.7mm | Box-packed | 20V | 100uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497408E3 | Vishay Intertech | 10V 100uF Polymer ±20% 20mΩ 140mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274914 | SMD,D6.3xL8mm | Box-packed | 10V | 100uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 140mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097404E3 | Vishay Intertech | 10V 270uF Polymer ±20% 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274916 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 6.7mm | - | 8mm | 3.22A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 10SVPC68MV | PANASONIC | 10V 68uF Polymer ±20% 23mΩ 127mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274918 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 6mm | 23mΩ | 5mm | 127mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1C271MDN1 | Nichicon | 16V 270uF Polymer ±20% 16mΩ 475mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274925 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 5mm | 14mm | 16mΩ | 10mm | 475mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274927 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | 30mΩ | 10mm | 150mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0J331MDL4TD | Nichicon | 6.3V 330uF Polymer ±20% 24mΩ 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3274931 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 24mΩ | 6.3mm | 3.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197701E3 | Vishay Intertech | 4V 150uF Polymer ±20% 2.57A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274941 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 5.9mm | - | 6.3mm | 2.57A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS687M0EAAE014 | KEMET | 2.5V 680uF Polymer ±20% 14mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274961 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 8mm | 240mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597101E3 | Vishay Intertech | 50V 10uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274963 | SMD,D8xL8mm | Box-packed | 50V | 10uF | Polymer | ±20% | - | 8mm | 75mΩ | 8mm | 70mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497805E3 | Vishay Intertech | 63V 33uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274966 | SMD,D10xL12.7mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 12.7mm | 30mΩ | 10mm | 125mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |