Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HF1E277M0611PC | Honor Elec | 25V 270uF ±20% 35mΩ 2.65A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438797 | Plugin,D6.3xL11.5mm | Bag-packed | 25V | 270uF | ±20% | 2.5mm | 35mΩ | 11.5mm | 2.65A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E827M0816PC | Honor Elec | 25V 820uF ±20% 20mΩ 3.75A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438827 | Plugin,D8xL16mm | Bag-packed | 25V | 820uF | ±20% | 3.5mm | 20mΩ | 16mm | 3.75A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG2A476M1012PC | Honor Elec | 100V 47uF ±20% 45mΩ 1.35A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438887 | Plugin,D10xL12mm | Bag-packed | 100V | 47uF | ±20% | 5mm | 45mΩ | 12mm | 1.35A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HT1E687M0812PC | Honor Elec | 25V 680uF ±20% 20mΩ 2.63A Plugin,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C5438709 | Plugin,D8xL12.5mm | Bag-packed | 25V | 680uF | ±20% | 3.5mm | 20mΩ | 12.5mm | 2.63A | 8mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5511PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.45A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438784 | Plugin,D5.5xL11.5mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 38mΩ | 11.5mm | 2.45A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E337M0808PC | Honor Elec | 25V 330uF ±20% 32mΩ 2.75A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438804 | Plugin,D8xL8mm | Bag-packed | 25V | 330uF | ±20% | 3.5mm | 32mΩ | 8mm | 2.75A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 107ALG063MFBJ | Illinois Capacitor | 63V 100uF Polymer ±20% 27mΩ 135mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5475101 | Plugin,D8xL13.5mm | Bag-packed | 63V | 100uF | ±20% | 3.5mm | 27mΩ | 13.5mm | 135mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD1012271M035R | Kyocera AVX | 35V 270uF Polymer ±20% 27mΩ 140mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5588628 | SMD,D10xL13mm | Tape & Reel (TR) | 35V | 270uF | ±20% | - | 27mΩ | 13mm | 140mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331ER | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ 2917 Polymer Aluminum Capacitors ROHS | C5633861 | 2917 | Tape & Reel (TR) | 2.5V | 330uF | ±20% | - | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 227AVG035MGBJ | Illinois Capacitor | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5486372 | Plugin,D10xL13.5mm | Bag-packed | 35V | 220uF | ±20% | 5mm | 24mΩ | 13.5mm | 170mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0511PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438736 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | ±20% | 2mm | 25mΩ | 11.5mm | 1.65A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E476M0607PC | Honor Elec | 25V 47uF ±20% 58mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438761 | Plugin,D6.3xL7mm | Bag-packed | 25V | 47uF | ±20% | 2.5mm | 58mΩ | 7mm | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E567M0615PC | Honor Elec | 25V 560uF ±20% 20mΩ 3.25A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438816 | Plugin,D6.3xL15mm | Bag-packed | 25V | 560uF | ±20% | 2.5mm | 20mΩ | 15mm | 3.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E827M0615PC | Honor Elec | 25V 820uF ±20% 20mΩ 3.4A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438826 | Plugin,D6.3xL15mm | Bag-packed | 25V | 820uF | ±20% | 2.5mm | 20mΩ | 15mm | 3.4A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG1V127M1012PC | Honor Elec | 35V 120uF ±20% 32mΩ 2.7A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438851 | Plugin,D10xL12mm | Bag-packed | 35V | 120uF | ±20% | 5mm | 32mΩ | 12mm | 2.7A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | ±20% | - | 30mΩ | 2.1mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609471M006R | Kyocera AVX | 6.3V 470uF Polymer ±20% 22mΩ 160mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C5588261 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 6.3V | 470uF | ±20% | - | 22mΩ | 9.8mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | RE50E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C5864497 | Plugin,D8xL9mm | - | 2.5V | 560uF | ±20% | 3.5mm | 5mΩ | 9mm | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSPVM1011LDC7002E | Taiyo Yuden | 10V 120uF Polymer ±20% 25mΩ 2.53A@100kHz Polymer Aluminum Capacitors ROHS | C19321643 | - | Tape & Reel (TR) | 10V | 120uF | ±20% | - | 25mΩ | 6mm | 2.53A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221XE | PANASONIC | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19522696 | - | Bag-packed | 4V | 220uF | ±20% | - | 10mΩ | 4.2mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J470XE | PANASONIC | 6.3V 47uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466479 | - | Bag-packed | 6.3V | 47uF | ±20% | - | 15mΩ | 1.9mm | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | SPSX271M02R-6 | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 6mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19533228 | - | Bag-packed | 2V | 270uF | ±20% | - | 6mΩ | 2.1mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | ±20% | - | 5mΩ | 4.2mm | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | ESRL220M08R | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19523217 | - | Bag-packed | 8V | 22uF | ±20% | - | 35mΩ | 1.1mm | 1.6A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221ER | PANASONIC | 4V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19447105 | - | Bag-packed | 4V | 220uF | ±20% | - | 12mΩ | 4.2mm | 3.3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer |