Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RNU1E221MDN1 | Nichicon | 25V 220uF Polymer ±20% 16mΩ 465mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275555 | Plugin | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 16mΩ | 13mm | 8mm | 465mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J220MCL6GS | Nichicon | 63V 22uF Polymer ±20% 37mΩ 1.7A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275562 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 22uF | Polymer | ±20% | - | 37mΩ | 10mm | 8mm | 1.7A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101ER | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275570 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097602E3 | Vishay Intertech | 25V 180uF Polymer ±20% 4.65A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275572 | SMD,D8xL12mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | - | 12mm | 8mm | 4.65A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1H150MCL1GS | Nichicon | 50V 15uF Polymer ±20% 63mΩ 1.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275575 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 15uF | Polymer | ±20% | - | 63mΩ | 7mm | 8mm | 1.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0D331ER | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| RPS0G122MCN1GS | Nichicon | 4V 1200uF Polymer ±20% 12mΩ 550mA@120Hz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS | C3275582 | SMD,D10xL12.4mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 12mΩ | 12.4mm | 10mm | 550mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXG250ARA101MHA0G | NCC(Nippon Chemi-Con) | 25V 100uF Polymer ±20% 24mΩ 3.3A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C3275613 | SMD,D8xL10.3mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 24mΩ | 10.3mm | 8mm | 3.3A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXF2R5ARA102MH80G | NCC(Nippon Chemi-Con) | 2.5V 1000uF Polymer ±20% 9mΩ 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C3275669 | SMD,D8xL7.7mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 9mΩ | 7.7mm | 8mm | 4.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M+TSS | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275671 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 3.5mm | 35mΩ | 7mm | 8mm | 128mA@120Hz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497604E3 | Vishay Intertech | 25V 33uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275697 | SMD,D6.3xL8mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 30mΩ | 8mm | 6.3mm | 133.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB180M1.9X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275722 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 13mΩ | 7.3mm | 1.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700W227M002ATE009 | KEMET | 2V 220uF Polymer ±20% 9mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275747 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 1.5mm | - | 5.7A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6SVP120MV | PANASONIC | 6.3V 120uF Polymer ±20% 17mΩ 139mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275751 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 17mΩ | 6mm | 6.3mm | 139mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG1C271MCL1GS | Nichicon | 16V 270uF Polymer ±20% 25mΩ 3.3A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275752 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 25mΩ | 8mm | 10mm | 3.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 2.2A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275759 | SMD,D10xL10.8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 10.8mm | 10mm | 2.2A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | 160ARCP471M05A2PFBT | APAQ Tech | 16V 470uF ±20% Plugin,5x12mm Polymer Aluminum Capacitors ROHS | C2681075 | Plugin,5x12mm | Box-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 100AREP102M08A2E11P35 | APAQ Tech | 10V 1000uF Plugin Polymer Aluminum Capacitors ROHS | C2681202 | Plugin | Bag-packed | 10V | 1000uF | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 160AR5P821M08A2P35 | APAQ Tech | 16V 820uF Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C2681209 | Plugin,D8xL12mm | Bag-packed | 16V | 820uF | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL218497551E3 | Vishay Intertech | 20V 10uF Polymer ±20% 40mΩ 100mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275094 | SMD,D6.3xL6.1mm | Box-packed | 20V | 10uF | Polymer | ±20% | - | 40mΩ | 6.1mm | 6.3mm | 100mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197201E3 | Vishay Intertech | 20V 56uF Polymer ±20% 1.3A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3275107 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | - | 5.9mm | 6.3mm | 1.3A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750MS827M1CAAE013 | KEMET | 16V 820uF Polymer ±20% 13mΩ 240mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275135 | Plugin,D10xL13mm | Box-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D330MDS1 | Nichicon | 20V 33uF Polymer ±20% 49mΩ 220mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3275153 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | 2.5mm | 49mΩ | 11mm | 6.3mm | 220mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497562E3 | Vishay Intertech | 20V 220uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275156 | SMD,D10xL12.7mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 20mΩ | 12.7mm | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MD+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 8mΩ 265mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275165 | Plugin,D8xL7mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ | 7mm | 8mm | 265mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ |