Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D156M035ATE040 | KEMET | 35V 15uF Polymer ±20% 40mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19861447 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | 3.1mm | 40mΩ | - | 2.5A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE009 | KEMET | 2V 470uF Polymer ±20% 9mΩ 5.27A@100kHz Polymer Aluminum Capacitors ROHS | C19862661 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 3.1mm | 9mΩ | - | 5.27A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE391M0ER-F | Cornell Dubilier Electronics | 2.5V 390uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19589826 | - | Bag-packed | 2.5V | 390uF | Polymer | ±20% | 4.1mm | - | - | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD101M02R | Cornell Dubilier Electronics | 2V 100uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19485837 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.8mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1B100R | PANASONIC | 12.5V 10uF Polymer ±20% 60mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19542143 | - | Bag-packed | 12.5V | 10uF | Polymer | ±20% | 1.9mm | 60mΩ | - | 1A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 40mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C19499729 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.1mm | 40mΩ | - | 1.4A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRH271M02B | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19494929 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ270MR06 | Rubycon | 2.5V 270uF Polymer ±20% 6mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19494944 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 1.9mm | 6mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D471LR | PANASONIC | 2V 470uF Polymer ±20% 7mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19609875 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 4.2mm | 7mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19603957 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SXB22M | Rubycon | 10V 22uF Polymer ±20% 30mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19618781 | - | Bag-packed | 10V | 22uF | Polymer | ±20% | 1.9mm | 30mΩ | - | 1.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41B336M025K00 | Murata Electronics | 12.5V 33uF Polymer ±20% 25mΩ 1.8A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19509121 | SMD,7.3x4.3mm | Tape & Reel (TR) | 12.5V | 33uF | Polymer | ±20% | 2mm | 25mΩ | - | 1.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SXE120M | Rubycon | 4V 120uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510881 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E101XR | PANASONIC | 2.5V 100uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19529298 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151R | PANASONIC | 6.3V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C20512202 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2.5SLG100M | Rubycon | 2.5V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19423368 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.1mm | 9mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA121M06B | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19377546 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0G820ER | PANASONIC | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19384505 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.2mm | 5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL220M08R | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19523217 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 1.1mm | 35mΩ | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G820R | PANASONIC | 4V 82uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20422405 | - | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD100M06R | Cornell Dubilier | 6.3V 10uF Polymer ±20% 55mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C20423070 | - | Bag-packed | 6.3V | 10uF | Polymer | ±20% | 1.8mm | 55mΩ | - | 1.4A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151R | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19294090 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPCX221M04R | Cornell Dubilier Electronics | 4V 220uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19286248 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151XE | PANASONIC | 6.3V 150uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19385979 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ |