Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVPA180MAA | PANASONIC | 2.5V 180uF Polymer ±20% 20mΩ 134.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274778 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 20mΩ | 6mm | 6.3mm | 134.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK4R0ARA221ME61G | NCC(Nippon Chemi-Con) | 4V 220uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3274813 | SMD,D5xL5.8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 17mΩ | 5.8mm | 5mm | 3.39A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPC68M | PANASONIC | 16V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274823 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1C101MDN1 | Nichicon | 16V 100uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274828 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 21mΩ | 13mm | 8mm | 390mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274838 | SMD,D8xL12mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12mm | 8mm | 115mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW187M1JAAE020 | KEMET | 63V 180uF Polymer ±20% 20mΩ 247.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3274848 | Plugin,D10xL18mm | Box-packed | 63V | 180uF | Polymer | ±20% | 5mm | 20mΩ | 18mm | 10mm | 247.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSK2R5ELL331ME08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 7mΩ 4.35A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274853 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2mm | 7mΩ | 8mm | 5mm | 4.35A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697406E3 | Vishay Intertech | 10V 560uF Polymer ±20% 18mΩ 200mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274873 | SMD,D10xL10.8mm | Box-packed | 10V | 560uF | Polymer | ±20% | - | 18mΩ | 10.8mm | 10mm | 200mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 8mm | 190mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M+TS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274917 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 305mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274927 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 30mΩ | 13mm | 10mm | 150mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MZ+TSS | PANASONIC | 2.5V 560uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C3274932 | Plugin,D5xL9mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 5mm | 209mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE336M1HLAE042 | KEMET | 50V 33uF Polymer ±20% 42mΩ 65mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3274972 | SMD,D8xL6mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 6mm | 8mm | 65mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750MV827M1EAAE014 | KEMET | 25V 820uF Polymer ±20% 14mΩ 255mA@120Hz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C3275040 | Plugin,D10xL16mm | Box-packed | 25V | 820uF | Polymer | ±20% | 5mm | 14mΩ | 16mm | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View other supplier's inventory on LCSC
| A768MS277M1VLAV022 | KEMET | 35V 270uF Polymer ±20% 22mΩ 110mA@120Hz SMD,D10xL13.2mm Polymer Aluminum Capacitors ROHS | C3275070 | SMD,D10xL13.2mm | Tape & Reel (TR) | 35V | 270uF | Polymer | ±20% | - | 22mΩ | 13.2mm | 10mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS0J181MCN1GS | Nichicon | 6.3V 180uF Polymer ±20% 30mΩ 260mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275075 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 30mΩ | 6.7mm | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60E477M006K00 | Murata Electronics | 2.5V 470uF Polymer ±20% 6mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275095 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 6mΩ | 3.1mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1D680MCL1GS | Nichicon | 20V 68uF Polymer ±20% 34mΩ 1.45A@100kHz SMD,D6.3xL8.1mm Polymer Aluminum Capacitors ROHS | C3275100 | SMD,D6.3xL8.1mm | Tape & Reel (TR) | 20V | 68uF | Polymer | ±20% | - | 34mΩ | 8.1mm | 6.3mm | 1.45A@100kHz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | APSE2R5ELL681MH06S | NCC(Nippon Chemi-Con) | 2.5V 680uF Polymer ±20% 8mΩ 4.9A@100kHz Plugin,D8xL7.5mm Polymer Aluminum Capacitors ROHS | C3275130 | Plugin,D8xL7.5mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 8mΩ | 7.5mm | 8mm | 4.9A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A750MS827M1CAAE013 | KEMET | 16V 820uF Polymer ±20% 13mΩ 240mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275135 | Plugin,D10xL13mm | Box-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J157M015K00 | Murata Electronics | 6.3V 150uF Polymer ±20% 15mΩ 2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275145 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 15mΩ | 2mm | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MD+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 8mΩ 265mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275165 | Plugin,D8xL7mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ | 7mm | 8mm | 265mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275180 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 40mΩ | 1.2mm | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0E152MDN1PX | Nichicon | 2.5V 1500uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275225 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 570mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218497801E3 | Vishay Intertech | 63V 5.6uF Polymer ±20% 100mΩ 700mA@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275280 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 63V | 5.6uF | Polymer | ±20% | - | 100mΩ | 6.1mm | 6.3mm | 700mA@100kHz | -55℃~+105℃ | 2000hrs@105℃ |