Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6466215 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | 26mΩ | 6.1mm | 5mm | 117.5mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS337M1VLAS022 | KEMET | 35V 330uF Polymer ±20% 22mΩ 110mA@120Hz Polymer Aluminum Capacitors ROHS | C6486596 | - | Tape & Reel (TR) | 35V | 330uF | Polymer | ±20% | 22mΩ | 12.7mm | 10mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 18mΩ 2917 Polymer Aluminum Capacitors ROHS | C6547381 | 2917 | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | 18mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 5mΩ | 9mm | 6.3mm | 590mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 40mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6465951 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | 40mΩ | 6.5mm | 6.3mm | 55mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E271ER | PANASONIC | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843568 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010821M010R | Kyocera AVX | 10V 820uF Polymer ±20% 20mΩ 212.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6465762 | SMD,D10xL11mm | Tape & Reel (TR) | 10V | 820uF | Polymer | ±20% | 20mΩ | 11mm | 10mm | 212.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA221MF61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6466217 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 26mΩ | 6.1mm | 6.3mm | 130mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A476M025K00 | Murata Electronics | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6547607 | 2917 | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | 25mΩ | 2mm | - | 1.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 477XMPL002MG19A | Illinois Capacitor | 2V 470uF Polymer ±20% 4.5mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6421078 | 2917 | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.5mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 9mΩ | 7.3mm | 2.7mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 227ALG025MFBJ | Illinois Capacitor | 25V 220uF Polymer ±20% 16mΩ 237.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6371484 | Plugin,D8xL13.5mm | Bag-packed | 25V | 220uF | Polymer | ±20% | 16mΩ | 13.5mm | 8mm | 237.5mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| EA765KN277M1ALA | KEMET | 10V 270uF Polymer ±20% 20mΩ 180mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6606352 | SMD,D8xL10mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 20mΩ | 10mm | 8mm | 180mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PHH227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL28.7mm Polymer Aluminum Capacitors ROHS | C6357303 | Plugin,D18.2xL28.7mm | Tray | 63V | 800uF | Mixture | ±20% | 147mΩ | 28.7mm | 18.2mm | 7.06A@100Hz | -40℃~+125℃ | 2000hrs@125℃ | 15.24mm | ||
| Min: 1 Mult: 1 | 0 | 107XMPL6R3MG19 | Illinois Capacitor | 6.3V 100uF Polymer ±20% 15mΩ 2.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6360705 | 2917 | Bag-packed | 6.3V | 100uF | Polymer | ±20% | 15mΩ | 2.1mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 477ALG016MFBJ | Illinois Capacitor | 16V 470uF Polymer ±20% 11mΩ 255mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6393871 | Plugin,D8xL13.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 11mΩ | 13.5mm | 8mm | 255mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD1012101M050R | Kyocera AVX | 50V 100uF Polymer ±20% 27mΩ 110mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5553789 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | 27mΩ | 13mm | 10mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C5569766 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 26mΩ | 6.1mm | 6.3mm | 130mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M010R | Kyocera AVX | 10V 100uF Polymer ±20% 30mΩ 120mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C5553540 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 30mΩ | 6.5mm | 6.3mm | 120mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809470M050R | Kyocera AVX | 50V 47uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553550 | SMD,D8xL10mm | Tape & Reel (TR) | 50V | 47uF | Polymer | ±20% | 30mΩ | 10mm | 8mm | 100mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | RNS1A221MDN1 | Nichicon | 10V 220uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C5732907 | Plugin,D10xL14mm | Bag-packed | 10V | 220uF | Polymer | ±20% | 10mΩ | 14mm | 10mm | 550mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809821M006R | Kyocera AVX | 6.3V 820uF Polymer ±20% 20mΩ 192.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553558 | SMD,D8xL10mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 20mΩ | 10mm | 8mm | 192.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | SVF1CM271F9RE00REX22 | AISHI(Aihua Group) | 16V 270uF Polymer ±20% 27mΩ 2.5A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5762675 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 27mΩ | 10mm | 8mm | 2.5A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 187AVG035MFBJ | Illinois Capacitor | 35V 180uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6046924 | Plugin,D8xL13.5mm | Bag-packed | 35V | 180uF | Polymer | ±20% | 26mΩ | 13.5mm | 8mm | 147.5mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 6SEPC1000MD | PANASONIC | 6.3V 1000uF Polymer ±20% 18mΩ 176.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C5538408 | Plugin,D8xL7mm | Bag-packed | 6.3V | 1000uF | Polymer | ±20% | 18mΩ | 7mm | 8mm | 176.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm |