Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151ER | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19397120 | - | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D101ER | PANASONIC | 2V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20502899 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD680M06XR | Cornell Dubilier Electronics | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19412198 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 15mΩ | 1.8mm | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCL0E272MCL1GS | Nichicon | 2.5V 2.7mF Polymer ±20% 12mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20297683 | - | Tape & Reel (TR) | 2.5V | 2.7mF | Polymer | ±20% | 12mΩ | 10.5mm | 10mm | 5.5A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE151M06B | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19374849 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD220M08B | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19284352 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 28mΩ | 1.8mm | - | 2A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181ER | PANASONIC | 2V 180uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19284783 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | - | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06B | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19301043 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C20538229 | - | Tape & Reel (TR) | 6.3V | 47uF | Polymer | ±20% | 18mΩ | 1.9mm | - | 1.8A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SXB82M | Rubycon | 2.5V 82uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20538434 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | 13mΩ | 1.9mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0D151ER | PANASONIC | 2V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19370593 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 18mΩ | 1.9mm | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD271M02XB | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19373593 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 12mΩ | 2.8mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J680XE | PANASONIC | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19365195 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD4R7M12R | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19298713 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 80mΩ | 1.8mm | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 6SEPC470ME | PANASONIC | 6.3V 470uF Polymer ±20% 20mΩ 2.97A@100kHz Polymer Aluminum Capacitors ROHS | C19302847 | - | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 20mΩ | 7mm | 6.3mm | 2.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | PLV1V390MDL1 | Nichicon | 35V 39uF Polymer ±20% 31mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19274661 | - | Bag-packed | 35V | 39uF | Polymer | ±20% | 31mΩ | 12mm | 8mm | 2.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEF-LL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C19406860 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 18mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19406977 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX151M04R | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19375652 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19387972 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ330MR15 | Rubycon | 2.5V 330uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C20459465 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E471R | PANASONIC | 2.5V 470uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19334815 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE221M04XR | Cornell Dubilier Electronics | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19408114 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 10mΩ | 4.1mm | - | 3.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0K150R | PANASONIC | 8V 15uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19410542 | - | Tape & Reel (TR) | 8V | 15uF | Polymer | ±20% | 40mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331R | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19415064 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - |