Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-UD0D471LE | PANASONIC | 2V 470uF Polymer ±20% 9mΩ 3.4A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19546107 | SMD,7.3x4.3mm | Bag-packed | 2V | 470uF | Polymer | ±20% | 3mm | 9mΩ | - | 3.4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221ER | PANASONIC | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19555301 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0D121XR | PANASONIC | 2V 120uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19326704 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D331XR | PANASONIC | 2V 330uF Polymer ±20% 10mΩ Polymer Aluminum Capacitors ROHS | C19415837 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 4.2mm | 10mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD680M06XR | Cornell Dubilier Electronics | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19412198 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 1.8mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E221XE | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19421278 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 3mm | 12mΩ | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XR | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19391996 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD4R7M12B | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19412446 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 1.8mm | 80mΩ | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 63PZA22M8X10 | Rubycon | 63V 22uF Polymer ±20% 35mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19413420 | - | Bag-packed | 63V | 22uF | Polymer | ±20% | 10mm | 35mΩ | 8mm | 1.8A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCL0E272MCL1GS | Nichicon | 2.5V 2.7mF Polymer ±20% 12mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20297683 | - | Tape & Reel (TR) | 2.5V | 2.7mF | Polymer | ±20% | 10.5mm | 12mΩ | 10mm | 5.5A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRH271M02B | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19494929 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19603957 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 10SXB22M | Rubycon | 10V 22uF Polymer ±20% 30mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19618781 | - | Bag-packed | 10V | 22uF | Polymer | ±20% | 1.9mm | 30mΩ | - | 1.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLV1H270MDL1 | Nichicon | 50V 27uF Polymer ±20% 36mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19589620 | - | Bag-packed | 50V | 27uF | Polymer | ±20% | 12mm | 36mΩ | 8mm | 2A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D561R | PANASONIC | 2V 560uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19591746 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD271M02XR | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19508212 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.8mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA151M04B | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19511979 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-LL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C19406860 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19406977 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 2.1mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX151M04R | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19375652 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19387972 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ330MR15 | Rubycon | 2.5V 330uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C20459465 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE221M04XR | Cornell Dubilier Electronics | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19408114 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 4.1mm | 10mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0K150R | PANASONIC | 8V 15uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19410542 | - | Tape & Reel (TR) | 8V | 15uF | Polymer | ±20% | 1.9mm | 40mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331R | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19415064 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - |