Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1012681M016K | Kyocera AVX | 16V 680uF Polymer ±20% 13mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20231206 | - | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 3.2A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RPF5509331M016K | Kyocera AVX | 16V 330uF Polymer ±20% 22mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231221 | - | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 2.5mm | 10mm | 22mΩ | 2.6A@100kHz | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APS-6R3ETD681MJC5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20232570 | - | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 5.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 4.1mm | 12mΩ | 3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XE | PANASONIC | 4V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19588110 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | - | 3mm | 12mΩ | 3.3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D391LR | PANASONIC | 2V 390uF Polymer ±20% 7mΩ Polymer Aluminum Capacitors ROHS | C19595484 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | - | 4.2mm | 7mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA181M06B | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19581877 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | - | 4.2mm | 5mΩ | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL330M06R | Cornell Dubilier Electronics | 6.3V 33uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582849 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | - | 1.1mm | 35mΩ | 1.6A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E391LR | PANASONIC | 2.5V 390uF Polymer ±20% 7mΩ Polymer Aluminum Capacitors ROHS | C19584623 | - | Bag-packed | 2.5V | 390uF | Polymer | ±20% | - | 4.2mm | 7mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606101M006K | Kyocera AVX | 6.3V 100uF Polymer ±20% 24mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231088 | - | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 2.5mm | 7.5mm | 24mΩ | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606470M025K | Kyocera AVX | 25V 47uF Polymer ±20% 40mΩ 1.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231093 | - | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 2.5mm | 7.5mm | 40mΩ | 1.5A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0608331M010K | Kyocera AVX | 10V 330uF Polymer ±20% 15mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231098 | - | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | 2.5mm | 9.5mm | 15mΩ | 3.5A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012182M002K | Kyocera AVX | 2.5V 1.8mF Polymer ±20% 10mΩ 5.2A@100kHz Polymer Aluminum Capacitors ROHS | C20231128 | - | Tape & Reel (TR) | 2.5V | 1.8mF | Polymer | ±20% | 5mm | 13.5mm | 10mΩ | 5.2A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0607330M050K | Kyocera AVX | 50V 33uF Polymer ±20% 44mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C20231148 | - | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | 2.5mm | 8mm | 44mΩ | 1.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0809102M006K | Kyocera AVX | 6.3V 1000uF Polymer ±20% 13mΩ 4.3A@100kHz Polymer Aluminum Capacitors ROHS | C20231173 | - | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 10mm | 13mΩ | 4.3A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811101M035K | Kyocera AVX | 35V 100uF Polymer ±20% 44mΩ 2.3A@100kHz Polymer Aluminum Capacitors ROHS | C20231178 | - | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 3.5mm | 12mm | 44mΩ | 2.3A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL162MH08S | NCC(Nippon Chemi-Con) | 2.5V 1600uF Polymer ±20% 5mΩ 6.1A@100kHz Polymer Aluminum Capacitors ROHS | C20232572 | - | Bag-packed | 2.5V | 1600uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 6.1A@100kHz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606181M006K | Kyocera AVX | 6.3V 180uF Polymer ±20% 24mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231090 | - | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | 2.5mm | 7.5mm | 24mΩ | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPA0808121M035K | Kyocera AVX | 35V 120uF Polymer ±20% 30mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231105 | - | Tape & Reel (TR) | 35V | 120uF | Polymer | ±20% | 3.5mm | 9.5mm | 30mΩ | 2.1A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPA0808561M010K | Kyocera AVX | 10V 560uF Polymer ±20% 15mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C20231110 | - | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 3.5mm | 9.5mm | 15mΩ | 4A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPA0812221M025K | Kyocera AVX | 25V 220uF Polymer ±20% 30mΩ 3.52A@100kHz Polymer Aluminum Capacitors ROHS | C20231115 | - | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 13.5mm | 30mΩ | 3.52A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012101M050K | Kyocera AVX | 50V 100uF Polymer ±20% 28mΩ 2.55A@100kHz Polymer Aluminum Capacitors ROHS | C20231125 | - | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | 5mm | 13.5mm | 28mΩ | 2.55A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0507221M006K | Kyocera AVX | 6.3V 220uF Polymer ±20% 22mΩ 3.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231135 | - | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 2mm | 8mm | 22mΩ | 3.1A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0509220M035K | Kyocera AVX | 35V 22uF Polymer ±20% 110mΩ 1.7A@100kHz Polymer Aluminum Capacitors ROHS | C20231140 | - | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2mm | 10mm | 110mΩ | 1.7A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0605100M063K | Kyocera AVX | 63V 10uF Polymer ±20% 66mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231145 | - | Tape & Reel (TR) | 63V | 10uF | Polymer | ±20% | 2.5mm | 6mm | 66mΩ | 1.4A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |