Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LR0G121R | PANASONIC | 4V 120uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 1mm | 9mΩ | - | 6.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG100M1.4X7.3 | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275653 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 1.4mm | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1H390MDN1KX | Nichicon | 50V 39uF Polymer ±20% 25mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275665 | Plugin,D8xL13mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 13mm | 25mΩ | 8mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXF2R5ARA102MH80G | NCC(Nippon Chemi-Con) | 2.5V 1000uF Polymer ±20% 9mΩ 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C3275669 | SMD,D8xL7.7mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 7.7mm | 9mΩ | 8mm | 4.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB180M1.9X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275722 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 7.3mm | 13mΩ | 1.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS4R0ARA561MH70G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 22mΩ 3.22A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275730 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 7mm | 22mΩ | 8mm | 3.22A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197002E3 | Vishay Intertech | 35V 82uF Polymer ±20% 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275754 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 12mm | - | 8mm | 2.2A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | ULR827M0JF08RR | Man Yue Tech | 6.3V 820uF ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C840078 | Plugin,D8xL8mm | Bag-packed | 6.3V | 820uF | - | ±20% | 3.5mm | 8mm | 7mΩ@100kHz | 8mm | 6.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APSF160ETD331MH08S | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 13mΩ 4.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C961180 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 3.5mm | 8mm | 13mΩ | 8mm | 4.7A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APSG160ETD561MHB5J | NCC(Nippon Chemi-Con) | Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C961200 | Plugin,8x11.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPC180MY | PANASONIC | 2.5V 180uF Polymer ±20% 24mΩ@100kHz 2.2A@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C910381 | SMD,D5xL5.9mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 1.4mm | 5.9mm | 24mΩ@100kHz | 5mm | 2.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFCS0J680R | PANASONIC | 6.3V 68uF Polymer ±20% 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C910383 | 2917 | Tape & Reel (TR) | 6.3V | 68uF | Polymer | ±20% | - | 1.2mm | - | - | 5.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A758EK337M0GAAE018 | KEMET | 4V 330uF Polymer ±20% 18mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1017001 | Plugin,D6.3xL9mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 18mΩ | 6.3mm | 3.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK186M1KAAE075 | KEMET | 80V 18uF Polymer ±20% 75mΩ 52.75mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1016982 | Plugin,D8xL9mm | Bag-packed | 80V | 18uF | Polymer | ±20% | 3.5mm | 9mm | 75mΩ | 8mm | 52.75mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS686M1JAAE047 | KEMET | 63V 68uF Polymer ±20% 47mΩ 98.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1016995 | Plugin,D10xL13mm | Bag-packed | 63V | 68uF | Polymer | ±20% | 5mm | 13mm | 47mΩ | 10mm | 98.5mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750BG337M0JAAE020 | KEMET | 6.3V 330uF Polymer ±20% 20mΩ 155mA@120Hz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1017180 | Plugin,D5xL8mm | Bag-packed | 6.3V | 330uF | Polymer | ±20% | 2mm | 8mm | 20mΩ | 5mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A758EK157M1AAAE016 | KEMET | 10V 150uF Polymer ±20% 16mΩ 2.5A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1017172 | Plugin,D6.3xL9mm | Bag-packed | 10V | 150uF | Polymer | ±20% | 2.5mm | 9mm | 16mΩ | 6.3mm | 2.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750KS687M1AAAE014 | KEMET | 10V 680uF Polymer ±20% 14mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1017175 | Plugin,D8xL13mm | Bag-packed | 10V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 8mm | 205mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS826M1JAAE050 | KEMET | 63V 82uF Polymer ±20% 50mΩ 125mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1017178 | Plugin,D10xL13mm | Bag-packed | 63V | 82uF | Polymer | ±20% | 5mm | 13mm | 50mΩ | 10mm | 125mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A758BG187M0JAAE018 | KEMET | 6.3V 180uF Polymer ±20% 18mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1017174 | Plugin,D5xL8mm | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 2mm | 8mm | 18mΩ | 5mm | 2.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755BQ227M0JAAE018 | KEMET | 6.3V 220uF Polymer ±20% 18mΩ 100mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C1017179 | Plugin,D5xL12mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 2mm | 12mm | 18mΩ | 5mm | 100mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFGX0D331R | PANASONIC | 2V 330uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS | C427103 | SMD,D7.3xL4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 2mm | 3mΩ | - | 10.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | FP-016RE471M-NECG | Nichicon | 16V 470uF ±20% 10mΩ@100kHz 5.4A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C428866 | Plugin,D8xL11.5mm | Bag-packed | 16V | 470uF | - | ±20% | 3.5mm | 11.5mm | 10mΩ@100kHz | 8mm | 5.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPC180M | PANASONIC | 16V 180uF Polymer ±20% 16mΩ@100kHz 4.36A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C128482 | Plugin,D8xL12mm | Bag-packed | 16V | 180uF | Polymer | ±20% | 3.5mm | 12mm | 16mΩ@100kHz | 8mm | 4.36A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MZ | PANASONIC | 2V 560uF Polymer ±20% 7mΩ@100kHz 4.18A@100kHz Plugin,D5xL3mm Polymer Aluminum Capacitors ROHS | C128491 | Plugin,D5xL3mm | Bag-packed | 2V | 560uF | Polymer | ±20% | 2mm | 3mm | 7mΩ@100kHz | 5mm | 4.18A@100kHz | -55℃~+105℃ | 5000hrs@105℃ |