Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HG1J477M1016PC | Honor Elec | 63V 470uF ±20% 32mΩ 2.95A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438883 | Plugin,D10xL16mm | Bag-packed | 63V | 470uF | ±20% | 5mm | 32mΩ | 16mm | 2.95A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG2A476M0816PC | Honor Elec | 100V 47uF ±20% 48mΩ 1.05A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438888 | Plugin,D8xL8mm | Bag-packed | 100V | 47uF | ±20% | 3.5mm | 48mΩ | 16mm | 1.05A | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXN100ARA561MJ80G | NCC(Nippon Chemi-Con) | 10V 560uF Polymer ±20% 25mΩ 170mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C5589102 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 560uF | ±20% | - | 25mΩ | 8mm | 170mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MFBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5479630 | Plugin,D8xL13.5mm | Bag-packed | 50V | 120uF | ±20% | 3.5mm | 32mΩ | 13.5mm | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 227AVG035MGBJ | Illinois Capacitor | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5486372 | Plugin,D10xL13.5mm | Bag-packed | 35V | 220uF | ±20% | 5mm | 24mΩ | 13.5mm | 170mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | HF1C107M0607PC | Honor Elec | 16V 100uF ±20% 25mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438735 | Plugin,D6.3xL7mm | Bag-packed | 16V | 100uF | ±20% | 2.5mm | 25mΩ | 7mm | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E107M0607PC | Honor Elec | 25V 100uF ±20% 48mΩ 1.95A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438765 | Plugin,D6.3xL7mm | Bag-packed | 25V | 100uF | ±20% | 2.5mm | 48mΩ | 7mm | 1.95A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0607PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438775 | Plugin,D6.3xL7mm | Bag-packed | 25V | 150uF | ±20% | 2.5mm | 38mΩ | 7mm | 2.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E227M0607PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.5A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438785 | Plugin,D6.3xL7mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 38mΩ | 7mm | 2.5A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E277M1010PC | Honor Elec | 25V 270uF ±20% 32mΩ 2.75A Plugin,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C5438795 | Plugin,D10xL10.5mm | Bag-packed | 25V | 270uF | ±20% | 5mm | 32mΩ | 10mm | 2.75A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E477M0811PC | Honor Elec | 25V 470uF ±20% 22mΩ 3.1A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438810 | Plugin,D8xL11.5mm | Bag-packed | 25V | 470uF | ±20% | 3.5mm | 22mΩ | 11.5mm | 3.1A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG2A106M0608PC | Honor Elec | 100V 10uF ±20% 52mΩ 840mA Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438885 | Plugin,D6.3xL8mm | Bag-packed | 100V | 10uF | ±20% | 2.5mm | 52mΩ | 8mm | 840mA | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | ±20% | - | 30mΩ | 2.1mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811271M035R | Kyocera AVX | 35V 270uF Polymer ±20% 27mΩ 130mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C5568668 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 270uF | ±20% | - | 27mΩ | 12mm | 130mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331ER | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ 2917 Polymer Aluminum Capacitors ROHS | C5633861 | 2917 | Tape & Reel (TR) | 2.5V | 330uF | ±20% | - | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606270M035R | Kyocera AVX | 35V 27uF Polymer ±20% 54mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C5588619 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 27uF | ±20% | - | 54mΩ | 6.5mm | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G151RF | PANASONIC | 4V 150uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5633858 | 2917 | Tape & Reel (TR) | 4V | 150uF | ±20% | - | 15mΩ | 2mm | 5.1A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | HT1E687M0812PC | Honor Elec | 25V 680uF ±20% 20mΩ 2.63A Plugin,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C5438709 | Plugin,D8xL12.5mm | Bag-packed | 25V | 680uF | ±20% | 3.5mm | 20mΩ | 12.5mm | 2.63A | 8mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5511PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.45A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438784 | Plugin,D5.5xL11.5mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 38mΩ | 11.5mm | 2.45A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E337M0808PC | Honor Elec | 25V 330uF ±20% 32mΩ 2.75A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438804 | Plugin,D8xL8mm | Bag-packed | 25V | 330uF | ±20% | 3.5mm | 32mΩ | 8mm | 2.75A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1A227M0605PC | Honor Elec | 10V 220uF ±20% 26mΩ 1.15A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438727 | Plugin,D6.3xL5.5mm | Bag-packed | 10V | 220uF | ±20% | 2.5mm | 26mΩ | 5mm | 1.15A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0607PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438737 | Plugin,D6.3xL7mm | Bag-packed | 16V | 220uF | ±20% | 2.5mm | 25mΩ | 7mm | 1.65A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0808PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438777 | Plugin,D8xL8mm | Bag-packed | 25V | 150uF | ±20% | 3.5mm | 38mΩ | 8mm | 2.25A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E277M0611PC | Honor Elec | 25V 270uF ±20% 35mΩ 2.65A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438797 | Plugin,D6.3xL11.5mm | Bag-packed | 25V | 270uF | ±20% | 2.5mm | 35mΩ | 11.5mm | 2.65A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E827M0816PC | Honor Elec | 25V 820uF ±20% 20mΩ 3.75A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438827 | Plugin,D8xL16mm | Bag-packed | 25V | 820uF | ±20% | 3.5mm | 20mΩ | 16mm | 3.75A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - |