Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HF1E827M0816PC | Honor Elec | 25V 820uF ±20% 20mΩ 3.75A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438827 | Plugin,D8xL16mm | Bag-packed | 25V | 820uF | ±20% | 3.5mm | 16mm | 20mΩ | 3.75A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG2A476M1012PC | Honor Elec | 100V 47uF ±20% 45mΩ 1.35A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438887 | Plugin,D10xL12mm | Bag-packed | 100V | 47uF | ±20% | 5mm | 12mm | 45mΩ | 1.35A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0511PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438736 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | ±20% | 2mm | 11.5mm | 25mΩ | 1.65A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E476M0607PC | Honor Elec | 25V 47uF ±20% 58mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438761 | Plugin,D6.3xL7mm | Bag-packed | 25V | 47uF | ±20% | 2.5mm | 7mm | 58mΩ | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E567M0615PC | Honor Elec | 25V 560uF ±20% 20mΩ 3.25A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438816 | Plugin,D6.3xL15mm | Bag-packed | 25V | 560uF | ±20% | 2.5mm | 15mm | 20mΩ | 3.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E827M0615PC | Honor Elec | 25V 820uF ±20% 20mΩ 3.4A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438826 | Plugin,D6.3xL15mm | Bag-packed | 25V | 820uF | ±20% | 2.5mm | 15mm | 20mΩ | 3.4A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG1V127M1012PC | Honor Elec | 35V 120uF ±20% 32mΩ 2.7A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438851 | Plugin,D10xL12mm | Bag-packed | 35V | 120uF | ±20% | 5mm | 12mm | 32mΩ | 2.7A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HSA1HM121GCRE00RAXXX | AISHI(Aihua Group) | 50V 120uF Mixture ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5650808 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 120uF | ±20% | - | 13mm | - | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | Mixture | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MGBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 28mΩ 131mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5471487 | Plugin,D10xL13.5mm | Bag-packed | 50V | 120uF | ±20% | 5mm | 13.5mm | 28mΩ | 131mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609471M006R | Kyocera AVX | 6.3V 470uF Polymer ±20% 22mΩ 160mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C5588261 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 6.3V | 470uF | ±20% | - | 9.8mm | 22mΩ | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E271ER | PANASONIC | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843568 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | ±20% | - | 2.8mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010821M010R | Kyocera AVX | 10V 820uF Polymer ±20% 20mΩ 212.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6465762 | SMD,D10xL11mm | Tape & Reel (TR) | 10V | 820uF | ±20% | - | 11mm | 20mΩ | 212.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | ±20% | 2.5mm | 9mm | 5mΩ | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6466215 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | ±20% | - | 6.1mm | 26mΩ | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVF1JM560GCRE00RS302 | AISHI(Aihua Group) | 63V 56uF Polymer ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6502381 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 56uF | ±20% | - | 13mm | - | - | 10mm | -55℃~+105℃ | 3000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC4R0ARA331MH70G | NCC(Nippon Chemi-Con) | 4V 330uF Polymer ±20% 18mΩ 3.3A@100kHz SMD Polymer Aluminum Capacitors ROHS | C6507000 | SMD | Tape & Reel (TR) | 4V | 330uF | ±20% | - | 6.7mm | 18mΩ | 3.3A@100kHz | 8mm | -55℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 187AVG063MGBJ | Illinois Capacitor | 63V 180uF Polymer ±20% 28mΩ 127.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6394689 | Plugin,D10xL13.5mm | Bag-packed | 63V | 180uF | ±20% | 5mm | 13.5mm | 28mΩ | 127.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 227ALG025MFBJ | Illinois Capacitor | 25V 220uF Polymer ±20% 16mΩ 237.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6371484 | Plugin,D8xL13.5mm | Bag-packed | 25V | 220uF | ±20% | 3.5mm | 13.5mm | 16mΩ | 237.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 567UER6R3MFF | Illinois Capacitor | 6.3V 560uF Polymer ±20% 8mΩ 240mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6822947 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | ±20% | 3.5mm | 9mm | 8mΩ | 240mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 15mΩ 2917 Polymer Aluminum Capacitors ROHS | C6547385 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | ±20% | - | 3mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41C476M040KH0 | Murata Electronics | 16V 47uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6547608 | 2917 | Tape & Reel (TR) | 16V | 47uF | ±20% | - | 2mm | 40mΩ | 1.6A@100kHz | - | -40℃~+125℃ | 1000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | PLX1E181MDL1 | Nichicon | 25V 180uF Polymer ±20% 25mΩ 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6735646 | Plugin,D10xL13mm | Bag-packed | 25V | 180uF | ±20% | 5mm | 13mm | 25mΩ | 2.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 106XMPL016MG19 | Illinois Capacitor | 16V 10uF Polymer ±20% 40mΩ 2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6782637 | 2917 | Bag-packed | 16V | 10uF | ±20% | - | 2.1mm | 40mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 107AVG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6782662 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | ±20% | 3.5mm | 13.5mm | 26mΩ | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 158ALG016MGBJ | Illinois Capacitor | 16V 1500uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6785746 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | ±20% | 5mm | 13.5mm | 11mΩ | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | Polymer |