Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT100ARA221MF61G | NCC(Nippon Chemi-Con) | 10V 220uF Polymer ±20% 40mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C7077554 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | - | 6.1mm | 40mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E391LE | PANASONIC | 2.5V 390uF Polymer ±20% 7mΩ 3.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6942355 | 2917 | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 4.2mm | 7mΩ | 3.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1C681MCL2GS | Nichicon | 16V 680uF Polymer ±20% 19mΩ 4.4A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C6949390 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 12.7mm | 19mΩ | 4.4A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 226AVG100MFBJ | Illinois Capacitor | 100V 22uF Polymer ±20% 40mΩ 92.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6662757 | Plugin,D8xL13.5mm | Bag-packed | 100V | 22uF | Polymer | ±20% | 3.5mm | 13.5mm | 40mΩ | 92.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RL81C271MDNASQ | Nichicon | 16V 270uF Polymer ±20% 10mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6975603 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mm | 10mΩ | 500mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 107XMPL6R3MG19 | Illinois Capacitor | 6.3V 100uF Polymer ±20% 15mΩ 2.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6360705 | 2917 | Bag-packed | 6.3V | 100uF | Polymer | ±20% | - | 2.1mm | 15mΩ | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PHH227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL28.7mm Polymer Aluminum Capacitors ROHS | C6357303 | Plugin,D18.2xL28.7mm | Tray | 63V | 800uF | Mixture | ±20% | 15.24mm | 28.7mm | 147mΩ | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| EA765KN277M1ALA | KEMET | 10V 270uF Polymer ±20% 20mΩ 180mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6606352 | SMD,D8xL10mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 10mm | 20mΩ | 180mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 477ALG016MFBJ | Illinois Capacitor | 16V 470uF Polymer ±20% 11mΩ 255mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6393871 | Plugin,D8xL13.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 3.5mm | 13.5mm | 11mΩ | 255mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HSA1JM470GCRE00RAXXX | AISHI(Aihua Group) | 63V 47uF Mixture ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6269047 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 47uF | Mixture | ±20% | - | 13mm | - | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1E220MDN1PX | Nichicon | 25V 22uF Polymer ±20% 28mΩ 340mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C6277004 | Plugin,D8xL13mm | - | 25V | 22uF | Polymer | ±20% | 3.5mm | 13mm | 28mΩ | 340mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 14mΩ 440mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C6282000 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 11.7mm | 14mΩ | 440mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE68M1.9X7.3 | Rubycon | 4V 68uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C5510875 | 2917 | Tape & Reel (TR) | 4V | 68uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 686AVG035MFF | Illinois Capacitor | 35V 68uF Polymer ±20% 30mΩ 130mA@120Hz Plugin,D8xL9.5mm Polymer Aluminum Capacitors ROHS | C6095611 | Plugin,D8xL9.5mm | Bag-packed | 35V | 68uF | Polymer | ±20% | 3.5mm | 9.5mm | 30mΩ | 130mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 827AVG016MGBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 12mΩ 124.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6098762 | Plugin,D10xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 124.5mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXT100ARA391MF80G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 22mΩ 142.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C6125280 | SMD,D6.3xL8mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | - | 8mm | 22mΩ | 142.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M016R | Kyocera AVX | 16V 100uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6125808 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 6.5mm | 30mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD6R3ARA101MF61G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 35mΩ 2.4A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6125276 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 2.4A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 686AVG050MFBJ | Illinois Capacitor | 50V 68uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5518309 | Plugin,D8xL13.5mm | Bag-packed | 50V | 68uF | Polymer | ±20% | 3.5mm | 13.5mm | 32mΩ | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A767KS336M1KLAE045 | KEMET | 80V 33uF Polymer ±20% 45mΩ 105mA@120Hz SMD,D8xL12.9mm Polymer Aluminum Capacitors ROHS | C6110575 | SMD,D8xL12.9mm | Tape & Reel (TR) | 80V | 33uF | Polymer | ±20% | - | 12.9mm | 45mΩ | 105mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz Polymer Aluminum Capacitors ROHS | C6110580 | - | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 135mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC1000MD | PANASONIC | 6.3V 1000uF Polymer ±20% 18mΩ 176.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C5538408 | Plugin,D8xL7mm | Bag-packed | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 7mm | 18mΩ | 176.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 107ALG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 23mΩ 170mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6038224 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 13.5mm | 23mΩ | 170mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA1012471M025R | Kyocera AVX | 25V 470uF Polymer ±20% 25mΩ 225mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C7077121 | SMD,D10xL13mm | Tape & Reel (TR) | 25V | 470uF | Polymer | ±20% | - | 13mm | 25mΩ | 225mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ |