Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Ripple Current
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Ripple Current
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19488018 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 4.2mm | 12mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | SPA271M02R | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19561277 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.8mm | 7mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | 3.5A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECG-C0JB100R | PANASONIC | 6.3V 10uF Polymer ±20% 1A@100kHz Polymer Aluminum Capacitors ROHS | C19562288 | - | Tape & Reel (TR) | 6.3V | 10uF | Polymer | ±20% | 3.3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | 1A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E331XE | PANASONIC | 2.5V 330uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19563186 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 10mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | 3.5A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | 4SXE150M | Rubycon | 4V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19356685 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 1.9mm | 9mΩ | - | -55℃~+105℃ | 2000hrs@105℃ | 3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | ESRE271M0ER | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19357493 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 4.1mm | 12mΩ | - | -55℃~+105℃ | 1000hrs@105℃ | 3.3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | 477AVG025MFBJ | Illinois Capacitor | 25V 470uF Polymer ±20% 18mΩ 212.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C7020424 | Plugin,D8xL13.5mm | Bag-packed | 25V | 470uF | Polymer | ±20% | 13.5mm | 18mΩ | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 212.5mA@120Hz | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 187AVG050MGBJ | Illinois Capacitor | 50V 180uF Polymer ±20% 28mΩ 132.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C7167591 | Plugin,D10xL13.5mm | Bag-packed | 50V | 180uF | Polymer | ±20% | 13.5mm | 28mΩ | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 132.5mA@120Hz | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E226M040KH0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C7182887 | 2917 | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 2mm | 40mΩ | - | -40℃~+125℃ | 1000hrs@125℃ | 1.6A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | 72SXE82M+3 | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 49mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C7032772 | Plugin,D10xL13mm | Bag-packed | 72V | 82uF | Polymer | ±20% | 13mm | 28mΩ | 10mm | -55℃~+125℃ | 1000hrs@125℃ | 49mA@120Hz | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPT180M | PANASONIC | 25V 180uF Polymer ±20% 16mΩ 232.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C7173858 | SMD,D8xL12mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | 12mm | 16mΩ | 8mm | -55℃~+105℃ | 20000hrs@105℃ | 232.5mA@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 157ALG035MFBJ | Illinois Capacitor | 35V 150uF Polymer ±20% 23mΩ 170mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6976975 | Plugin,D8xL13.5mm | Bag-packed | 35V | 150uF | Polymer | ±20% | 13.5mm | 23mΩ | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 170mA@120Hz | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 476AVG100MGBJ | Illinois Capacitor | 100V 47uF Polymer ±20% 38mΩ 105mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C7020412 | Plugin,D10xL13.5mm | Bag-packed | 100V | 47uF | Polymer | ±20% | 13.5mm | 38mΩ | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 105mA@120Hz | 5mm | ||
| Min: 1 Mult: 1 | 0 | 687ALG025MGBJ | Illinois Capacitor | 25V 680uF Polymer ±20% 14mΩ 135mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C7031992 | Plugin,D10xL13.5mm | Bag-packed | 25V | 680uF | Polymer | ±20% | 13.5mm | 14mΩ | 10mm | -55℃~+125℃ | 1500hrs@125℃ | 135mA@120Hz | 5mm | ||
| Min: 1 Mult: 1 | 0 | 157XMPL6R3MG19H | Illinois Capacitor | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6976993 | 2917 | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 2.1mm | 12mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | 3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | RL81C271MDNASQ | Nichicon | 16V 270uF Polymer ±20% 10mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6975603 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 9mm | 10mΩ | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 500mA@120Hz | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 9mm | 5mΩ | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | 590mA@120Hz | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT100ARA221MF61G | NCC(Nippon Chemi-Con) | 10V 220uF Polymer ±20% 40mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C7077554 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 6.1mm | 40mΩ | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | 110mA@120Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1C681MCL2GS | Nichicon | 16V 680uF Polymer ±20% 19mΩ 4.4A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C6949390 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | 12.7mm | 19mΩ | 10mm | -55℃~+105℃ | 3000hrs@105℃ | 4.4A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | SPZ1VM101E10O00RAXXX | AISHI(Aihua Group) | 35V 100uF Polymer ±20% 50mΩ@100kHz 2.35A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2987727 | Plugin,D6.3xL10mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 10mm | 50mΩ@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 2.35A@100kHz | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | NPXE0901C102MJTM | Ymin | 16V 820uF ±20% Plugin,D10xL9mm Polymer Aluminum Capacitors ROHS | C2976223 | Plugin,D10xL9mm | Bag-packed | 16V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLG150M1.4X7.3 | Rubycon | 2.5V 150uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | 7.3mm | 9mΩ | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | 2.7A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E391ER | PANASONIC | 2.5V 390uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274533 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 4.2mm | 5mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SXE220M1.9X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274558 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 7.3mm | 9mΩ | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1D150R | PANASONIC | 20V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | 1.2mm | 40mΩ | - | -55℃~+105℃ | 2000hrs@105℃ | 3.2A@100kHz | - |