Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766KE476M1DLAE045 | KEMET | 20V 47uF Polymer ±20% 45mΩ 94.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274452 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 7mm | 45mΩ | 8mm | 94.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70E821MDN1 | Nichicon | 2.5V 820uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274465 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 8mm | 560mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-GX0D561R | PANASONIC | 2V 560uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274476 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 2mm | 3mΩ | - | 10.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECG-CY0G471R | PANASONIC | 4V 470uF Polymer ±20% 15mΩ 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274364 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 3mm | 15mΩ | - | 5.1A@100kHz | -55℃~+85℃ | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497366E3 | Vishay Intertech | 4V 2200uF Polymer ±20% 9mΩ 280mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274374 | SMD,D10xL12.7mm | Box-packed | 4V | 2200uF | Polymer | ±20% | - | 12.7mm | 9mΩ | 10mm | 280mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497508E3 | Vishay Intertech | 16V 33uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274289 | SMD,D6.3xL6.1mm | Box-packed | 16V | 33uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB396M1CLAE037 | KEMET | 16V 39uF Polymer ±20% 37mΩ 102.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274290 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 37mΩ | 6.3mm | 102.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEQP100M | PANASONIC | 20V 100uF Polymer ±20% 24mΩ 166mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274299 | Plugin,D8xL12mm | Tape & Reel (TR) | 20V | 100uF | Polymer | ±20% | 3.5mm | 12mm | 24mΩ | 8mm | 166mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEPF120M | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274306 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 2.5mm | 6mm | 25mΩ | 6.3mm | 160mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D157M2R5ATE018 | KEMET | 2.5V 150uF Polymer ±20% 18mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274319 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 3.1mm | 18mΩ | - | 3.7A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D566M010ATE015 | KEMET | 10V 56uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 3.1mm | 15mΩ | - | 4.1A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D150MDS1 | Nichicon | 20V 15uF Polymer ±20% 63mΩ 170mA@120Hz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274326 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | 2.5mm | 8mm | 63mΩ | 6.3mm | 170mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X277M004ATE015 | KEMET | 4V 270uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274328 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | - | 4.3mm | 15mΩ | - | 3.9A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL218497413E3 | Vishay Intertech | 10V 330uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274329 | SMD,D6.3xL8mm | Box-packed | 10V | 330uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J471MDO1TD | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 5.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274334 | Plugin,D8xL12mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 12mm | 7mΩ | 8mm | 5.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNL1C821MDS6 | Nichicon | 16V 820uF Polymer ±20% 8mΩ 700mA@120Hz Plugin,D8xL17.5mm Polymer Aluminum Capacitors ROHS | C3274338 | Plugin,D8xL17.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 17.5mm | 8mΩ | 8mm | 700mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C3274339 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 11.5mm | 5mΩ | 8mm | 663mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 35SEF22M | PANASONIC | 35V 22uF Polymer ±20% 35mΩ 41mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274343 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2.5mm | 6mm | 35mΩ | 6.3mm | 41mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497367E3 | Vishay Intertech | 4V 2700uF Polymer ±20% 9mΩ 280mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274352 | SMD,D10xL12.7mm | Box-packed | 4V | 2700uF | Polymer | ±20% | - | 12.7mm | 9mΩ | 10mm | 280mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697008E3 | Vishay Intertech | 35V 180uF Polymer ±20% 30mΩ 220mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274354 | SMD,D10xL10.8mm | Box-packed | 35V | 180uF | Polymer | ±20% | - | 10.8mm | 30mΩ | 10mm | 220mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497555E3 | Vishay Intertech | 20V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274355 | SMD,D6.3xL6.1mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS226M2AAAE045 | KEMET | 100V 22uF Polymer ±20% 45mΩ 115mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274358 | Plugin,D10xL13mm | Box-packed | 100V | 22uF | Polymer | ±20% | 5mm | 13mm | 45mΩ | 10mm | 115mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | APSK2R5ELL561ME08S | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 7mΩ 4.35A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274359 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 8mm | 7mΩ | 5mm | 4.35A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497359E3 | Vishay Intertech | 4V 470uF Polymer ±20% 15mΩ 180mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274361 | SMD,D6.3xL8mm | Box-packed | 4V | 470uF | Polymer | ±20% | - | 8mm | 15mΩ | 6.3mm | 180mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 12mm | 25mΩ | 8mm | 190mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |