Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG0E152MCL1GS | Nichicon | 2.5V 1500uF Polymer ±20% 17mΩ 4.1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274633 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 17mΩ | 8mm | 4.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK567M0GAAE018 | KEMET | 4V 560uF Polymer ±20% 18mΩ 155mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274643 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0E122MDO1TD | Nichicon | 2.5V 1200uF Polymer ±20% 8mΩ 5.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274648 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1200uF | Polymer | ±20% | 5mm | 8mΩ | 13mm | 5.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR71C101MDN1PX | Nichicon | 16V 100uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274658 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK225M2EAAE685 | KEMET | 250V 2.2uF Polymer ±20% 685mΩ 10.5mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274703 | Plugin,D8xL9mm | Tape & Reel (TR) | 250V | 2.2uF | Polymer | ±20% | 3.5mm | 685mΩ | 9mm | 10.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA100ARA471MJC0G | NCC(Nippon Chemi-Con) | 10V 470uF Polymer ±20% 12mΩ 5.3A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3274708 | SMD,D10xL12.2mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 12mΩ | 12.2mm | 5.3A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC390M+TSS | PANASONIC | 2.5V 390uF Polymer ±20% 10mΩ 195mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274738 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 2.5mm | 10mΩ | 6mm | 195mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X337M002ATE015 | KEMET | 2V 330uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274758 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 15mΩ | 4.3mm | 3.9A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V107M002ATE028 | KEMET | 2V 100uF Polymer ±20% 28mΩ 3.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274773 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 28mΩ | 2mm | 3.1A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVPA180MAA | PANASONIC | 2.5V 180uF Polymer ±20% 20mΩ 134.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274778 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 20mΩ | 6mm | 134.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK4R0ARA221ME61G | NCC(Nippon Chemi-Con) | 4V 220uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3274813 | SMD,D5xL5.8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 17mΩ | 5.8mm | 3.39A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPC68M | PANASONIC | 16V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274823 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1C101MDN1 | Nichicon | 16V 100uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274828 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 21mΩ | 13mm | 390mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274838 | SMD,D8xL12mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12mm | 115mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW187M1JAAE020 | KEMET | 63V 180uF Polymer ±20% 20mΩ 247.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3274848 | Plugin,D10xL18mm | Box-packed | 63V | 180uF | Polymer | ±20% | 5mm | 20mΩ | 18mm | 247.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSK2R5ELL331ME08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 7mΩ 4.35A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274853 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2mm | 7mΩ | 8mm | 4.35A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697406E3 | Vishay Intertech | 10V 560uF Polymer ±20% 18mΩ 200mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274873 | SMD,D10xL10.8mm | Box-packed | 10V | 560uF | Polymer | ±20% | - | 18mΩ | 10.8mm | 200mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 190mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M+TS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274917 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274927 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 30mΩ | 13mm | 150mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MZ+TSS | PANASONIC | 2.5V 560uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C3274932 | Plugin,D5xL9mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 209mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE336M1HLAE042 | KEMET | 50V 33uF Polymer ±20% 42mΩ 65mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3274972 | SMD,D8xL6mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 6mm | 65mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-20V820MH80E-R2 | Taiyo Yuden | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275012 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | - | 40mΩ | 8mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097511E3 | Vishay Intertech | 16V 820uF Polymer ±20% 5.4A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C3275017 | SMD,D10xL12.6mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | - | 12.6mm | 5.4A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1D121MCL1 | Nichicon | 20V 120uF Polymer ±20% 27mΩ 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275027 | Plugin,D8xL9mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 3.5mm | 27mΩ | 9mm | 2A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ |