Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HF1C227M0607PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438737 | Plugin,D6.3xL7mm | Bag-packed | 16V | 220uF | ±20% | 2.5mm | 7mm | 25mΩ | 6.3mm | 1.65A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1C477M609PC | Honor Elec | 16V 470uF ±20% 22mΩ 1.9A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438743 | Plugin,D6.3xL9mm | Bag-packed | 16V | 470uF | ±20% | 2.5mm | 9mm | 22mΩ | 6.3mm | 1.9A | - | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HT1E687M0812PC | Honor Elec | 25V 680uF ±20% 20mΩ 2.63A Plugin,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C5438709 | Plugin,D8xL12.5mm | Bag-packed | 25V | 680uF | ±20% | 3.5mm | 12.5mm | 20mΩ | 8mm | 2.63A | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1A227M0605PC | Honor Elec | 10V 220uF ±20% 26mΩ 1.15A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438727 | Plugin,D6.3xL5.5mm | Bag-packed | 10V | 220uF | ±20% | 2.5mm | 5mm | 26mΩ | 6.3mm | 1.15A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0511PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438736 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | ±20% | 2mm | 11.5mm | 25mΩ | 5mm | 1.65A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0808PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438777 | Plugin,D8xL8mm | Bag-packed | 25V | 150uF | ±20% | 3.5mm | 8mm | 38mΩ | 8mm | 2.25A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5509PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.245A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438783 | Plugin,D5.5xL9mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 9mm | 38mΩ | 5.5mm | 2.245A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E227M0607PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.5A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438785 | Plugin,D6.3xL7mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 7mm | 38mΩ | 6.3mm | 2.5A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1E477M5515PC | Honor Elec | 25V 470uF ±20% 28mΩ 2.95A Plugin,D5.5xL15mm Polymer Aluminum Capacitors ROHS | C5438808 | Plugin,D5.5xL15mm | Bag-packed | 25V | 470uF | ±20% | 2.5mm | 15mm | 28mΩ | 5.5mm | 2.95A | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG1J477M1016PC | Honor Elec | 63V 470uF ±20% 32mΩ 2.95A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438883 | Plugin,D10xL16mm | Bag-packed | 63V | 470uF | ±20% | 5mm | 16mm | 32mΩ | 10mm | 2.95A | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG2A106M0608PC | Honor Elec | 100V 10uF ±20% 52mΩ 840mA Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438885 | Plugin,D6.3xL8mm | Bag-packed | 100V | 10uF | ±20% | 2.5mm | 8mm | 52mΩ | 6.3mm | 840mA | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HG2A476M1012PC | Honor Elec | 100V 47uF ±20% 45mΩ 1.35A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438887 | Plugin,D10xL12mm | Bag-packed | 100V | 47uF | ±20% | 5mm | 12mm | 45mΩ | 10mm | 1.35A | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 | 0 | 250ARCP471M06A4T | APAQ Tech | Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5379942 | Plugin,D6.3xL14mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 6R3ARCP102M06A0P00 | APAQ Tech | Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C5379953 | Plugin,D6.3xL10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | 160ARCP221M06X8 | APAQ Tech | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5379923 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 160ARCP681M06A4 | APAQ Tech | Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5379930 | Plugin,D6.3xL14mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 160AREP681M08A2P00 | APAQ Tech | Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C5379934 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 250ARCP221M55A1 | APAQ Tech | Plugin,D5.5xL11mm Polymer Aluminum Capacitors ROHS | C5379939 | Plugin,D5.5xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | ±20% | - | 2.1mm | 30mΩ | - | 1.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 227AVG035MGBJ | Illinois Capacitor | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5486372 | Plugin,D10xL13.5mm | Bag-packed | 35V | 220uF | ±20% | 5mm | 13.5mm | 24mΩ | 10mm | 170mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G151RF | PANASONIC | 4V 150uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5633858 | 2917 | Tape & Reel (TR) | 4V | 150uF | ±20% | - | 2mm | 15mΩ | - | 5.1A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331ER | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ 2917 Polymer Aluminum Capacitors ROHS | C5633861 | 2917 | Tape & Reel (TR) | 2.5V | 330uF | ±20% | - | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1D121MCS1GS | Nichicon | 20V 120uF Polymer ±20% 29mΩ 1.9A@100kHz SMD,D8xL11mm Polymer Aluminum Capacitors ROHS | C2162308 | SMD,D8xL11mm | Tape & Reel (TR) | 20V | 120uF | ±20% | - | 11mm | 29mΩ | 8mm | 1.9A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RNU1E391MDNASQPH | Nichicon | 25V 390uF Polymer ±20% 14mΩ@100kHz 5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2162313 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 25V | 390uF | ±20% | 5mm | 12.5mm | 14mΩ@100kHz | 10mm | 5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1H220MCS1GS | Nichicon | 50V 22uF Polymer ±20% 37mΩ 1.7A@100kHz SMD,D8xL11mm Polymer Aluminum Capacitors ROHS | C2162326 | SMD,D8xL11mm | Tape & Reel (TR) | 50V | 22uF | ±20% | - | 11mm | 37mΩ | 8mm | 1.7A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | Polymer |