Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RNU1H390MDN1KX | Nichicon | 50V 39uF Polymer ±20% 25mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275665 | Plugin,D8xL13mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 13mm | 25mΩ | 8mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697101E3 | Vishay Intertech | 50V 10uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275705 | SMD,D8xL8mm | Box-packed | 50V | 10uF | Polymer | ±20% | - | 8mm | 75mΩ | 8mm | 70mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS4R0ARA561MH70G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 22mΩ 3.22A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275730 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 7mm | 22mΩ | 8mm | 3.22A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEPF120M | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274306 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 2.5mm | 6mm | 25mΩ | 6.3mm | 160mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D150MDS1 | Nichicon | 20V 15uF Polymer ±20% 63mΩ 170mA@120Hz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274326 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | 2.5mm | 8mm | 63mΩ | 6.3mm | 170mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497359E3 | Vishay Intertech | 4V 470uF Polymer ±20% 15mΩ 180mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274361 | SMD,D6.3xL8mm | Box-packed | 4V | 470uF | Polymer | ±20% | - | 8mm | 15mΩ | 6.3mm | 180mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497001E3 | Vishay Intertech | 35V 22uF Polymer ±20% 50mΩ 65mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274386 | SMD,D6.3xL6.1mm | Box-packed | 35V | 22uF | Polymer | ±20% | - | 6.1mm | 50mΩ | 6.3mm | 65mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG1A561MCL1GS | Nichicon | 10V 560uF Polymer ±20% 20mΩ 3.6A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274411 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | - | 8mm | 20mΩ | 10mm | 3.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1A680R | PANASONIC | 10V 68uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274416 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 1.9mm | 40mΩ | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS1C121MCL1GS | Nichicon | 16V 120uF Polymer ±20% 28mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274446 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 120uF | Polymer | ±20% | - | 7mm | 28mΩ | 8mm | 2.8A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297605E3 | Vishay Intertech | 25V 330uF Polymer ±20% 20mΩ 250mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274466 | SMD,D8xL12mm | Box-packed | 25V | 330uF | Polymer | ±20% | - | 12mm | 20mΩ | 8mm | 250mA@120Hz | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-GX0D561R | PANASONIC | 2V 560uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274476 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 2mm | 3mΩ | - | 10.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR71C331MDN1 | Nichicon | 16V 330uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274481 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 10mm | 610mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL80J561MDNASQKX | Nichicon | 6.3V 560uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274496 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 8mm | 8mΩ | 8mm | 570mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCR1E101MCL1GS | Nichicon | 25V 100uF Polymer ±20% 41mΩ 1.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274536 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 7mm | 41mΩ | 8mm | 1.2A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RL81C221MDN1 | Nichicon | 16V 220uF Polymer ±20% 12mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274541 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 3.5mm | 9mm | 12mΩ | 8mm | 500mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP220M | PANASONIC | 4V 220uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274581 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 3.5mm | 7mm | 35mΩ | 8mm | 128mA@120Hz | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A758BG227M0GAAE020 | KEMET | 4V 220uF Polymer ±20% 20mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274601 | Plugin,D5xL8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 2mm | 8mm | 20mΩ | 5mm | 2.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497355E3 | Vishay Intertech | 4V 220uF Polymer ±20% 22mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274641 | SMD,D6.3xL6.1mm | Box-packed | 4V | 220uF | Polymer | ±20% | - | 6.1mm | 22mΩ | 6.3mm | 140mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG160ARA390ME46G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 50mΩ 1.86A@100kHz SMD,D5xL4.8mm Polymer Aluminum Capacitors ROHS | C3274646 | SMD,D5xL4.8mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 4.8mm | 50mΩ | 5mm | 1.86A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097503E3 | Vishay Intertech | 16V 68uF Polymer ±20% 2.44A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274711 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 5.9mm | - | 6.3mm | 2.44A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A561MDO1 | Nichicon | 10V 560uF Polymer ±20% 7mΩ 5.9A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274751 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 13mm | 7mΩ | 10mm | 5.9A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697301E3 | Vishay Intertech | 6.3V 100uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274766 | SMD,D6.3xL6.1mm | Box-packed | 6.3V | 100uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 6.3mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J561MCO8 | Nichicon | 6.3V 560uF Polymer ±20% 9mΩ 4.3A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274786 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 9mΩ | 6.3mm | 4.3A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1H330MCL1GS | Nichicon | 50V 33uF Polymer ±20% 49mΩ 1.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274836 | SMD,D10xL8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 8mm | 49mΩ | 10mm | 1.5A@100kHz | -55℃~+105℃ | 3000hrs@105℃ |