Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497519E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275263 | SMD,D10xL12.7mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E220MCL1GS | Nichicon | 25V 22uF Polymer ±20% 65mΩ 900mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275267 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 6mm | 65mΩ | 6.3mm | 900mA@100kHz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 8.5mm | 45mΩ | 6.3mm | 1.3A@100kHz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RS80G561MDNASQPX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275311 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 6.3mm | 500mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV2A180MDL1TD | Nichicon | 100V 18uF Polymer ±20% 2.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275313 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | - | 10mm | 2.2A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 4.3mm | 12mΩ | - | 3A@100kHz | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXB100M1.9X7.3 | Rubycon | 4V 100uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275321 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 100uF | Polymer | ±20% | - | 7.3mm | 13mΩ | 1.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497556E3 | Vishay Intertech | 20V 47uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275322 | SMD,D6.3xL8mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 8mm | 30mΩ | 6.3mm | 133.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297601E3 | Vishay Intertech | 25V 33uF Polymer ±20% 80mΩ 90mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275343 | SMD,D6.3xL6.1mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 6.1mm | 80mΩ | 6.3mm | 90mA@120Hz | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP560M+T | PANASONIC | 10V 560uF Polymer ±20% 13mΩ 261.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275354 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 10mm | 261.5mA@120Hz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497506E3 | Vishay Intertech | 16V 22uF Polymer ±20% 30mΩ 130.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275357 | SMD,D6.3xL8mm | Box-packed | 16V | 22uF | Polymer | ±20% | - | 8mm | 30mΩ | 6.3mm | 130.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1C561MCN1GS | Nichicon | 16V 560uF Polymer ±20% 14mΩ 495mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275359 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 12mm | 14mΩ | 8mm | 495mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597002E3 | Vishay Intertech | 35V 27uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275373 | SMD,D6.3xL8mm | Box-packed | 35V | 27uF | Polymer | ±20% | - | 8mm | 60mΩ | 6.3mm | 70mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697401E3 | Vishay Intertech | 10V 56uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275380 | SMD,D6.3xL6.1mm | Box-packed | 10V | 56uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 6.3mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0G561MCO1 | Nichicon | 4V 560uF Polymer ±20% 5mΩ 6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275383 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 8mm | 6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1D470R | PANASONIC | 20V 47uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275387 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 1.5mm | 40mΩ | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497702E3 | Vishay Intertech | 80V 22uF Polymer ±20% 38mΩ 2.3A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275391 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 22uF | Polymer | ±20% | - | 12.7mm | 38mΩ | 10mm | 2.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-16V101MG70E-R2 | Taiyo Yuden | 16V 100uF Polymer ±20% 24mΩ 3.01A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275451 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 7mm | 24mΩ | 8mm | 3.01A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0E331RE | PANASONIC | 2.5V 330uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275465 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 2mm | 9mΩ | - | 6.3A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097401E3 | Vishay Intertech | 10V 68uF Polymer ±20% 2.54A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3275466 | SMD,D5xL5.7mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 5.7mm | - | 5mm | 2.54A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS0J102MCN1GS | Nichicon | 6.3V 1000uF Polymer ±20% 10mΩ 515mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C3275499 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | - | 11.7mm | 10mΩ | 8mm | 515mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V820MDL1 | Nichicon | 35V 82uF Polymer ±20% 27mΩ 2.3A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275516 | Plugin,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | 3.5mm | 12mm | 27mΩ | 8mm | 2.3A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J470MCL2GS | Nichicon | 63V 47uF Polymer ±20% 30mΩ 3.3A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275520 | SMD,D10xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 10mm | 30mΩ | 10mm | 3.3A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697004E3 | Vishay Intertech | 35V 56uF Polymer ±20% 35mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275524 | SMD,D8xL12mm | Box-packed | 35V | 56uF | Polymer | ±20% | - | 12mm | 35mΩ | 8mm | 115mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP560M+TSS | PANASONIC | 4V 560uF Polymer ±20% 13mΩ 226mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275530 | Plugin,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 12mm | 13mΩ | 8mm | 226mA@120Hz | -55℃~+105℃ | 3000hrs@105℃ |