Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218597603E3 | Vishay Intertech | 25V 47uF Polymer ±20% 23mΩ 185mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275134 | SMD,D8xL12mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 23mΩ | 12mm | 8mm | 185mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| A750MS827M1CAAE013 | KEMET | 16V 820uF Polymer ±20% 13mΩ 240mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275135 | Plugin,D10xL13mm | Box-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J157M015K00 | Murata Electronics | 6.3V 150uF Polymer ±20% 15mΩ 2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275145 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 15mΩ | 2mm | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D330MDS1 | Nichicon | 20V 33uF Polymer ±20% 49mΩ 220mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3275153 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | 2.5mm | 49mΩ | 11mm | 6.3mm | 220mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497562E3 | Vishay Intertech | 20V 220uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275156 | SMD,D10xL12.7mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 20mΩ | 12.7mm | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A768MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275162 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 10mm | 135mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MD+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 8mΩ 265mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275165 | Plugin,D8xL7mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ | 7mm | 8mm | 265mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497522E3 | Vishay Intertech | 16V 470uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275177 | SMD,D10xL12.7mm | Box-packed | 16V | 470uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275180 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 40mΩ | 1.2mm | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497403E3 | Vishay Intertech | 10V 47uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275181 | SMD,D8xL8mm | Box-packed | 10V | 47uF | Polymer | ±20% | - | 30mΩ | 8mm | 8mm | 100mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297803E3 | Vishay Intertech | 63V 33uF Polymer ±20% 40mΩ 170mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275196 | SMD,D8xL12mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 40mΩ | 12mm | 8mm | 170mA@120Hz | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LE | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275212 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 7mΩ | 4.2mm | - | 3.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097504E3 | Vishay Intertech | 16V 100uF Polymer ±20% 2.49A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3275213 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | - | 5.9mm | 6.3mm | 2.49A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS228M0JAAE013 | KEMET | 6.3V 2200uF Polymer ±20% 13mΩ 389.25mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275218 | Plugin,D10xL13mm | Box-packed | 6.3V | 2200uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 389.25mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPT330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3275221 | SMD | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 14mΩ | 12.7mm | 10mm | 250mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0E152MDN1PX | Nichicon | 2.5V 1500uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275225 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 570mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G560R | PANASONIC | 4V 56uF Polymer ±20% 18mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275234 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 56uF | Polymer | ±20% | - | 18mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK106M1KAAE075 | KEMET | 80V 10uF Polymer ±20% 75mΩ 47.6mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275241 | Plugin,D8xL9mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | 3.5mm | 75mΩ | 9mm | 8mm | 47.6mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497308E3 | Vishay Intertech | 6.3V 330uF Polymer ±20% 10mΩ 210mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275244 | SMD,D6.3xL8mm | Box-packed | 6.3V | 330uF | Polymer | ±20% | - | 10mΩ | 8mm | 6.3mm | 210mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | A765MN188M0GLAE010 | KEMET | 4V 1800uF Polymer ±20% 10mΩ 275mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275258 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 10mΩ | 10mm | 10mm | 275mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497519E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275263 | SMD,D10xL12.7mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E220MCL1GS | Nichicon | 25V 22uF Polymer ±20% 65mΩ 900mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275267 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 65mΩ | 6mm | 6.3mm | 900mA@100kHz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEF560M | PANASONIC | 20V 560uF Polymer ±20% 12mΩ 85mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275272 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 560uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 10mm | 85mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218497801E3 | Vishay Intertech | 63V 5.6uF Polymer ±20% 100mΩ 700mA@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275280 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 63V | 5.6uF | Polymer | ±20% | - | 100mΩ | 6.1mm | 6.3mm | 700mA@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X477M002ATE007 | KEMET | 2V 470uF Polymer ±20% 7mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275286 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 7mΩ | 4.3mm | - | 5.7A@100kHz | -55℃~+125℃ | - |