Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J157M015K00 | Murata Electronics | 6.3V 150uF Polymer ±20% 15mΩ 2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275145 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 2mm | 15mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MD+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 8mΩ 265mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275165 | Plugin,D8xL7mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mm | 8mΩ | 265mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275180 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 1.2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0E152MDN1PX | Nichicon | 2.5V 1500uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275225 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218497801E3 | Vishay Intertech | 63V 5.6uF Polymer ±20% 100mΩ 700mA@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275280 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 63V | 5.6uF | Polymer | ±20% | - | 6.1mm | 100mΩ | 700mA@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 4.3mm | 12mΩ | 3A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 4SVT1500M | PANASONIC | 4V 1500uF Polymer ±20% 12mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275335 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 12mm | 12mΩ | 235mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697401E3 | Vishay Intertech | 10V 56uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275380 | SMD,D6.3xL6.1mm | Box-packed | 10V | 56uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA160ARA181MHC0G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 16mΩ 4.36A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275385 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 12mm | 16mΩ | 4.36A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0J331MDL4 | Nichicon | 6.3V 330uF Polymer ±20% 24mΩ 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3275420 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 24mΩ | 3.3A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0E331RE | PANASONIC | 2.5V 330uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275465 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 2mm | 9mΩ | 6.3A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A759EA106M1JAAE060 | KEMET | 63V 10uF Polymer ±20% 60mΩ 82.9mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275475 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 63V | 10uF | Polymer | ±20% | 2.5mm | 6mm | 60mΩ | 82.9mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB226M1DLAE060 | KEMET | 20V 22uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275485 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | - | 6mm | 60mΩ | 72.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D470MDN1KX | Nichicon | 20V 47uF Polymer ±20% 28mΩ 340mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275490 | Plugin | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | 3.5mm | 13mm | 28mΩ | 340mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPT100M | PANASONIC | 25V 100uF Polymer ±20% 24mΩ 160mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275495 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 7mm | 24mΩ | 160mA@120Hz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVP47M | PANASONIC | 10V 47uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275500 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 6mm | 50mΩ | 81mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1D151MDN1PH | Nichicon | 20V 150uF Polymer ±20% 20mΩ 435mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275510 | Plugin,D10xL14mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 14mm | 20mΩ | 435mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J470MCL2GS | Nichicon | 63V 47uF Polymer ±20% 30mΩ 3.3A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275520 | SMD,D10xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 10mm | 30mΩ | 3.3A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | A765EN687M0ELAE012 | KEMET | 2.5V 680uF Polymer ±20% 12mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C3275525 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 10mm | 12mΩ | 215mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E221MDN1 | Nichicon | 25V 220uF Polymer ±20% 16mΩ 465mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275555 | Plugin | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 13mm | 16mΩ | 465mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1H150MCL1GS | Nichicon | 50V 15uF Polymer ±20% 63mΩ 1.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275575 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 15uF | Polymer | ±20% | - | 7mm | 63mΩ | 1.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1J560MDN1 | Nichicon | 63V 56uF Polymer ±20% 25mΩ 260mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275595 | Plugin,D10xL14mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | 5mm | 14mm | 25mΩ | 260mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J471MCL1GS | Nichicon | 6.3V 470uF Polymer ±20% 22mΩ 3.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275630 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | - | 7mm | 22mΩ | 3.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVP567X0010F12 | Vishay Intertech | 10V 560uF Polymer ±20% 15mΩ 4.87A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275635 | SMD,D10xL12.7mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 4.87A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LR0G121R | PANASONIC | 4V 120uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 1mm | 9mΩ | 6.3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ |