Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFS1E220MCN1GS | Nichicon | 25V 22uF Polymer ±20% 40mΩ@100kHz 2.2A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C2162217 | SMD,D5xL5.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 40mΩ@100kHz | 5.7mm | 2.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RSA0G331MCN1GS | Nichicon | 4V 330uF Polymer ±20% SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C2162219 | SMD,5.7x6.3mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 20SVP56M | PANASONIC | 20V 56uF Polymer ±20% 40mΩ 120mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162221 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 40mΩ | 8mm | 120mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA1C271MCN1GS | Nichicon | 16V 270uF Polymer ±20% 22mΩ@100kHz 3.3A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162229 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.7mm | 3.3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1D680MCS1GS | Nichicon | 20V 68uF Polymer ±20% 34mΩ 1.45A@100kHz SMD,D6.3xL8.1mm Polymer Aluminum Capacitors ROHS | C2162235 | SMD,D6.3xL8.1mm | Tape & Reel (TR) | 20V | 68uF | Polymer | ±20% | - | 34mΩ | 8.1mm | 1.45A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXE160ARA101MF80G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 24mΩ 2.7A@100kHz SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C2162238 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 24mΩ | 7.7mm | 2.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 6SVP220M | PANASONIC | 6.3V 220uF Polymer ±20% 25mΩ 185mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162243 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 25mΩ | 7mm | 185mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J181MCO1GS | Nichicon | 6.3V 180uF Polymer ±20% 17mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162250 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 17mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVPS150MX | PANASONIC | 10V 150uF Polymer ±20% 30mΩ 138mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162259 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 30mΩ | 7mm | 138mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1E820MCS1GS | Nichicon | 25V 82uF Polymer ±20% 30mΩ 1.9A@100kHz SMD,D8xL11mm Polymer Aluminum Capacitors ROHS | C2162260 | SMD,D8xL11mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | - | 30mΩ | 11mm | 1.9A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1D560MCL2GS | Nichicon | 20V 56uF Polymer ±20% 48mΩ@100kHz 1.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162265 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 48mΩ@100kHz | 6mm | 1.3A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D476M12RATE025 | KEMET | 12.5V 47uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162421 | SMD,4.3x7.3mm | Tape & Reel (TR) | 12.5V | 47uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1C330MCN1GS | Nichicon | 16V 33uF Polymer ±20% 40mΩ@100kHz 1.7A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2162425 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 1.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1V101MCN1GS | Nichicon | 35V 100uF Polymer ±20% 25mΩ@100kHz 3A@100kHz SMD,D8xL8.7mm Polymer Aluminum Capacitors ROHS | C2162472 | SMD,D8xL8.7mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 25mΩ@100kHz | 8.7mm | 3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1V101MCL1GS | Nichicon | 35V 100uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162480 | SMD,D10xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 29mΩ@100kHz | 10mm | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V825M016ATE045 | KEMET | 16V 8.2uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162545 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 8.2uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS-250ETD680MHB5S | NCC(Nippon Chemi-Con) | 25V 68uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2162549 | Plugin,8x11.5mm | Tape & Reel (TR) | 25V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0G471MCL1GS | Nichicon | 4V 470uF Polymer ±20% 17mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162565 | SMD,D10xL8mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 17mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC2R5ARA271MF60G | NCC(Nippon Chemi-Con) | 2.5V 270uF ±20% SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C2162569 | SMD,5.7x6.3mm | Tape & Reel (TR) | 2.5V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1D560MCL1GS | Nichicon | 20V 56uF Polymer ±20% 40mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162115 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 40mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 100SXV18MX | PANASONIC | 100V 18uF Polymer ±20% 40mΩ 117.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162119 | SMD,D8xL12mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | - | 40mΩ | 12mm | 117.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ1A470MCL1GS | Nichicon | 10V 47uF Polymer ±20% 28mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162122 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 28mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSA1C181MCN1GS | Nichicon | 16V 180uF Polymer ±20% 22mΩ 330mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162127 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 22mΩ | 6mm | 330mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSA0E331MCN1GS | Nichicon | 2.5V 330uF Polymer ±20% 14mΩ 316mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162129 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 14mΩ | 6mm | 316mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS0J331MCN1GS | Nichicon | 6.3V 330uF Polymer ±20% 25mΩ 250mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162130 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 25mΩ | 6mm | 250mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |