Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNU1D391MDN1KX | Nichicon | 20V 390uF Polymer ±20% 14mΩ@100kHz 4.97A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578887 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 20V | 390uF | Polymer | ±20% | 3.5mm | 14mΩ@100kHz | 11.5mm | 4.97A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNL1C122MDS1KX | Nichicon | 16V 1200uF Polymer ±20% 8mΩ@100kHz 7.5A@100kHz Plugin,D8xL20mm Polymer Aluminum Capacitors ROHS | C1578908 | Plugin,D8xL20mm | Tape & Reel (TR) | 16V | 1200uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 20mm | 7.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 32SEPF22M+TSS | PANASONIC | 32V 22uF Polymer ±20% 35mΩ 120mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1578929 | Plugin,D6.3xL5.5mm | Tape & Reel (TR) | 32V | 22uF | Polymer | ±20% | 2.5mm | 35mΩ | 5.5mm | 120mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RF80E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578959 | Plugin,D5xL8mm | Bag-packed | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 4.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF160ELL271MHB5S | NCC(Nippon Chemi-Con) | 16V 270uF Polymer ±20% 11mΩ 5.08A@100kHz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1578973 | Plugin,D8xL13mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 11mΩ | 13mm | 5.08A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8821LAM0809E2RR00O | Zhaoqing Ruilong Elec. | 6.3V 820uF ±20% 12mΩ@100kHz 5.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C967405 | Plugin,D8xL9mm | Bag-packed | 6.3V | 820uF | - | ±20% | 3.5mm | 12mΩ@100kHz | 9mm | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8561LAM0809E2RR00O | Zhaoqing Ruilong Elec. | 6.3V 560uF ±20% 12mΩ@100kHz 5.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C967403 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | - | ±20% | 3.5mm | 12mΩ@100kHz | 9mm | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | ULR227M1CE08CB | Man Yue Tech | 16V 220uF -20%~+20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C718527 | Plugin,D6.3xL8mm | Bag-packed | 16V | 220uF | - | -20%~+20% | - | - | 8mm | - | 6.3mm | - | - | ||
| Min: 1 Mult: 1 | 0 | A759KS827M1AAAE013 | KEMET | 10V 820uF Polymer ±20% 13mΩ 259.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020043 | Plugin,D8xL13mm | Bag-packed | 10V | 820uF | Polymer | ±20% | 3.5mm | 13mΩ | 13mm | 259.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW188M1CAAE010 | KEMET | 16V 1800uF Polymer ±20% 10mΩ 350mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C1020055 | Plugin,D10xL18mm | Bag-packed | 16V | 1800uF | Polymer | ±20% | 5mm | 10mΩ | 18mm | 350mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750KW687M1EAAE016 | KEMET | 25V 680uF Polymer ±20% 16mΩ 232.5mA@120Hz Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C1020064 | Plugin,D8xL16mm | Bag-packed | 25V | 680uF | Polymer | ±20% | 3.5mm | 16mΩ | 16mm | 232.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759EK337M1AAAE018 | KEMET | 10V 330uF Polymer ±20% 18mΩ 134.95mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1020068 | Plugin,D6.3xL9mm | Bag-packed | 10V | 330uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 134.95mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750EM277M1CAAE015 | KEMET | 16V 270uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1020099 | Plugin,D6.3xL10mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 2.5mm | 15mΩ | 10mm | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL81C271MDNASQ | Nichicon | 16V 270uF Polymer ±20% 10mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6975603 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 10mΩ | 9mm | 500mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPE0E561MCG6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090234 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MCG0808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090238 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C821MCG1012 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090240 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1D681MNN1012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090242 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1E821MP51012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090247 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1C222MP51020U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7136759 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE0E561MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7137057 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE0E821MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7137059 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA0812561M016R | Kyocera AVX | 16V 560uF Polymer ±20% 20mΩ 207.5mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C7214823 | SMD,D8xL12.5mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 20mΩ | 12.5mm | 207.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010152M004R | Kyocera AVX | 4V 1500uF Polymer ±20% 13mΩ 225mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C7214829 | SMD,D10xL11mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 13mΩ | 11mm | 225mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1E820MP26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7371938 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - |