Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RNS1D330MDS1 | Nichicon | 20V 33uF Polymer ±20% 49mΩ 220mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3275153 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | 2.5mm | 11mm | 49mΩ | 220mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J151MDN1KX | Nichicon | 6.3V 150uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275183 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | 3.5mm | 13mm | 21mΩ | 390mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J102MDN1 | Nichicon | 6.3V 1000uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275188 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVQP82M | PANASONIC | 16V 82uF Polymer ±20% 40mΩ 106mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275522 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 7mm | 40mΩ | 106mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLG1C471MDO1TD | Nichicon | 16V 470uF Polymer ±20% 11mΩ 5.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275537 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 3.5mm | 12mm | 11mΩ | 5.4A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765MN687M1ALAE013 | KEMET | 10V 680uF Polymer ±20% 13mΩ 241mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275547 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | - | 10mm | 13mΩ | 241mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J220MCL6GS | Nichicon | 63V 22uF Polymer ±20% 37mΩ 1.7A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275562 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 22uF | Polymer | ±20% | - | 10mm | 37mΩ | 1.7A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097602E3 | Vishay Intertech | 25V 180uF Polymer ±20% 4.65A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275572 | SMD,D8xL12mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | 12mm | - | 4.65A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| RPS0G122MCN1GS | Nichicon | 4V 1200uF Polymer ±20% 12mΩ 550mA@120Hz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS | C3275582 | SMD,D10xL12.4mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 12.4mm | 12mΩ | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 94SVP476X06R3B6 | Vishay Intertech | 6.3V 47uF Polymer ±20% 90mΩ 1.06A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275602 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 47uF | Polymer | ±20% | - | 6mm | 90mΩ | 1.06A@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0J182MDO1 | Nichicon | 6.3V 1800uF Polymer ±20% 8mΩ 6.6A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275627 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 1800uF | Polymer | ±20% | 5mm | 13mm | 8mΩ | 6.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E470MDN1KX | Nichicon | 25V 47uF Polymer ±20% 24mΩ 360mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275662 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 3.5mm | 13mm | 24mΩ | 360mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EQ397M1CAAE015 | KEMET | 16V 390uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C3275692 | Plugin,D6.3xL12mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 2.5mm | 12mm | 15mΩ | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497604E3 | Vishay Intertech | 25V 33uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275697 | SMD,D6.3xL8mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 8mm | 30mΩ | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275707 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB180M1.9X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275722 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 7.3mm | 13mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700W227M002ATE009 | KEMET | 2V 220uF Polymer ±20% 9mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275747 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 1.5mm | 9mΩ | 5.7A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG1C271MCL1GS | Nichicon | 16V 270uF Polymer ±20% 25mΩ 3.3A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275752 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 8mm | 25mΩ | 3.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | APXJ2R5ARA122MFA0G | NCC(Nippon Chemi-Con) | 2.5V 1200uF Polymer ±20% 10mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C3275762 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 1200uF | Polymer | ±20% | - | 10mm | 10mΩ | 215mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V271MH80E-R2 | Taiyo Yuden | 10V 270uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275324 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 8mm | 24mΩ | 3.77A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1A471MCL1GS | Nichicon | 10V 470uF Polymer ±20% 16mΩ 4.6A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275369 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 10mm | 16mΩ | 4.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0D331RE | PANASONIC | 2V 330uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275419 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 2mm | 9mΩ | 6.3A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0J471MDO1 | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 5.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275494 | Plugin,D8xL12mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 12mm | 7mΩ | 5.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J681MDN1 | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275529 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXB500ARA330MF80G | NCC(Nippon Chemi-Con) | 50V 33uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275554 | SMD,D6.3xL8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 8mm | 40mΩ | 1.6A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |