Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X187M006ATE015 | KEMET | 6.3V 180uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274895 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 4.3mm | 15mΩ | - | 3.9A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXE160ARA221MJ801 | NCC(Nippon Chemi-Con) | 16V 220uF Polymer ±20% 22mΩ 3.45A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274901 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 8mm | 22mΩ | 10mm | 3.45A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497408E3 | Vishay Intertech | 10V 100uF Polymer ±20% 20mΩ 140mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274914 | SMD,D6.3xL8mm | Box-packed | 10V | 100uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 140mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597555E3 | Vishay Intertech | 20V 220uF Polymer ±20% 25mΩ 182.5mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274915 | SMD,D10xL10.8mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 10.8mm | 25mΩ | 10mm | 182.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097404E3 | Vishay Intertech | 10V 270uF Polymer ±20% 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274916 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 6.7mm | - | 8mm | 3.22A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M+TS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274917 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 8mm | 305mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1C271MDN1 | Nichicon | 16V 270uF Polymer ±20% 16mΩ 475mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274925 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 5mm | 14mm | 16mΩ | 10mm | 475mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1C331MDO1 | Nichicon | 16V 330uF Polymer ±20% 9mΩ 6.1A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274926 | Plugin,D10xL13mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 5mm | 13mm | 9mΩ | 10mm | 6.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274927 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | 30mΩ | 10mm | 150mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597306E3 | Vishay Intertech | 6.3V 1000uF Polymer ±20% 15mΩ 235mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274930 | SMD,D10xL10.8mm | Box-packed | 6.3V | 1000uF | Polymer | ±20% | - | 10.8mm | 15mΩ | 10mm | 235mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497311E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274909 | SMD,D8xL12mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 12mm | 9mΩ | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497558E3 | Vishay Intertech | 20V 100uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274910 | SMD,D10xL12.7mm | Box-packed | 20V | 100uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 10mm | 240mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 10SVPC68MV | PANASONIC | 10V 68uF Polymer ±20% 23mΩ 127mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274918 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 6mm | 23mΩ | 5mm | 127mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0J331MDL4TD | Nichicon | 6.3V 330uF Polymer ±20% 24mΩ 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3274931 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 24mΩ | 6.3mm | 3.3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J331MDL4 | Nichicon | 6.3V 330uF Polymer ±20% 20mΩ 3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3274943 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 20mΩ | 6.3mm | 3A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0E272MDN1PH | Nichicon | 2.5V 2700uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274946 | Plugin,D10xL14mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 10mm | 610mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0E331MCO8 | Nichicon | 2.5V 330uF Polymer ±20% 8mΩ 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274954 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 8mΩ | 6.3mm | 4.8A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS1V100MCN1GS | Nichicon | 35V 10uF Polymer ±20% 60mΩ 170mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274959 | SMD,D6.3xL6mm | Tape & Reel (TR) | 35V | 10uF | Polymer | ±20% | - | 6mm | 60mΩ | 6.3mm | 170mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS687M0EAAE014 | KEMET | 2.5V 680uF Polymer ±20% 14mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274961 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 8mm | 240mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597101E3 | Vishay Intertech | 50V 10uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274963 | SMD,D8xL8mm | Box-packed | 50V | 10uF | Polymer | ±20% | - | 8mm | 75mΩ | 8mm | 70mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS567M1AAAE015 | KEMET | 10V 560uF Polymer ±20% 15mΩ 241mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274964 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 15mΩ | 8mm | 241mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497805E3 | Vishay Intertech | 63V 33uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274966 | SMD,D10xL12.7mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 12.7mm | 30mΩ | 10mm | 125mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE336M1HLAE042 | KEMET | 50V 33uF Polymer ±20% 42mΩ 65mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3274972 | SMD,D8xL6mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 6mm | 42mΩ | 8mm | 65mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE150M1.9X7.3 | Rubycon | 4V 150uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274974 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 1.9mm | - | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW687M1VAAE018 | KEMET | 35V 680uF Polymer ±20% 18mΩ 234.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3275034 | Plugin,D10xL18mm | Box-packed | 35V | 680uF | Polymer | ±20% | 5mm | 18mm | 18mΩ | 10mm | 234.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |