Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497411E3 | Vishay Intertech | 10V 220uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275703 | SMD,D6.3xL8mm | Box-packed | 10V | 220uF | Polymer | ±20% | - | 20mΩ | 8mm | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVP39M | PANASONIC | 16V 39uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275708 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 50mΩ | 6mm | 81mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPA82MAA | PANASONIC | 2.5V 82uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275713 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 30mΩ | 6mm | 98.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 722mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275723 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 5mΩ | 14mm | 722mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG0E472MCL1GS | Nichicon | 2.5V 4700uF Polymer ±20% 10mΩ 5.6A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275743 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 4700uF | Polymer | ±20% | - | 10mΩ | 12.7mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497401E3 | Vishay Intertech | 10V 10uF Polymer ±20% 80mΩ 60mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275753 | SMD,D6.3xL6.1mm | Box-packed | 10V | 10uF | Polymer | ±20% | - | 80mΩ | 6.1mm | 60mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A769KE107M1VLAS031 | KEMET | 35V 100uF Polymer ±20% 80.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275758 | SMD,D8xL7mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | - | 7mm | 80.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLG150M1.4X7.3 | Rubycon | 2.5V 150uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 9mΩ | 7.3mm | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E391ER | PANASONIC | 2.5V 390uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274533 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SXE220M1.9X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274558 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1D150R | PANASONIC | 20V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | - | 40mΩ | 1.2mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG0E152MCL1GS | Nichicon | 2.5V 1500uF Polymer ±20% 17mΩ 4.1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274633 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 17mΩ | 8mm | 4.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK567M0GAAE018 | KEMET | 4V 560uF Polymer ±20% 18mΩ 155mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274643 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0E122MDO1TD | Nichicon | 2.5V 1200uF Polymer ±20% 8mΩ 5.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274648 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1200uF | Polymer | ±20% | 5mm | 8mΩ | 13mm | 5.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR71C101MDN1PX | Nichicon | 16V 100uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274658 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK225M2EAAE685 | KEMET | 250V 2.2uF Polymer ±20% 685mΩ 10.5mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274703 | Plugin,D8xL9mm | Tape & Reel (TR) | 250V | 2.2uF | Polymer | ±20% | 3.5mm | 685mΩ | 9mm | 10.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA100ARA471MJC0G | NCC(Nippon Chemi-Con) | 10V 470uF Polymer ±20% 12mΩ 5.3A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3274708 | SMD,D10xL12.2mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 12mΩ | 12.2mm | 5.3A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC390M+TSS | PANASONIC | 2.5V 390uF Polymer ±20% 10mΩ 195mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274738 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 2.5mm | 10mΩ | 6mm | 195mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X337M002ATE015 | KEMET | 2V 330uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274758 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 15mΩ | 4.3mm | 3.9A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V107M002ATE028 | KEMET | 2V 100uF Polymer ±20% 28mΩ 3.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274773 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 28mΩ | 2mm | 3.1A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVPA180MAA | PANASONIC | 2.5V 180uF Polymer ±20% 20mΩ 134.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274778 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 20mΩ | 6mm | 134.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK4R0ARA221ME61G | NCC(Nippon Chemi-Con) | 4V 220uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3274813 | SMD,D5xL5.8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 17mΩ | 5.8mm | 3.39A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPC68M | PANASONIC | 16V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274823 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1C101MDN1 | Nichicon | 16V 100uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274828 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 21mΩ | 13mm | 390mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274838 | SMD,D8xL12mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12mm | 115mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |