Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | A750MW187M1JAAE020 | KEMET | 63V 180uF Polymer ±20% 20mΩ 247.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3274848 | Plugin,D10xL18mm | Box-packed | 63V | 180uF | Polymer | ±20% | 5mm | 20mΩ | 18mm | 247.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSK2R5ELL331ME08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 7mΩ 4.35A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274853 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2mm | 7mΩ | 8mm | 4.35A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697406E3 | Vishay Intertech | 10V 560uF Polymer ±20% 18mΩ 200mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274873 | SMD,D10xL10.8mm | Box-packed | 10V | 560uF | Polymer | ±20% | - | 18mΩ | 10.8mm | 200mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 190mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M+TS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274917 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274927 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 30mΩ | 13mm | 150mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MZ+TSS | PANASONIC | 2.5V 560uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C3274932 | Plugin,D5xL9mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 209mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768KE336M1HLAE042 | KEMET | 50V 33uF Polymer ±20% 42mΩ 65mA@120Hz SMD,D8xL6mm Polymer Aluminum Capacitors ROHS | C3274972 | SMD,D8xL6mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 6mm | 65mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-20V820MH80E-R2 | Taiyo Yuden | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275012 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | - | 40mΩ | 8mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097511E3 | Vishay Intertech | 16V 820uF Polymer ±20% 5.4A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C3275017 | SMD,D10xL12.6mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | - | 12.6mm | 5.4A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1D121MCL1 | Nichicon | 20V 120uF Polymer ±20% 27mΩ 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275027 | Plugin,D8xL9mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 3.5mm | 27mΩ | 9mm | 2A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | APSA6R3ELL391MHB5S | NCC(Nippon Chemi-Con) | 6.3V 390uF Polymer ±20% 8mΩ 5.08A@100kHz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275037 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 8mΩ | 13mm | 5.08A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVP6R8M | PANASONIC | 25V 6.8uF Polymer ±20% 80mΩ SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275047 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 6.8uF | Polymer | ±20% | - | 80mΩ | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275072 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 40mΩ | 1.5mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197201E3 | Vishay Intertech | 20V 56uF Polymer ±20% 1.3A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3275107 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | - | 5.9mm | 1.3A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A768MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275162 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 135mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497522E3 | Vishay Intertech | 16V 470uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275177 | SMD,D10xL12.7mm | Box-packed | 16V | 470uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 255mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ0G471MCL1GS | Nichicon | 4V 470uF Polymer ±20% 14mΩ 3.95A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275192 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 14mΩ | 7mm | 3.95A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LE | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275212 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 7mΩ | 4.2mm | 3.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E220MCL1GS | Nichicon | 25V 22uF Polymer ±20% 65mΩ 900mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275267 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 65mΩ | 6mm | 900mA@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEF560M | PANASONIC | 20V 560uF Polymer ±20% 12mΩ 85mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275272 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 560uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 85mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE15MX | PANASONIC | 100V 15uF Polymer ±20% 60mΩ 100mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275287 | Plugin,D10xL8mm | Tape & Reel (TR) | 100V | 15uF | Polymer | ±20% | 5mm | 60mΩ | 8mm | 100mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 45mΩ | 8.5mm | 1.3A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497556E3 | Vishay Intertech | 20V 47uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275322 | SMD,D6.3xL8mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 30mΩ | 8mm | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E226M040KA0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275352 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 40mΩ | 2mm | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ |