Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497506E3 | Vishay Intertech | 16V 22uF Polymer ±20% 30mΩ 130.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275357 | SMD,D6.3xL8mm | Box-packed | 16V | 22uF | Polymer | ±20% | - | 30mΩ | 8mm | 130.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597608E3 | Vishay Intertech | 25V 100uF Polymer ±20% 27mΩ 160mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275362 | SMD,D8xL9mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 27mΩ | 9mm | 160mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M004ATE015 | KEMET | 4V 180uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275377 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 15mΩ | 3.1mm | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1D470R | PANASONIC | 20V 47uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275387 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 40mΩ | 1.5mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW100MX | Rubycon | 6.3V 100uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275397 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 9mΩ | 2.7mm | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D471R | PANASONIC | 2V 470uF Polymer ±20% 6mΩ 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275402 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 6mΩ | 2.1mm | 7.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA6R3ARA820MF60G | NCC(Nippon Chemi-Con) | 6.3V 82uF Polymer ±20% 27mΩ 2.4A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C3275417 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 6.3V | 82uF | Polymer | ±20% | - | 27mΩ | 5.7mm | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVPC150MY | PANASONIC | 4V 150uF Polymer ±20% 23mΩ 112mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275432 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 23mΩ | 6mm | 112mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN827M0GLAE012 | KEMET | 4V 820uF Polymer ±20% 12mΩ 261mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275472 | SMD,D8xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 12mΩ | 10mm | 261mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275482 | SMD,D10xL12.7mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12.7mm | 140mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697007E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 240mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275502 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 240mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE1C561MDNASQKX | Nichicon | 16V 560uF Polymer ±20% 14mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275507 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 500mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X277M004ATE015 | KEMET | 4V 270uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274328 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | - | 15mΩ | 4.3mm | 3.9A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | RNL1C821MDS6 | Nichicon | 16V 820uF Polymer ±20% 8mΩ 700mA@120Hz Plugin,D8xL17.5mm Polymer Aluminum Capacitors ROHS | C3274338 | Plugin,D8xL17.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ | 17.5mm | 700mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 35SEF22M | PANASONIC | 35V 22uF Polymer ±20% 35mΩ 41mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274343 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2.5mm | 35mΩ | 6mm | 41mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS226M2AAAE045 | KEMET | 100V 22uF Polymer ±20% 45mΩ 115mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274358 | Plugin,D10xL13mm | Box-packed | 100V | 22uF | Polymer | ±20% | 5mm | 45mΩ | 13mm | 115mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA200ARA820MJ80G | NCC(Nippon Chemi-Con) | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3274373 | SMD,D10xL7.7mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | - | 40mΩ | 7.7mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497416E3 | Vishay Intertech | 10V 680uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274383 | SMD,D8xL12mm | Box-packed | 10V | 680uF | Polymer | ±20% | - | 9mΩ | 12mm | 260mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497357E3 | Vishay Intertech | 4V 330uF Polymer ±20% 15mΩ 155mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274393 | SMD,D6.3xL6.1mm | Box-packed | 4V | 330uF | Polymer | ±20% | - | 15mΩ | 6.1mm | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274468 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB396M1CLAE037 | KEMET | 16V 39uF Polymer ±20% 37mΩ 102.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274290 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 37mΩ | 6mm | 102.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D566M010ATE015 | KEMET | 10V 56uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 15mΩ | 3.1mm | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497555E3 | Vishay Intertech | 20V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274355 | SMD,D6.3xL6.1mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697551E3 | Vishay Intertech | 20V 33uF Polymer ±20% 50mΩ 80mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274375 | SMD,D6.3xL6.1mm | Box-packed | 20V | 33uF | Polymer | ±20% | - | 50mΩ | 6.1mm | 80mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697303E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 25mΩ 175mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274430 | SMD,D6.3xL8mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 25mΩ | 8mm | 175mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ |